DS9096P Datasheet by Maxim Integrated

View All Related Products | Download PDF Datasheet
i Efil-NL-uéé lVI/JXI/VI i hgpfl/www.3m.com/bonding/Qdf/501622.9df
19-4872; 8/09
1 of 2
DS9096P
iButton Adhesive Pads
www.maxim-ic.com
FEATURES
Low-cost permanent attachment method for
iButton
Readily attaches iButton to any smooth flat
surface
Available in die-cut rolls of 500/roll with a
core inner diameter of 76 mm (3 inch)
Excellent U.V. resistance in outdoor
weathering tests and weather-o-meter tests
24 months shelf life at 21°C and 50% relative
humidity
Ideal application temperature 21°C to 38°C;
minimum application temperature 10°C;
maximum long term temperature 71°C
ORDERING INFORMATION
DS9096P+ Roll of 500 Adhesive Pads
+Denotes a lead(Pb)-free/RoHS-compliant product.
DIMENSIONS
15.2 DIA.
0.6
63.5
All dimensions are shown in millimeters.
DESCRIPTION
The DS9096P is a made of white, double-coated acrylic VHB foam tape (3M part number 4932) that is
die-cut to match the diameter of iButton devices. The pads allow iButtons to be attached to virtually any
smooth surface. The DS9096P offers an excellent long-term holding power for use in many interior and
exterior industrial applications.
The DS9096P works best on low surface energy substrates, including most metal, sealed wood and glass,
as well as many plastics, composites and painted surfaces. Porous (e.g., concrete) or fiberous materials
(e.g., wood) will require sealing to provide a unified surface. Materials such as copper, brass, plasticized
vinyl may require priming or coating to prevent interaction between adhesive and substrate. Bonding to
glass, ceramic tile or other hydrophilic surfaces in a high humidity environment may require the use of a
silane coupling-agent to help ensure a long-term bond. Rough surfaces created by light abrasion may
actually be detrimental to bond strength.
Before applying the DS9096P, clean the surface of the objects thoroughly with a mixture of 50%
isopropyl alcohol and 50% water and wipe it dry. Bond strength is dependent upon the amount of
adhesive-to-surface contact developed. Firm application pressure develops better adhesion contact and
thus improves bond strength. For good surface contact apply enough pressure to ensure that the tape
experiences approximately 15 psi (100 kPa). Typically, uniform thumb pressure on the iButton will
achieve the desired result. At room temperature approximately 50% of the ultimate bonding strength is
achieved after 20 minutes, 90% after 24 hours and 100% after 72 hours.
For complete tape information see http://www.3m.com/bonding/pdf/501622.pdf
"VHB" is a trademark of 3M.
iButton is a trademark of Maxim Integrated Products, Inc.
DS9096P
2 of 2
REVISION HISTORY
REVISION
DATE DESCRIPTION PAGES
CHANGED
8/09 Added an Ordering Information table. 1

Products related to this Datasheet

IBUTTON ADHESIVE PADS
Available Quantity: 10
Unit Price: 135.04