MIKROE-197 Datasheet by MikroElektronika

View All Related Products | Download PDF Datasheet
flimilnmnlh http://wwwmikroe. com/add-on-boards/Various/smanproto/ 1/26/2016
SmartPROTO Board
SmartPROTO board features female IDC10 connector and two prototyping areas which enable you place
your own components and assemble an accessory board which can be connected with mikroElektronika
development boards. First prototyping area features 8 lines with 5 prototyping pads, each of which is
connected to one IDC10 pin. The other prototyping area is consisted of 15 double lines each with 5 pads.
Additional power lines are provided too.
Technical Specifications
Female IDC10 header
compatible with mikroE
development boards.
Two prototyping areas on-
board.
Applications
Place additional components onto prototyping area and quickly assemble
custom accessory board for your development system.
Key features
Board is clearly marked,
which makes it easier to
connect with external
electronics
Flexible solution suitable for
all MCU architectures
Operating Voltage
Board can be used with both 3.3V and 5V systems.
Key Benefits
MIKROE-197 SmartPROTO Board
1
/
26
/
201
6
htt
p
://www.mikroe.com/ad
d
-o
n
-
b
oards/various/smart
p
roto
/

Products related to this Datasheet

BOARD SMARTPROTO IDC10 FEMALE
Available Quantity: 1
Unit Price: 7.03
MIKROLAB FOR PIC BASIC EVAL BRD
Available Quantity: 0
Unit Price: 675.98