RADSOK®,RADSERT™ Datasheet by Amphenol Industrial Operations

View All Related Products | Download PDF Datasheet
Amphenol
Amphenol®
www.amphenol-industrial.com
RADSOK® SMT RADSERT™
Amphenol’s RADSOK® enabled SMT RADSERT™ provides
a versatile interconnect for high current/high power board to
board mezzanine applications. The SMT RADSERT™ is ideal
for bringing power to the board from mezzanine cards or busbars
suspended above the board. Custom board stack heights are
easily accommodated.
RADSERT™ interconnects are low profile, single point, high
current contacts that can be applied to a PCB or busbar. Also
available with “Super Twist” technology for enhanced lead in
and radial mis-alignment tolerance to accommodate multiple
mating positions or blind mate applications. RADSERT™
termination options include SMT, knurl “Press-fit” or wave solder
with a current carrying capability up to 200A.
Features:
The SMT RADSERT™ is preferred for PCB applications
for efficient current transmission and ease of application
High power to board interconnect in a small package
Perfect for mezzanine applications
RADSOK® R4 hyperbolic socket design ensures many
points of contact
The SMT RADSERT™ is compatible with standard surface
mount board fabrication processes
RADSERT™ 2.4mm (35A), 3.0mm (60A), 3.6mm (70A),
5.7mm (120A) & 8.0mm (200A)
No special crimp tools required
No threaded fasteners
Faster through-put
RoHS compliant
IDS-86-1
Notice: Specifications are subject to change without notice. Contact your nearest Amphenol Corporation Sales Office for the latest specifications. All statements, information and data given herein are believed to be accurate and reliable but
are presented without guarantee, warranty, or responsibility of any kind, expressed or implied. Statements of suggestions concerning possible use of our products are made without representation or warranty that any such use is free of patent
infringement and are not recommendations to infringe any patent. The user should assume that all safety measures are indicated or that other measures may not be required. Specifications are typical and may not apply to all connectors.
The SMT RADSERT™ is a versatile, low profile, single point, high current
contact that can be applied to a PCB or busbar
“Super Twist” (ST) SMT RADSERT™ with enhanced lead in and mis-
alignment tolerance is available to handle multiple power entry locations and
blind mate applications.
Custom sizes are easily configured for specific applications.
Changing the collar height easily
adjusts to a different PCB Distance
Super Twist Thru board SMT RADSOK®Above board SMT RADSOK®
2.4mm 10-737490-001 10-737495-001
3.0mm 10-737491-001 10-737496-001
3.6mm 10-737492-001 10-737497-001
5.7mm 10-737493-001 10-737498-001
8.0mm 10-737494-001 10-737499-001 Super Twist
2.4mm 10-737500-001
3.0mm 10-737501-001
3.6mm 10-737502-001
5.7mm 10-737503-001
8.0mm 10-737504-001
Super
Twist Female thread Male thread Knurl
Press fit Crimp Pin Solder Pin
2.4mm 10-737395-095 10-737401-095 10-737407-095 10-737413-095 10-737582-095
3.0mm 10-737396-138 10-737402-138 10-737408-138 10-737414-138 10-737583-138
3.6mm 10-737397-153 10-737403-153 10-737409-153 10-737415-153 10-737584-153
5.7mm 10-737398-178 10-737404-178 10-737410-178 10-737416-178 10-737585-178
6.0mm 10-737399-243 10-737405-243 10-737411-243 10-737417-243 10-737586-243
8.0mm 10-737400-245 10-737406-245 10-737412-245 10-737418-245 10-737587-245
Last 3 digits denotes the length of the pin diameter
that mates with the RADSOK
Example -205 is a 20.5mm long pin
*Custom thread lengths are available upon request
Bus Bar Knurled RADSERTTM
*Not for PCB use
SMT RADSERTTM
Female Screw Pin Male Screw Pin Solder Pin
SMT RADSERTTM mating pin options
Custom sizes are easily configured for specific applications.
Male Pins
Non Super
Twist Crimp RADSOK®Wire
AWG mm2
2.4mm 10-737419-001 12 2.5
3.0mm 10-737420-001 10 6
3.6mm 10-737421-001 810
5.7mm 10-737422-001 425
6.0mm 10-737423-001 435
8.0mm 10-737424-001 1/0 50
*Other configurations are available
upon request
RADSOK® Crimp
Receptacle Contacts
XXX
For further information on your individual application requirements, contact: Amphenol Corporation
North America:
Amphenol Industrial Operations
180 N. Freeport Drive, Plant 4
Nogales, AZ 85621
Tel: (888) 364-9011
Fax: (520) 285-5134
Email: tech@amphenol-aio.com
Europe:
Amphenol Industrial Operations Europe
Via Barbaiana 5
1-20020 Lainate (MI) Italy
Tel: +39 02 93254.204
Fax: +39 02 93254.444
Email: info@amphenol-aio.com
Middle East:
Amphenol Middle East Enterprises FZE
Office C-37 PO Box 21107
Ajman Free Zone, UAE
Tel: +9 716-7422494
Fax: +9 716-7422941
Email: jhussain@amphenol-industrial.com
Asia:
Amphenol Technology (Zhuhai) Co., Ltd.
No. 63 Xin Han Road, San Zao Town
Jin Wan District, Zhuhai City, China 519040
Tel: +86 756-3989760
Fax: +86 756-3989768
Email: enquiry@amphenol-aio.com

Products related to this Datasheet

CONN TERM RCPT SCKT SOLDER
Available Quantity: 10,229
Unit Price: 4.59
CONN TERM PIN CRIMP 3.6MM
Available Quantity: 5,082
Unit Price: 4.42
CONN TERM BUSBAR RCPT PRESSFIT
Available Quantity: 1,349
Unit Price: 5.65
CONN TERM PIN THREADED
Available Quantity: 1,177
Unit Price: 3.82
CONN TERM BUSBAR RCPT PRESSFIT
Available Quantity: 1,000
Unit Price: 4.59
CONN TERM PIN PRESS-FIT KNURLED
Available Quantity: 1,000
Unit Price: 2.31
CONN TERM PIN PRESS-FIT KNURLED
Available Quantity: 993
Unit Price: 3.29
CONN TERM PIN SOLDER 3.0MM
Available Quantity: 988
Unit Price: 3.04
CONN TERM RCPT SCKT SOLDER
Available Quantity: 976
Unit Price: 4.19
CONN TERM BUSBAR RCPT PRESSFIT
Available Quantity: 960
Unit Price: 12.01
CONN TERM RCPT SCKT 4AWG CRIMP
Available Quantity: 918
Unit Price: 8.81
CONN TERM RCPT SCKT SOLDER
Available Quantity: 857
Unit Price: 3.32
CONN TERM PIN SOLDER 3.6MM
Available Quantity: 834
Unit Price: 3.32
CONN TERM RCPT SCKT 8AWG CRIMP
Available Quantity: 831
Unit Price: 6.83
CONN TERM RCPT SCKT 12AWG CRIMP
Available Quantity: 786
Unit Price: 3.99
CONN TERM RCPT SCKT SOLDER
Available Quantity: 779
Unit Price: 7.43
CONN TERM PIN CRIMP 5.7MM
Available Quantity: 772
Unit Price: 6.06
CONN TERM PIN CRIMP 2.4MM
Available Quantity: 708
Unit Price: 3.21
CONN TERM PIN SOLDER 5.7MM
Available Quantity: 515
Unit Price: 5.05
CONN TERM RCPT SCKT SOLDER
Available Quantity: 489
Unit Price: 3.89
CONN TERM PIN SOLDER 2.4MM
Available Quantity: 458
Unit Price: 2.84
CONN TERM PIN PLUG THREADED
Available Quantity: 440
Unit Price: 5.25
CONN TERM RCPT SCKT 1/0AWG CRIMP
Available Quantity: 434
Unit Price: 13.13
CONN TERM PIN PLUG THREADED
Available Quantity: 433
Unit Price: 2.99
CONN TERM RCPT SCKT 10AWG CRIMP
Available Quantity: 419
Unit Price: 4.69
CONN TERM RCPT SCKT SOLDER
Available Quantity: 418
Unit Price: 5.09
CONN TERM PIN CRIMP 8.0MM
Available Quantity: 410
Unit Price: 9.04
CONN TERM PIN THREADED
Available Quantity: 400
Unit Price: 8.67
CONN TERM RCPT SCKT SOLDER
Available Quantity: 292
Unit Price: 3.14
CONN TERM PIN PRESS-FIT KNURLED
Available Quantity: 277
Unit Price: 7.56
CONN TERM BUSBAR RCPT PRESSFIT
Available Quantity: 238
Unit Price: 4.29
CONN TERM PIN CRIMP 3.0MM
Available Quantity: 218
Unit Price: 3.65
CONN TERM PIN THREADED
Available Quantity: 181
Unit Price: 2.94
CONN TERM PIN PLUG THREADED
Available Quantity: 153
Unit Price: 3.49
CONN TERM PIN PRESS-FIT KNURLED
Available Quantity: 153
Unit Price: 2.51
CONN TERM PIN THREADED
Available Quantity: 152
Unit Price: 5.76
CONN TERM RCPT SCKT SOLDER
Available Quantity: 117
Unit Price: 9.77
CONN TERM PIN THREADED
Available Quantity: 94
Unit Price: 3.49
CONN TERM PIN PRESS-FIT KNURLED
Available Quantity: 84
Unit Price: 5.05
CONN TERM BUSBAR RCPT PRESSFIT
Available Quantity: 0
Unit Price: 7.94
CONN TERM PIN PLUG THREADED
Available Quantity: 0
Unit Price: 5.66673