MBH10145C Type Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
nmRata ifiéfiib145c|.fi Pa A=Pa A=Pa A=Pa A=Pa A=Pa A=Pa or
MBH10145C
Inductance Range: 3.3~1500µH
(Unit: mm)
(Unit: mm)
FEATURES 特点
AEC-Q200 Compliant.
10.4× 10.4mm Max. square, 4.8mm Max. height.
Magnetically shielded.
Operating temperature : -40
+150°C
符合
最大10.4×10.4毫米的平面,最大高度4.8毫米
磁性屏蔽结构
使用温度范围:
STANDARD PART NUMBERS
标准零件号码
TYPE MBH10145C (Quantity/reel; 500 PCS)
零件号码
电感值(1)
公差
最大直流电阻(2)
(
典型
)
最大电感值减小电流(3)
(
典型
)
最大温度上升电流(3)
(
典型
)
Part
Number Inductance(1)
(
µ
H) Tolerance
(%)
DC
Resistance(2)
(m
)
Tolerance
±
20%
Inductance
Decrease Current(3)
(A) Max.(Typ.)
Δ
L/L=10%
Temperature
Rise Current(3)
T=40
°
C
(A) Max. (Typ.)
* MBH10145C-3R3NA=P3
3.3
±
30
17
4.9 (7.0)
4.3 (5.4)
MBH10145C-5R6NA=P3
5.6
±
30
22
4.1 (5.6)
3.7 (4.7)
MBH10145C-100MA=P3
10
±
20
37
3.1 (4.2)
3.3 (3.9)
MBH10145C-150MA=P3
15
±
20
48
2.6 (3.5)
2.5 (3.0)
MBH10145C-220MA=P3
22
±
20
60
2.2 (2.9)
2.3 (2.8)
MBH10145C-330MA=P3
33
±
20
82
1.7 (2.4)
2.1 (2.5)
MBH10145C-470MA=P3
47
±
20
100
1.6 (2.1)
1.7 (2.1)
MBH10145C-680MA=P3
68
±
20
140
1.2 (1.6)
1.5 (1.8)
* MBH10145C-101MA=P3
100
±
20
200
0.98 (1.4)
1.2 (1.5)
MBH10145C-151MA=P3
150
±
20
350
0.75 (1.1)
0.93 (1.1)
MBH10145C-221MA=P3
220
±
20
470
0.68 (0.90)
0.85 (1.0)
* MBH10145C-331MA=P3
330
±
20
680
0.56 (0.79)
0.73 (0.86)
* MBH10145C-471MA=P3
470
±
20
1030
0.45 (0.59)
0.56 (0.67)
* MBH10145C-681MA=P3
680
±
20
1600
0.38 (0.51)
0.48 (0.57)
* MBH10145C-102MA=P3
1000
±
20
2800
0.30 (0.42)
0.35 (0.42)
* MBH10145C-152MA=P3
1500
±
20
3400
0.26 (0.34)
0.33 (0.39)
* Under development
1) Inductance is measured with a LCR meter 4284A(Agilent
Technologies) or equivalent. Test frequency at 100kHz
(2)
DC resistance is measured with 34420A (Agilent Technologies) or
3541(HIOKI). (Reference ambient temperature 25°C)
(3)
Maximum allowable DC current is that which causes a 10%
inductance reduction fro
m the initial value, coil temperature to rise
by 40°C, whichever is smaller.
(Reference ambient temperature 25°C)
(1) LCR
仪表
4284A (Agilent
技术
)
或者功能相同的仪器
100kHz
下测
试电感值。
(2)
通过数码万用表34420AAgilent技术)或3541(HIOKI)测试直
流电阻。(环境温度为25°C
(3)
允许最大直流电的范围是以下两者中比较小的一个:引起电感值
从最初值降低10%,或者线圈温度升高40°C
(参考周围环境温度25°C)。
Recommended patterns
推荐焊盘尺寸
Ferrite Inductors
铁氧体功率电感器

Products related to this Datasheet

FIXED IND 10UH 3.3A 37 MOHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 15UH 2.5A 48 MOHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 150UH 930MA 350MOHM SM
Available Quantity: 0
Unit Price: 0
FIXED IND 22UH 2.3A 60 MOHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 220UH 850MA 470MOHM SM
Available Quantity: 0
Unit Price: 0
FIXED IND 33UH 2.1A 82 MOHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 47UH 1.7A 100MOHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 5.6UH 3.7A 22MOHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 68UH 1.5A 140MOHM SMD
Available Quantity: 0
Unit Price: 0