Thermal Cut-Off Datasheet by Cantherm

View All Related Products | Download PDF Datasheet
>45an (m. eri d 1 fig i m \ H a 511 - _ v i‘ - 3 25 mm m w ; d . ‘i g u ' ligj" o 3 g 3 A r a 22 Fax “j: 2“ mm W fl ,; i ‘ :7 ii' iii 5‘ 34m Hume, v «a sass Applicatio - Household app - Electronic app - Fen heaters - Transformers - Automotive ind design ne n i Customer-specific design Q San—rl—HERM Supplying hlgh-quai‘lty blmetal and m ermal sensor products. EEWTHEP M
Thermal
Cut-Off
Applications
- Household appliances
- Electronic appliances
- Fan heaters
- Transformers
- Automotive industry
Benefits
- Small compact design
- Broad product line
- Dust-proof design
- Customer-specific design
HDM
L10
L50
MTEF
MTHF
MTKF
MTML
MTNF
MTR1
MTS1
MTTF
MTYF
MWS
SDF
S3M
Thermal Cut-Off 250 Vac
L50N 1) 5/10/20/25A L10N 1) 3/8A HDMV, HDMH 15A 2)
Plastic or
metal housing
L50NG900 (max. 184 °C)
L50NG902 (max. 184°C)
L50NG913 (max. 240°C)
L10N
L10N
L10NG911
HDMV
HDMH
temperature rating (°C)
Tftype ThTmtype ThTmTftype ThTm
For Ratings see
SDFS/SDFL 15A
78 DM 62 250
71 - L10N 55 175 90 DM 68 250
72 L50N - - - 99 DM 83 250
77 L50N L10N 55 175 110 DM 86 250
84 L50N - - - 120 DM 96 250
85 - L10N 55 175 130 DM 112 250
90 - L10N 60 175 140 DM 125 250
93 L50N - - - 150 DM 135 250
98 L50N - - - 170 DM 1) 145 250
100 L50N L10N 70 175 182 DM 163 250
104 L50N - - - 190 DM 170 250
108 - L10N 78 175
110 L50N - - -
117 L50N - - -
118 - L10N 88 175
121 L50N - - -
128 L50N - - -
130 - L10N 100 175
140 - L10N 110 175
144 L50N - - -
150 - L10N 120 175
152 L50N - - -
165 L10N 135 175
167 L50N - - -
172 L50N - - -
184 L50N - - -
190 L50N - - -
192 L50N - - -
205 L50N 3) - - -
216 L50N 3) - - -
229 L50N 3) - - -
240 L50N 3) - - -
tolerance (K) 0 / -5 0 / -5 0 / -7
wire see chart below see chart below 6.3 x 0.8 mm
type lead code temperature max. operating voltage
max.
diameter
insulation
cross section
diameter UL style
L10N stranded white L330 200 °C 600 V 0.90 mm AWG24 / 0.24 mm23557
L10N G911 stranded white L340 200 °C 600 V 1.26 mm AWG20 / 0.61 mm23557
L50N stranded white L350 200 °C 600 V 1.50 mm AWG18 / 0.96 mm23557
L50N solid yellow L440 200 °C 300 V 1.51 mm AWG20 / 0.81 mm 1332
1) not approved 2) UL approved only 3) Tf >200°C on request Deviations from standard types on request.
8415 Mountain Sights Avenue Montreal (Quebec), H4P 2B8, Canada
Tel: (514) 739-3274 • 1-800-561-7207 Fax: (514) 739-2902 E-mail: sales@cantherm.com
Website: www.cantherm.com | Division of Microtherm 2016/SEPT THERMAL CUTOFF
Ml m, 4 ml m, <"1imax _="" 2="" 1m="">< -="" 1="" 3m="" l:="" seam="">
Thermal Cut-Off 250 Vac
MTKF 1A MTTF 1/2A MTYF 4/5A
ceramic
housing
size B (00): 38
size B (01): 68
size B (00): 38
size B (01): 68
size B (00): 38
size B (01): 68
temperature rating (oC)
Tftype ThTmtype ThTmtype ThTm
65 K06F 55 200 T06F 50 200 Y06 1) 45 200
76 - - - T0F 55 200 Y0F 55 200
86 - - - T1F 60 200 Y1F 60 200
102 K2F 80 200 T2F 75 200 Y2F 70 200
115 K3F 99 200 T3F 95 200 Y3F 90 200
127 K4F 110 200 T4F 110 200 Y4F 100 200
133 K13F 110 200 T13F 105 200 Y13F 100 200
136 K5F 115 200 T5F 105 200 Y5F 105 200
139 K6F 120 200 T6F 120 200 Y6F 115 200
145 K7F 125 200 - - - Y7F 125 200
tolerance (K) 0 / -10 0 / -10 0 / -10
wire (mm) Ø 0.53 Ø 0.53 Ø 0.70
S3M7 5A S3M4 10A SDFS/SDFL 15A S3M5 20A S3M8 25A
metal
housing
size A (00): 63.8
size A (01): 82.9
size B (S): 25.4
size B (L): 35
size A (00): 63.8
size A (01): 82.9
size A (00): 63.8
size A (01): 82.9
temperature rating (oC)
Tftype ThTmtype ThTmtype ThTm(VDE) Tm(UL) type ThTmtype ThTm
66 ------DF 42 110 130 - - - - - -
70 E7F 55 125 E4A 55 130 - - - - E5A 55 175 E8A 45 175
72 - - - E4A 57 100 DF 50 115 110 E5A 57 175 E8A 47 175
77 E7F 62 125 E4A 62 125 DF 55 120 110 E5A 62 200 E8A 52 200
84 E7F 69 125 E4A 69 125 DF 60 125 114 E5A 69 200 E8A 59 200
91 - - - - - - DF 67 135 121 - - - - - -
93 E7F 78 140 E4A 78 140 - - - - E5A 78 215 E8A 68 215
98 E7F 83 140 E4A 83 140 DF 76 140 130 E5A 83 215 E8A 73 215
100 E7F 85 130 E4A 85 140 DF 78 135 250 E5A 85 215 - - -
104 - - - E4A 89 150 DF 80 150 150 E5A 89 225 E8A 79 225
110 E7F 95 140 E4A 95 150 DF
86
140 140 E5A 95 225 E8A 85 225
117 E7F 102 150 E4A 102 160 - - - - E5A 102 235 E8A 92 235
119 - - - - - - DF 95 170 170 - - - - - -
121 E7F 106 150 E4A 106 160 - - - - E5A 106 235 E8A 96 235
128 E7F 113 150 E4A 113 205 DF 106 155 155 E5A 113 235 E8A 103 235
141 - - - - - - DF 117 171 171 - - - - - -
144 E7F 129 175 E4A 129 240 DF 120 250 250 E5A 129 250 E8A 119 250
152 E7F 137 175 E4A 137 205 DF 128 176 175 E5A 137 250 E8A 127 250
167 E7F 152 200 E4A 152 240 - - - - E5A 152 285 E8A 142 285
170 - - - - - - DF 146 300 190 - - - - - -
172 E7F 157 200 E4A 157 240 - - - - E5A 157 350 - - -
184 E7F 169 200 E4A 169 210 DF 160 300 214 E5A 169 350 E8A 159 350
190 E7F 175 270 E4A 175 310 - - - - E5A 175 350 - - -
192 - - - E4A 177 210 DF 162 290 222 E5A 177 350 E8A 167 350
205 - - - E4A 189 310 - - - - E5A 189 375 - - -
216 - - - E4A 200 375 DF 1) 191 241 - E5A 200 375 - - -
228 - - - - - - DF 193 300 300 - - - - - -
229 - - - E4A 200 375 - - - - E5A 200 375 E8A 200 375
240 - - - E4A 200 450 DF 200 290 260 E5A 200 375 E8A 200 375
tolerance (K) 0 / -5 0 / -5 0 / -5 0 / -5 0 / -5
wire (mm) Ø 0.57 Ø 1.0 Ø 1.02 / AWG18 Ø 1.0 Ø 1.0
1)
VDE approved only
i
Tape + Reel, cut and bent on request
TfFunctioning open temperature.
Th
Holding temperature:
Maximum continuous exposure temperature
during operation.
Tm
Maximum overshoot temperature:
Above this temperature the TCO might
conduct again.
All current ratings relate to resistive loads.
Ordering example
Thermal Cut-Off 250 Vac
temperature Tf
construction / code: 00 / S (one side short); 01 / L (both sides long)
type (manufacturer designation)
sales name
S3M4 E4A 00 121
®
MTNF 1A MTHF 2A MTEF 3A
plastic
housing
size E (S): 36
size E (L): 68 housing: white
size E (S): 36
size E (L): 68
size E (S): 36
size E (L): 65
temperature rating (°C)
Tftype ThTmtype ThTmtype ThTmtype ThTm
65 N06F 1) 50 200 - - - H06F 50 200 E06F 50 200
76 N0F 50 200 - - - H0F 50 200 E0F 55 200
86 N1F 60 200 - - - H1F 60 200 E1F 65 200
102 N2F 75 200 L10 75 165 H2F 75 200 E2F 70 200
115 N3F 95 200 L20 85 165 H3F 95 200 E3F 90 200
125 - - L30 90 165 - - - - - -
127 N4F 105 200 - - - H4F 100 200 E4F 95 200
130 - - - L33 100 165 - - - - - -
133 N13F 105 200 - - - H13F 1) 100 200 E13F 95 200
136 N5F 100 200 - - - H5F 100 200 E5F 95 200
139 N6F 110 200 - - - H6F 110 200 E6F 105 200
145 N7F 125 200 - - - H7F 110 200 E7F 115 200
tolerance (K) 0 / -10 0 / -10 0 / -10 0 / -10
wire (mm) Ø 0.53 Ø 0.52 Ø 0.55 Ø 0.70
MTR1 3A 2) MTS1 5A MWS1 15A MWS2 20A
plastic
housing
temperature rating (°C)
Tftype ThTmtype ThTmtype ThTmtype ThTm
98 R-95 70 180 - - - - - - - - -
100 --- S95 3) 70 180 S95H 3) 70 180 S95 3) 70 180
108 R-105 80 180 - - - - - - - - -
110 ---S105 2) 80 180 S105H 2) 80 180 S105 3) 80 180
130 R-125 100 180 S125 2) 100 180 S125H 3) 100 180 - - -
143 ---S138 2) 110 180 - - - - - -
150 (not RoHS compliant) ------S145H 3) 120 180 S145 3) 120 180
tolerance (K) 0 / -10 0 / -10 0 / -10 0 / -10
wire (mm) Ø 0.60 Ø 0.70 Ø 1.20 Ø 1.60
1) VDE approved only 2) UL approved only 3) not approved
MTML 1A

Products related to this Datasheet

TCO 250VAC 15A 184C (363F) CYL
Available Quantity: 398
Unit Price: 20.79
TCO 250VAC 15A 72C (162F) CYL
Available Quantity: 270
Unit Price: 20.79
TCO 250VAC 15A 100C (212F) CYL
Available Quantity: 235
Unit Price: 20.79
TCO 250VAC 15A 110C (230F) CYL
Available Quantity: 147
Unit Price: 20.79
TCO 250VAC 15A 84C (183F) CYL
Available Quantity: 103
Unit Price: 20.79
TCO 250VAC 15A 104C (219F) CYL
Available Quantity: 96
Unit Price: 20.79
TCO 250VAC 15A 98C (208F) CYL
Available Quantity: 50
Unit Price: 20.79
TCO 250VAC 15A 167C (333F) CYL
Available Quantity: 47
Unit Price: 20.79
TCO 250VAC 15A 128C (262F) CYL
Available Quantity: 35
Unit Price: 20.79
TCO 250VAC 15A 144C (291F) CYL
Available Quantity: 35
Unit Price: 20.79
TCO 250VAC 15A 91C (196F) CYL
Available Quantity: 34
Unit Price: 20.79
TCO 250VAC 15A 119C (246F) CYL
Available Quantity: 33
Unit Price: 20.79
TCO 250VAC 15A 170C (338F) CYL
Available Quantity: 30
Unit Price: 20.79
TCO 250VAC 15A 141C (286F) CYL
Available Quantity: 19
Unit Price: 20.79
TCO 250VAC 15A 152C (306F) CYL
Available Quantity: 10
Unit Price: 20.79
TCO 250VAC 5A 100C (212F) RADIAL
Available Quantity: 0
Unit Price: 1.00442
TCO 250VAC 5A 110C (230F) RADIAL
Available Quantity: 0
Unit Price: 1.00442
TCO 250VAC 5A 130C (266F) RADIAL
Available Quantity: 0
Unit Price: 1.00442
TCO 250VAC 5A 143C (289F) RADIAL
Available Quantity: 0
Unit Price: 1.00442
TCO 250VAC 3A 98C (208F) RADIAL
Available Quantity: 0
Unit Price: 0.94786
TCO 250VAC 3A 108C (226F) RADIAL
Available Quantity: 0
Unit Price: 0.94786
TCO 250VAC 15A 100C (212F)RADIAL
Available Quantity: 0
Unit Price: 1.03096
TCO 250VAC 15A 110C (230F)RADIAL
Available Quantity: 0
Unit Price: 1.03096
TCO 250VAC 15A 130C (266F)RADIAL
Available Quantity: 0
Unit Price: 1.03096
TCO 250VAC 15A 143C (289F)RADIAL
Available Quantity: 0
Unit Price: 1.03096
TCO 250VAC 20A 100C (212F)RADIAL
Available Quantity: 0
Unit Price: 2.55615
TCO 250VAC 20A 110C (230F)RADIAL
Available Quantity: 0
Unit Price: 2.55615
TCO 250VAC 15A 77C (171F) CYL
Available Quantity: 0
Unit Price: 20.79
TCO 250VAC 15A 240C (464F) CYL
Available Quantity: 0
Unit Price: 17.53753
THERMAL CUT OFF
Available Quantity: 0
Unit Price: 0.58058