24
MULTILAYER CERAMIC CAPACITORS
Explanation of Ceramic Capacitors
Part Numbering
Reliability Level Description
Normal Capacitors_Standard
Normal Capacitors_High Level Ⅰ
Normal Capacitors_High Level Ⅱ
Normal Capacitors_Standard
Reliability Test Conditions
Packaging Specifications
Caution/Notice
Component sales offices/manufacturing
sites
Embedded/LSC Capacitors
High Bending Strength Capacitors
Low Acoustic Noise Capacitors
Low ESL Capacitors
Array Type Capacitors
Application Guide
Size : 1.60 × 0.80mm (inch : 0603)
No. Thickness Max.
(mm)
Rated Voltage
(Vdc) TC code Capacitance Capacitance
Tolerance Part Number
99 0.90 50 C0G 100pF ±5% CL10C101JB8NCN#
100 0.90 50 C0G 100pF ±5% CL10C101JB8NFN#
101 0.90 50 C0G 100pF ±5% CL10C101JB8NNN#
102 0.90 50 C0G 110pF ±5% CL10C111JB8NNN#
103 0.90 50 C0G 120pF ±1pF CL10C121FB8NNN#
104 0.90 50 C0G 120pF ±5% CL10C121JB8NCN#
105 0.90 50 C0G 120pF ±5% CL10C121JB8NFN#
106 0.90 50 C0G 120pF ±5% CL10C121JB8NNN#
107 0.90 50 C0G 150pF ±1pF CL10C151FB8NNN#
108 0.90 50 C0G 150pF ±2% CL10C151GB8NNN#
109 0.90 50 C0G 150pF ±5% CL10C151JB8NCN#
110 0.90 50 C0G 150pF ±5% CL10C151JB8NFN#
111 0.90 50 C0G 150pF ±5% CL10C151JB8NNN#
112 0.90 50 C0G 160pF ±5% CL10C161JB8NNN#
113 0.90 50 C0G 180pF ±1pF CL10C181FB8NNN#
114 0.90 50 C0G 180pF ±5% CL10C181JB8NFN#
115 0.90 50 C0G 180pF ±5% CL10C181JB8NNN#
116 0.90 50 C0G 200pF ±5% CL10C201JB8NNN#
117 0.90 50 C0G 220pF ±1pF CL10C221FB8NNN#
118 0.90 50 C0G 220pF ±2% CL10C221GB8NNN#
119 0.90 50 C0G 220pF ±5% CL10C221JB8NCN#
120 0.90 50 C0G 220pF ±5% CL10C221JB8NFN#
121 0.90 50 C0G 220pF ±5% CL10C221JB8NNN#
122 0.90 50 C0G 220pF ±10% CL10C221KB8NNN#
123 0.90 50 C0G 240pF ±5% CL10C241JB8NNN#
124 0.90 50 C0G 270pF ±2% CL10C271GB8NNN#
125 0.90 50 C0G 270pF ±5% CL10C271JB8NNN#
126 0.90 50 C0G 330pF ±1pF CL10C331FB8NNN#
127 0.90 50 C0G 330pF ±2% CL10C331GB8NNN#
128 0.90 50 C0G 330pF ±5% CL10C331JB8NFN#
129 0.90 50 C0G 330pF ±5% CL10C331JB8NNN#
130 0.90 50 C0G 360pF ±5% CL10C361JB8NNN#
131 0.90 50 C0G 390pF ±5% CL10C391JB8NFN#
132 0.90 50 C0G 430pF ±5% CL10C431JB8NNN#
133 0.90 50 C0G 470pF ±5% CL10C471JB8NCN#
134 0.90 50 C0G 470pF ±5% CL10C471JB8NFN#
135 0.90 50 C0G 470pF ±5% CL10C471JB8NNN#
136 0.90 50 C0G 510pF ±5% CL10C511JB8NNN#
137 0.90 50 C0G 560pF ±5% CL10C561JB8NFN#
138 0.90 50 C0G 560pF ±5% CL10C561JB8NNN#
139 0.90 50 C0G 680pF ±1pF CL10C681FB8NNN#
140 0.90 50 C0G 680pF ±5% CL10C681JB8NFN#
141 0.90 50 C0G 680pF ±5% CL10C681JB8NNN#
142 0.90 50 C0G 750pF ±5% CL10C751JB8NNN#
143 0.90 50 C0G 820pF ±5% CL10C821JB8NFN#
144 0.90 50 C0G 1nF ±1pF CL10C102FB8NNN#
145 0.90 50 C0G 1nF ±5% CL10C102JB8NFN#
146 0.90 50 C0G 1nF ±5% CL10C102JB8NNN#
147 0.90 50 C0G 1.2nF ±5% CL10C122JB8NNN#
148 0.90 50 C0G 1.5nF ±5% CL10C152JB8NFN#