BCS Series Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
—— \~"~ TIGER CLAW" PASS-THROUGH SOCKET I I- - I - - — r‘ — ' - ' —@ 399% mflfiflfflflfl mmmm T! H H uflgg HUD KNEE] IHEEHQFEEE:
(2.54 mm) .100" BCS SERIES
BCS–110–L–S–DE
BCS–112–L–D–PE
BCS–108–L–D–HE
BCS–110–L–S–HE
BCS–115–L–D–TE
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
ENTRY
OPTION
ROW
OPTION
PLATING
OPTION
BCS 1NO. PINS
PER ROW
–F
= Gold flash on contact,
Matte Tin on tail
–L
= 10 µ" (0.25 µm) Gold on contact,
Matte Tin on tail
01 thru 50
(2.79)
.110
(5.33)
.210
(2.54)
.100
(0.51)
.020
(0.89) .035 SQ TYP
(0.25)
.010
(5.08)
.200
(7.62)
.300
(3.25)
.128
(2.54)
.100
(0.25)
.010
(3.05)
.120
(0.25)
.010
(7.87) .310
(8.13) .320
(3.18)
.125
(5.72)
.225
(3.18)
.125
(0.25)
.010
(1.78)
.070
(4.06)
.160
(3.05)
.120
(0.89) .035 SQ TYP
(2.54)
.100
01
01
02
02
(5.08)
.200
(2.54)
.100
(7.37)
.290
(0.48)
.019
(2.54)
.100
(2.54) .100 x No. of Positions
(0.51)
.020
Note:
Some lengths, styles and
options are non-standard,
non-returnable.
–TE
= Top
Entry
–DE
= Top Entry
(For Bottom
Entry specify
–DE–BE)
Cannot be
used with plated
through-holes
–HE
= Horizontal
Entry
Mates with:
TSW, MTSW, HTSW,
HMTSW, TSS, ZSS,
DW, EW, ZW, HW, TSM,
MTLW, PHT
OTHER
OPTION
–“XXX”
= Polarized
Position
(–BE not
available)
For complete specifications
see www.samtec.com?BCS
Insulator Material:
Black Liquid Crystal Polymer
Contact Material:
Phosphor Bronze
Plating:
Au or Sn over
50 µ" (1.27 µm) Ni
Current Rating (BCS/TSW):
4.6 A per pin
(2 pins powered)
Voltage Rating:
475 VAC
(-TE/-DE/-PE mated with TSM)
450 VAC
(-HE mated with TSW)
Operating Temp Range:
-55 °C to +125 °C
Insertion Depth:
(4.34 mm) .171" to (7.24 mm)
.285" from top, (5.64 mm)
.222" plus board thickness
minimum from bottom.
–HE is (4.34 mm) .171"
to (6.35 mm) .250"
RoHS Compliant:
Ye s
LeadFree Solderable:
Ye s
SPECIFICATIONS
TIGER CLAW PASS-THROUGH SOCKET
For complete scope
of recognitions see
www.samtec.com/quality
RECOGNITIONS
ALSO AVAILABLE
(MOQ Required)
Other platings
FILE NO. E111594
EXTENDED LIFE
PRODUCT
10 YEAR MFG
WITH 30 µ" GOLD
HIGH MATING
CYCLES
HORIZONTAL
APPLICATIONS
BCS TSW
–S
= Single
–D
= Double
–PE
= Pass-through
Entry
(For Bottom
Entry specify
–PE–BE)
F-219 (Rev 10JUN20)

Products related to this Datasheet

CONN RCPT 7POS 0.1 GOLD PCB R/A
Available Quantity: 4,123
Unit Price: 2.24
CONN RCPT 6POS 0.1 GOLD PCB R/A
Available Quantity: 1,390
Unit Price: 2.05
CONN RCPT 2POS 0.1 GOLD PCB R/A
Available Quantity: 1,269
Unit Price: 0.76
CONN RCPT 1POS GOLD PCB R/A
Available Quantity: 941
Unit Price: 0.43
CONN RCPT 9POS 0.1 GOLD PCB R/A
Available Quantity: 401
Unit Price: 2.87
CONN RCPT 20POS 0.1 GOLD PCB R/A
Available Quantity: 10
Unit Price: 5.91
CONN RCPT 21POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 6.2
CONN RCPT 19POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 5.61
CONN RCPT 18POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 5.31
CONN RCPT 17POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 5.02
CONN RCPT 16POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 4.72
CONN RCPT 15POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 4.43
CONN RCPT 14POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 4.13
CONN RCPT 13POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 3.85
CONN RCPT 12POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 3.83
CONN RCPT 11POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 3.5
CONN RCPT 10POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 3.19
CONN RCPT 8POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 2.55
CONN RCPT 5POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 1.71
CONN RCPT 4POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 1.36
CONN RCPT 3POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 1.13
CONN RCPT 50POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 16.83
CONN RCPT 49POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 11.84
CONN RCPT 48POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 11.6
CONN RCPT 47POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 11.85
CONN RCPT 46POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 11.6
CONN RCPT 45POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 11.35
CONN RCPT 44POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 11.09
CONN RCPT 43POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 10.84
CONN RCPT 42POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 10.59