Magnetic Sensor IC Prod Line Guide Datasheet by Honeywell Sensing and Productivity Solutions

View All Related Products | Download PDF Datasheet
Honeywell Magne 'c Sensor IC Product L'ne Card D gilal Linear and Angle Magnetic Actuation Type Bipolar Unipolar Omnipnlav Linear Angle H'gh Low Stand 4 55:35 Seniitivity Power Sensit lRT SSZDAT SSSMIRT SM351RT SMZSILT 553511“ SS39ET lCT SSZILPT SSSMERT SM353RT SM353LT SSSMBRT SL353HT , SSSMSPT SL353LT in 3540/} SSLMIR SMHSLR 554511} SSHQE 1C 3541 SSLMER SMHSLW $54943 1A 3541]? SSLMQR SSHQSA 6A SSHILA SSLMSP SSHQSAL 3541:” 554411} SSHQSAZ SSHIKG 554431} 354953 ’ SSHQBA ’ SSHQBAL 354953 1/“ SSSDAT SSSHIAT SSSSZMT 555511“ SSSBET EAT SSElT SSSLGAT SSSILAT SSSHBAT 7 7 SSSIZAT H‘!
Magnetic Sensor IC Product Line Card
Package Style1, 2
Digital Linear and Angle
Speed and Direction Magnetic Actuation Type
Ring
Magnet
Target
Latching Bipolar Unipolar Omnipolar Linear
(Ratio-
metric)
Angle
High
Sensitivity
Standard
Sensitivity
High
Sensitivity
Low
Power
Standard
Sensitivity
SOT-23
(2,90 mm x 2,80 mm x 1,40 mm)
SS360ST
SS360NT
SS360PT
VF360NT
VF360ST
SS361RT
SS361CT
SS30AT
SS311PT
SS341RT
SS343RT
SS349RT
SS345PT
SM351RT
SM353RT
SM351LT
SM353LT
SL353HT
SL353LT
SS351AT SS39ET
Flat T0-92-style
(4,06 mm x 3,0 mm x 1,57 mm)
VF651B VF652B SS460S
SS460P
VF460S
SS461R
SS461C
SS461A
SS466A
SS40A
SS41
SS411P
SS411A
SS413A
SS41K6
SS441R
SS443R
SS449R
SS445P
SS441A
SS443A
SM451R
SM453R
SS451A SS49E
SS494B
SS495A
SS495A1
SS495A2
SS495B
SS496A
SS496A1
SS496B
SOT-89B
(4,5 mm x 4,2 mm x 1,3 mm)
VF526DT
SS526GT
SS561AT
SS566AT
SS50AT
SS51T
SS511AT
SS513AT
SS541AT
SS543AT
SS549AT
SS552MT
SS551AT SS59ET
2-Pin SIP
(4,06 mm x 3,00 mm x 1,57 mm)
VF401
4-Pin SIP
(5,13 mm x 3,60 mm x 1,60 mm)
VM821Q1 — — — — — — —
2-Pin SIP, Wide
(5,13 mm x 3,60 mm x 1,60 mm)
VM721V1
VM721D1 — — — — — — —
8-Pin SOIC
(6,0 mm x 4,9 mm x 1,4 mm) — — — — — — — APS00B
U-Pack
(4,52 mm x 4,52 mm x 1,57 mm)
— — — —
2SS52M
— —
1Measurements given do not include lead dimensions.
2Not all lead or packaging combinations are possible. Contact Honeywell Customer Service at 1-800-537-6945 for assistance.
-T2 -T3 -S Blank
-T2 -T3 -L
-LP
-S
-SP
Blank
Honeywell
Prefix Package
Style
Magnetic Type Relative
Operation or
Gauss Level
Electrical/Magnetic Option Special Feature Packaging Option (for SS4XX, SM4XX, VF4XX)
SS = Solid state commercial
SL = Solid state low power
SM = Solid state AMR (anisotropic
magnetoresistive)
VF = Hall effect vehicle
VG = Solid state vehicle gear tooth
VM = AMR (anisotropic
magnetoresistive) vehicle
3 = SOT-23
4 = Flat TO-92
-style
5 = SOT-89B
6 = SOIC-8
7 = 2-pin SIP
0 or 1 = Bipolar
2 = Ring magnet
sensing
4 = Unipolar
5 = Omnipolar
6 = Latching
8 = Single Hall effect,
back bias
9 = Linear
Blank = Legacy
product
0-3 = Low
4-6 = Medium
7-9 = High
A = High performance
B = Standard performance, linear output
D = Speed and direction
E = Enhanced performance
G = 125°C test
H = Low power, high duty
K = High Vsupply and ESD protection
L = Low power, low duty
M = Magnetoresistive
N = North pole
P = Built-in pull-up resistor
Q= Quadrature
R = Reduced size
S = South pole
V = Speed
Blank = Standard
1-9 = Specials
6 = 60 V overvoltage
Blank = Straight standard leads, bulk pack, 1000 units/bag
-L = Straight long leads, bulk pack, 1000 units/bag
-LP = Straight long leads, pocket tape and reel
-S = Surface mount, bulk pack
-SP = Surface mount, pocket tape and reel
-T2 = Formed leads, ammopack tape-in-box, 5000 units/box
-T3 = Standard leads, ammopack tape-in-box, 5000 units/box
T = Pocket tape and reel
Formed leads: 2,54 mm [0.100 in] spacing
Straight leads: 12,7 mm [0.050 in] spacing
*Not all lead or packaging combinations are possible. Contact Honeywell Customer Service at 1-800-537-6945 for assistance.
Magnetic Sensor IC General Nomenclature*
Catalog Listing Product Description Based on the Nomenclature Above
SL353 Solid state low power, SOT-23, omnipolar, low Gauss
SS361RT Solid state commercial, SOT-23, latching, low Gauss, reduced size
SS496A1-SP Solid state commercial, flat TO-92-style, linear, medium Gauss, sink/source, special, surface mount, pocket tape and reel
SS461A-T2 Solid state commercial, flat TO-92-style, latching, low Gauss, high performance open collector output, formed leads, ammopack tape-in-box, 5000 units/box
SS49E-L Solid state commercial, flat TO-92-style, linear, enhanced performance, straight long leads, bulk pack
VF460S Hall effect vehicle, flat TO-92-style, latching, low Gauss, turned on by South pole, straight standard leads, bulk pack, 1000 units/bag
VM721D1 AMR vehicle, 2-pin SIP, ring magnet sensing, low Gauss, speed and direction, special
VM721V1 AMR vehicle, 2-pin SIP, ring magnet sensing, low Gauss, speed, special
SS41K6 Solid state commercial, flat TO-92-style, bipolar, high Vsupply and ESD protection, 60 V overvoltage, straight standard leads, bulk pack, 1000 units/bag
VG481V1 Solid state vehicle gear tooth, flat TO-92-style, single Hall effect, back bias, low Gauss, speed, special
VF526DT Hall effect vehicle, SOT-89B, ring magnet sensing, speed and direction, pocket tape and reel
SS526GT Solid state, SOT-89B, ring magnet sensing, 125°C test, pocket tape and reel
005929-12-EN | 12 | 5/19
© 2019 Honeywell International Inc.
Honeywell Sensing and Internet of Things
9680 Old Bailes Road
Fort Mill, SC 29707
www. honeywell.com
Example Magnetic Sensor IC Catalog Listings
Catalog Listing Product Description
APS00B Anisotropic magnetoresistive, angular sensing, first level bridge circuits and ASICs
2SS52M Solid state anisotropic magnetoresistive, omnipolar, U-pack
Legacy and Exceptions

Products related to this Datasheet

MAGNETIC SWITCH LATCH RADIAL
Available Quantity: 27,127
Unit Price: 5.89
MAGNETIC SWITCH BIPOLAR 3SIP
Available Quantity: 989
Unit Price: 4.79
MAG SWITCH BIPOLAR RADIAL
Available Quantity: 1,260
Unit Price: 5
MAGNETIC SWITCH LATCH SOT23
Available Quantity: 173
Unit Price: 2.29
MAGNETIC SWITCH BIPOLAR RADIAL
Available Quantity: 0
Unit Price: 0
MAG SWITCH BIPOLAR RADIAL
Available Quantity: 0
Unit Price: 0
MAGNETIC SWITCH BIPOLAR RADIAL
Available Quantity: 0
Unit Price: 3.36018
MAGNETIC SWITCH BIPOLAR 3SIP
Available Quantity: 0
Unit Price: 0
SENSOR HALL EFFECT ANALOG TO92-3
Available Quantity: 0
Unit Price: 0
HONEYWELL HALL-EFFECT DIGITAL PO
Available Quantity: 3,193
Unit Price: 0