181-92004 Spec Sheet Datasheet by HellermannTyton

View All Related Products | Download PDF Datasheet
HellermannTyton s
Specification Sheet
Part Number:
181-92004
Wiring Duct Cover for 2" Duct, 6 ft Long, PVC, Gray, 30ft/box
Article Number
181-92004
Type
TC2
Gray (GY)
Features & Benefits
• A temporary film is applied to the covers to protect against scratches and is
writable for identification during installation. • Cover is flush with the side of the
duct for increased wire capacity and allows for tight, side by side duct
placement. • Covers are provided with a non-slip lining, which insures the
covers remain in place during vibration, yet they easily snap on and off.
(Covers to be purchased separately)
Quantity Per
box
Product Description
HellermannTyton’s Pro-Duct wiring duct covers are sold separately and
interchangeable among the 3 styles of duct (solid, slotted and high density).
Manufactured from high impact, rigid PVC, Pro-Duct covers come in standard
colors of white, gray and black. Wiring duct covers are available in 6 foot
lengths.
Short Description
Wiring Duct Cover for 2" Duct, 6 ft Long, PVC, Gray, 30ft/box
Global Part Name
TC2-PVC-GY
Technical Description
Wiring Duct Cover for 2" Duct, Gray
Length L (Imperial)
6.0
Length L (Metric)
1.83
Width W (Imperial)
2.0
Width W (Metric)
50.8
Height H (Imperial)
0.308
Height H (Metric)
7.82
Material
Polyvinylchloride (PVC)
Material Shortcut
PVC
Flammability
Self-Extinguishing
Halogen free
No
Operating Temperature (Metric)
+122°F (+50°C)
Reach Complaint(Article 33)
No
ROHS Complaint
Yes
Certification/Specification WEB
UL CSA EN 50085-1:2005 + A1:2013 EN 50085-2-3_1A
UL Recognized (US)
Yes
Package Quantity(Imperial)
30
Package Quantity (Metric)
9.14
Customs Number
3925900000
© 2019 HellermannTyton. All Rights Reserved.
Contact Us
RoHS/WEEE Compliance
Disclaimer
Terms and Conditions

Products related to this Datasheet

WIRING DUCT COVER 2" 6FT
Available Quantity: 0
Unit Price: 20.692