700, 900 Series Brochure Datasheet by Storm Interface

View All Related Products | Download PDF Datasheet
ty Id... form 700 Series eypads use in we! Keymp legend nlu onmenls. °'“ ”’ keypads withstand iquids and minants; to survive of modern use. term 700 Series Tou ypads ironments.
In a
dirty
world…
700 Series
Storm 700 Series keypads
are intended for use in wet
or dirty environments.
These modular keypads
are designed to withstand
the ingress of liquids and
other contaminants;
manufactured to survive
the rigours of modern
industrial use.
Keytop legend tiles
can be configured
to suit individual
applications.
700 Series
Tough keypads
for tough environments.
torm \nde flan" farm ,tcrm #1 . 11 P; P; m: 11 1111EUEEE131 , 7 1111: 1111mm / 11 DEEEEUEE D EDD 1111IE1 UBEEEBUZEE I E DEE @1111 I @DDEEEJ 1 9 BED IIII 1 -).4.9 if”: ,1 XACJ/CLENYCECSP ‘ '1st CAP, 550, c'mL in. , s: ' WF‘TOFI2£S’I().@.,<> EElank F a 9-” Eng/2,911 OFF, Kim: ,Blank SP torm -lnlerfacel owns C 6
Item
Legend Tile Set
Under Panel
Mounting Clips
Part Number
70X00101
(X denotes type,
"A to F")
7012CL0
7036CL0
Description
For 4, 12 & 16 key keypad.
For 36 key keypad.
ACCESSORIES FOR USE WITH STORM 700/900 SERIES KEYPADS
ELECTRICAL
Contact Bounce
Contact Resistance
Insulation Resistance
Breakdown Voltage (to case)
Operating Voltage
Operating Current
ENVIRONMENTAL
Water Sealed
Humidity
Operational Temperature
5ms (max)
100 ohm (max)
50 Mohms (min) at 480V DC
500V AC (max 60 seconds)
24V DC (max)
50 mA (max)
20 mA typ 25mA (max)
BS5490 Class IP67 / EC529 Class IP67
when panel mounted
90% RH at 40°C (104°F
10 day (max) - Non-condensing
-55°C to +125°C (-67°F to +257°F)
MECHANICAL
Operational Life
Keytop Travel
Actuation Force
Sealing Torque
Connector
MATERIAL
Keypad Surface
Keypad chassis
Contact Circuit
2 million cycles (min)
1.5mm nominal
160gms typical
0.14 - 0.16 Nm
Locking 0.1" pitch gold-plated square
pin connector suitable for use with
Molex 2695/6471 or 7720S series
or similar female connectors
Engineering grade silicone rubber
Coated non-ferrous metal
Gold on nickel plated FR4 PCB
SPECIFICATION & OPERATIONAL PERFORMANCE
In demanding or hostile environments, a
keyboard operator must be confident that data
can be entered quickly and accurately. With this
objective the keys move with a positive
over-centre action ensuring rapid and reliable
data entry even in the most extreme conditions.
Storm 700 Series keypads are supplied in 4,
12, 16, and 36 key configurations.
The keypad’s unique modular design enables
combinations of keypads to be used in the
construction of more complex keypanel layouts.
The exceptional reliability of Storm
keypads is achieved by an ingenious
but simple method of construction.
A moulded rubber mat is secured
around a rigid circuit plate providing
its own environmental seal. Storm
keypads have been successfully
tested after submersion under 1
metre of water for periods in excess
of 1 hour. This was achieved
without using gaskets or sealing
compounds of any kind.
700
Series
Sealed & Rugged Keypads
Interchangeable keytop legend tiles allow
the selection of keytop graphics to suit any
particular application. A comprehensive range of
keytop legend tiles, are available from your
local Storm supplier. The keypads can be easily mounted to a flat
surface or can be located beneath a suitable
aperture in a fascia panel.
Rapid & reliable data entry
Sealed against fluids, dust & corrosives
Resistant to vibration & shock
• Interchangeable keytop legends
4, 12 and 16 key formats are compatible
with Storm keypad encoders
DIMENSIONS
19
96
P
1619
19.5
96
14
10.8
19
96
P
16
19
16
70
14
10.8
96
16
19
32
14
10.8
P
19
96
P
16
19
23
1932.5
217
14
10.8
8
5.4
M3
Threaded
Stud
14 max
8
5.4
M3
Threaded
Stud
14 max
8
5.4
M3
Threaded
Stud
700 Series
700 Series
700 Series
Comprehensive dimensional, fixing and connection details
are provided with each Storm 700 Series keypad.
A comprehensive range of interchangeable keytop legend tiles, for use with
Storm 700 Series keypads, are availble from your local Storm supplier.
All dimensions are in millimetres.
FM 39602
003
700-LIT-01 Rev 3
Dec 2007
Whilst every effort is made to ensure details
are correct at time of print, specifications
are subject to change without notice.
UL File reference: E230121
Designed & produced by
NIK Design
www.nikdesign.co.uk
UK Office:
Storm Interface
1 Waterside Court
Waterside Drive
Langley
Berkshire, SL3 6EZ
Tel: +44 (0)1895 431421
Fax: +44 (0)1895 431132
Email: sales@storm-interface.com
www.storm-interface.com
Storm is a trademark of Keymat Technology Ltd
Storm Interface is a trading name of Keymat Technology Ltd
Storm Interface products include
technology protected by international patents
and design registration. All rights reserved.
USA Office:
Storm Interface
13835 N Tatum Blvd, #9-510
Phoenix
AZ, 85032
Tel: +1 (
480
)
584
3518
Fax: +1 (
48
0)
584 6716
4
Email: sales.usa@storm-keypads.com
The Storm 700 Series keypads are compatible
with the Storm RS232 and USB keypad
encoders (4, 12 & 16 key keypads only).

Products related to this Datasheet

SWITCH KEYPAD 16 KEY 0.05A 24V
Available Quantity: 901
Unit Price: 71.04
KEYPAD KEYTOP LEG SET E NONILLUM
Available Quantity: 476
Unit Price: 7.58
SWITCH KEYPAD 4 KEY 0.05A 24V
Available Quantity: 202
Unit Price: 44.72
SWITCH KEYPAD 4 KEY 0.05A 24V
Available Quantity: 87
Unit Price: 44.72
KEYPAD KEYTOP LEG SET A NONILLUM
Available Quantity: 70
Unit Price: 7.58
SWITCH KEYPAD 36 KEY 0.05A 24V
Available Quantity: 51
Unit Price: 121.94
CLIP PANEL MNT UNDER KEYPAD 2PC
Available Quantity: 29
Unit Price: 6.78
KEYPAD KEYTOP LEG SET B NONILLUM
Available Quantity: 23
Unit Price: 7.58
SWITCH KEYPAD 12 KEY 0.05A 24V
Available Quantity: 22
Unit Price: 59.61
KEYPAD KEYTOP LEG SET C NONILLUM
Available Quantity: 18
Unit Price: 7.58
KEYPAD KEYTOP LEG SET F NONILLUM
Available Quantity: 15
Unit Price: 7.58
KEYPAD KEYTOP LEG SET D NONILLUM
Available Quantity: 4
Unit Price: 7.58
SWITCH KEYPAD 16 KEY 0.05A 24V
Available Quantity: 0
Unit Price: 71.04
SWITCH KEYPAD 12 KEY 0.05A 24V
Available Quantity: 0
Unit Price: 59.61
SWITCH KEYPAD 36 KEY 0.05A 24V
Available Quantity: 0
Unit Price: 111.1772
KEYPAD KEYTOP LEG SET G NONILLUM
Available Quantity: 0
Unit Price: 6.4408
KEYPAD KEYTOP LEG SET H NONILLUM
Available Quantity: 0
Unit Price: 6.4408
KEYPAD KEYTOP LEG SET E ILLUM
Available Quantity: 0
Unit Price: 0
SWITCH KEYPAD 4 KEY 0.05A 24V
Available Quantity: 0
Unit Price: 0
SWITCH KEYPAD 12 KEY 0.05A 24V
Available Quantity: 0
Unit Price: 0
SWITCH KEYPAD 16 KEY 0.05A 24V
Available Quantity: 0
Unit Price: 0
KEY LEGEND SET A
Available Quantity: 0
Unit Price: 6.872
KEY LEGEND SET B
Available Quantity: 0
Unit Price: 6.872
KEY LEGEND SET C
Available Quantity: 0
Unit Price: 6.872
KEY LEGEND SET D
Available Quantity: 0
Unit Price: 6.872
KEY LEGEND SET F
Available Quantity: 0
Unit Price: 6.872