HIC, Desiccant Selection Guide Datasheet by SCS

View All Related Products | Download PDF Datasheet
scswmnm mnlcnmk Msymm a 2mm: \st w pm CHANGE DEsxccmr w PINK wmvwe w pm um: HCvce-Uvemm ,7 ma Mela‘ Cunvac‘ ~
High Quality ESD Control Solutions
Humidity Indicator Cards and Desiccant: Product Selection Guide
926 JR Industrial Drive, Sanford, NC 27332
East Coast: 919-718-0000 | West Coast: 909-627-9634
StaticControl.com
SCS Humidity Indicator Cards (HIC) are printed with moisture sensitive spots which change color from blue to
pink when exposed to a relative humidity level. The HIC is typically used with Desiccant inside a Moisture Barrier
Bag to protect static and moisture sensitive components noting the highest relative humidity level exposure. SCS
manufactures Moisture Barrier Bags with different laminates having different moisture vapor transmission rates. SCS
Dri-Shield® bags are designed to be used with Desiccant and an HIC for packaging surface mount devices (SMD)
trays and reels. The bags are sealed, including being vacuum sealed, containing the SMD or other content along with
the Desiccant and selected HIC. The HIC will note the highest relative humidity exposure, so the user can determine if
baking the devices is required. SCS recommends the user follow procedures defined in IPC/JEDEC J-STD-033. SCS
manufactures MBB and HIC products in Sanford, North Carolina.
SCS Desiccant pouches absorb moisture that passes through the bag laminate. Desiccant is packed inside Tyvek®
white non-woven plastic or brown kraft paper pouches, and is shipped in sealed pails or drums. The amount of
desiccant to use is dependent on the interior surface area of the bag; see EIA-583, Table 1, SCS Desiccant is
manufactured in North America.
Item Number Size Number of Spots Relativity Humidity Levels Quantity per Metal Can
51060HIC125 2" x 3" 3 5/10/60 125
51015HIC125 2" x 3" 3 5/10/15 125
3HIC125 2" x 3" 3 30/40/50 125
4HIC100 3" x 2" 4 10/20/30/40 100
6HIC200 1 9/16" x 4 3/4" 6 10/20/30/40/50/60 200
Humidity Indicator Cards
Item Number Size Pouch Pouches per
Container
1/2KDES550 2.375" x 3.5" 1/2 Unit 550
Desiccant in Brown Kraft Paper Pouch
Item Number Size Pouch Pouches per
Container
1/6PLDES1200 2.125" x 2.125" 1/6 Unit 1200
1/3PLDES700 2.125" x 2.5" 1/3 Unit 700
1/2PLDES550 2.125" x 2.875" 1/2 Unit 550
1PLDES300 3" x 4.5" 1 Unit 300
1PLDES1800 3" x 4.5" 1 Unit 1800
2PLDES150 5" x 4.5" 2 Unit 150
2PLDES800 5" x 4.5" 2 Unit 800
4PLDES500 5" x 6.25" 4 Unit 500
8PLDES300 4.5" x 8.5" 8 Unit 300
16PLDES150 4.5" x 11" 16 Unit 150
Desiccant in White Non-Woven Tyvek® Pouch
Desiccant in Kraft PouchDesiccant in Tyvek® Pouch
RoHS 3, REACH and Conflict Minerals Statement
None of the RoHS 3 restricted materials, or REACH substances of very high concern as of 2017/07/07, or Toxic in Packaging substances are intentionally added in
manufacturing this product. Ref: European Union Directive 2011/65/EU and Regulation (EC) No. 1907/2006/CE. See SCS Warranty, Limitation of Liability and Remedies

Products related to this Datasheet

BAG STATIC/MOISTURE 12X16" 1=1EA
Available Quantity: 10,090
Unit Price: 1.18
BAG 3X5" MOISTURE BARRIER 1=1EA
Available Quantity: 9,700
Unit Price: 0.18
BAG STATIC/MOISTURE 10X12" 1=1EA
Available Quantity: 6,960
Unit Price: 0.73
BAG 6X8" MOISTURE BARRIER 1=1EA
Available Quantity: 4,164
Unit Price: 0.35
BAG 18X18" MOIST BARRIER 1=1EA
Available Quantity: 2,454
Unit Price: 1.63
BAG MOISTURE BARR 15"X18" 1=1EA
Available Quantity: 1,584
Unit Price: 1.98
BAG 8X10" MOISTURE BARRIER 1=1EA
Available Quantity: 1,329
Unit Price: 0.55
BAG MOISTURE BARR 10"X30" 1=1EA
Available Quantity: 1,312
Unit Price: 1.78
BAG MOISTURE BARR 10"X20" 1=1EA
Available Quantity: 1,246
Unit Price: 1.29
BAG STATIC/MOISTURE 6X10" 1=1EA
Available Quantity: 1,170
Unit Price: 0.44
BAG 8X12" MOISTURE BARRIER 1=1EA
Available Quantity: 1,039
Unit Price: 0.63
BAG 10X20" MOIST BARRIER 1=1EA
Available Quantity: 968
Unit Price: 1.17
BAG 20X20" MOIST BARRIER 1=1EA
Available Quantity: 928
Unit Price: 3.72
BAG 12X16" MOIST BARRIER 1=1EA
Available Quantity: 757
Unit Price: 1.19
MOISTURE BARR BAG 16 X 18" 1=1EA
Available Quantity: 709
Unit Price: 2.06
BAG 6X24" MOISTURE BARRIER 1=1EA
Available Quantity: 673
Unit Price: 0.95
BAG MOISTURE BARR 16"X18" 1=1EA
Available Quantity: 639
Unit Price: 1.68
BAG 6X30" MOISTURE BARRIER 1=1EA
Available Quantity: 547
Unit Price: 1.01
BAG 12X18" MOIST BARRIER 1=1EA
Available Quantity: 455
Unit Price: 1.19
BAG 17X19" MOIST BARRIER 1=1EA
Available Quantity: 307
Unit Price: 1.54
BAG 5X30" MOISTURE BARRIER 1=1EA
Available Quantity: 250
Unit Price: 0.95
HUMIDITY INDICATOR 3 SPOT 125PCS
Available Quantity: 16
Unit Price: 26.84
BAG STATIC/MOISTURE 10X30" 1=1EA
Available Quantity: 0
Unit Price: 1.577
BAG MOISTURE BARR 12"X16" 1=1EA
Available Quantity: 0
Unit Price: 1.51042
DESICCANT 2 UNIT 800/DRUM
Available Quantity: 0
Unit Price: 0
DESICCANT 1/6 UNIT 1200/PAIL
Available Quantity: 0
Unit Price: 0
DESICCANT 1/2 UNIT 550/PAIL
Available Quantity: 0
Unit Price: 202.96
BAG 10X24" MOIST BARRIER 1=1EA
Available Quantity: 0
Unit Price: 1.39979
BAG 4X24" MOISTURE BARRIER 1=1EA
Available Quantity: 0
Unit Price: 0.67069
BAG 4X6" MOISTURE BARRIER 1=1EA
Available Quantity: 0
Unit Price: 0.24