HIC, Desiccant Selection Guide Datasheet by SCS

scswmnm mnlcnmk Msymm a 2mm: \st w pm CHANGE DEsxccmr w PINK wmvwe w pm um: HCvce-Uvemm ,7 ma Mela‘ Cunvac‘ ~
High Quality ESD Control Solutions
Humidity Indicator Cards and Desiccant: Product Selection Guide
926 JR Industrial Drive, Sanford, NC 27332
East Coast: 919-718-0000 | West Coast: 909-627-9634
StaticControl.com
SCS Humidity Indicator Cards (HIC) are printed with moisture sensitive spots which change color from blue to
pink when exposed to a relative humidity level. The HIC is typically used with Desiccant inside a Moisture Barrier
Bag to protect static and moisture sensitive components noting the highest relative humidity level exposure. SCS
manufactures Moisture Barrier Bags with different laminates having different moisture vapor transmission rates. SCS
Dri-Shield® bags are designed to be used with Desiccant and an HIC for packaging surface mount devices (SMD)
trays and reels. The bags are sealed, including being vacuum sealed, containing the SMD or other content along with
the Desiccant and selected HIC. The HIC will note the highest relative humidity exposure, so the user can determine if
baking the devices is required. SCS recommends the user follow procedures defined in IPC/JEDEC J-STD-033. SCS
manufactures MBB and HIC products in Sanford, North Carolina.
SCS Desiccant pouches absorb moisture that passes through the bag laminate. Desiccant is packed inside Tyvek®
white non-woven plastic or brown kraft paper pouches, and is shipped in sealed pails or drums. The amount of
desiccant to use is dependent on the interior surface area of the bag; see EIA-583, Table 1, SCS Desiccant is
manufactured in North America.
Item Number Size Number of Spots Relativity Humidity Levels Quantity per Metal Can
51060HIC125 2" x 3" 3 5/10/60 125
51015HIC125 2" x 3" 3 5/10/15 125
3HIC125 2" x 3" 3 30/40/50 125
4HIC100 3" x 2" 4 10/20/30/40 100
6HIC200 1 9/16" x 4 3/4" 6 10/20/30/40/50/60 200
Humidity Indicator Cards
Item Number Size Pouch Pouches per
Container
1/2KDES550 2.375" x 3.5" 1/2 Unit 550
Desiccant in Brown Kraft Paper Pouch
Item Number Size Pouch Pouches per
Container
1/6PLDES1200 2.125" x 2.125" 1/6 Unit 1200
1/3PLDES700 2.125" x 2.5" 1/3 Unit 700
1/2PLDES550 2.125" x 2.875" 1/2 Unit 550
1PLDES300 3" x 4.5" 1 Unit 300
1PLDES1800 3" x 4.5" 1 Unit 1800
2PLDES150 5" x 4.5" 2 Unit 150
2PLDES800 5" x 4.5" 2 Unit 800
4PLDES500 5" x 6.25" 4 Unit 500
8PLDES300 4.5" x 8.5" 8 Unit 300
16PLDES150 4.5" x 11" 16 Unit 150
Desiccant in White Non-Woven Tyvek® Pouch
Desiccant in Kraft PouchDesiccant in Tyvek® Pouch
RoHS 3, REACH and Conflict Minerals Statement
None of the RoHS 3 restricted materials, or REACH substances of very high concern as of 2017/07/07, or Toxic in Packaging substances are intentionally added in
manufacturing this product. Ref: European Union Directive 2011/65/EU and Regulation (EC) No. 1907/2006/CE. See SCS Warranty, Limitation of Liability and Remedies