CMPP6027, CMPP6028 Datasheet by Central Semiconductor Corp

View All Related Products | Download PDF Datasheet
Efiflflfil
CMPP6027
CMPP6028
SURFACE MOUNT SILICON
PROGRAMMABLE UNIJUNCTION
TRANSISTORS
DESCRIPTION:
The CENTRAL SEMICONDUCTOR CMPP6027 and
CMPP6028 are silicon programmable unijunction
transistors, manufactured in a surface mount SOT-23
package, designed for adjustable (programmable)
characteristics such as, valley current (IV), peak current
(IP), and intrinsic standoff ratio (η).
MARKING CODES: CMPP6027: P27
CMPP6028: P28
MAXIMUM RATINGS: (TA=25°C) SYMBOL UNITS
Gate-Cathode Forward Voltage VGKF 40 V
Gate-Cathode Reverse Voltage VGKR 5.0 V
Gate-Anode Reverse Voltage VGAR 40 V
Anode-Cathode Voltage VAK 40 V
Peak Non-Repetitive Forward Current (t=10μs) ITSM 5.0 A
Peak Repetitive Forward Current (t=20μs, D.C.=1.0%) ITRM 2.0 A
Peak Repetitive Forward Current (t=100μs, D.C.=1.0%) ITRM 1.0 A
DC Forward Anode Current IT 150 mA
DC Gate Current IG 50 mA
Power Dissipation (Note 1) PD 167 mW
Storage Temperature Tstg -55 to +150 °C
Operating Junction Temperature TJ -50 to +100 °C
Thermal Resistance (Note 1) ΘJA 450 °C/W
Note 1: Mounted on 2 inch square FR-4 PCB with minimum copper pad area.
ELECTRICAL CHARACTERISTICS: (TA=25°C unless otherwise noted)
CMPP6027 CMPP6028
SYMBOL TEST CONDITIONS MIN MAX MIN MAX UNITS
IGAO V
S=40V 10 10 nA
IGKS V
S=40V 50 50 nA
IP V
S=10V, RG=1.0M 2.0 0.15 μA
IP V
S=10V, RG=10k 5.0 1.0 μA
IV V
S=10V, RG=1.0M 50 25 μA
IV V
S=10V, RG=10k 70 25 μA
IV V
S=10V, RG=200 1.5 1.0 mA
VT V
S=10V, RG=1.0M 0.2 1.6 0.2 0.6 V
VT V
S=10V, RG=10k 0.2 0.6 0.2 0.6 V
VF I
F=50mA 1.5 1.5 V
VO V
B=20V, CC=0.2μF 6.0 6.0 V
tr V
B=20V, CC=0.2μF 80 80 ns
SOT-23 CASE
R4 (24-June 2015)
www.centralsemi.com
4 Cenirul E F f a a | 4 J « R3 DIMENSIONS INCHES MILLIMETERS SYMBOL M‘N MAX MIN MAX A 0.003 0.007 0 08 0.18 B 0.006 , 0 15 , C - 0 005 - 0 13 D 0 035 0 043 0 89 109 E 0110 0120 280 305 F 0 075 1 90 G 0.037 0.95 H 0.047 0.055 1 49 1.40 | 0.033 0.090 2 40 2.49 J 0.044 0.020 0 35 0.50 307723 (REV: R3)
CMPP6027
CMPP6028
SURFACE MOUNT SILICON
PROGRAMMABLE UNIJUNCTION
TRANSISTORS
LEAD CODE:
1) Cathode
2) Anode
3) Gate
MARKING CODES:
CMPP6027: P27
CMPP6028: P28
SOT-23 CASE - MECHANICAL OUTLINE
21
3
www.centralsemi.com
R4 (24-June 2015)
Cenirql (001)
For the latest version of Central Semiconductor’s LIMITATIONS AND DAMAGES DISCLAIMER,
which is part of Central’s Standard Terms and Conditions of sale, visit: www.centralsemi.com/terms
OUTSTANDING SUPPORT AND SUPERIOR SERVICES
PRODUCT SUPPORT
Central’s operations team provides the highest level of support to insure product is delivered on-time.
• Supply management (Customer portals) • Custom bar coding for shipments
• Inventory bonding • Custom product packing
• Consolidated shipping options
CONTACT US
Corporate Headquarters & Customer Support Team
Central Semiconductor Corp.
145 Adams Avenue
Hauppauge, NY 11788 USA
Main Tel: (631) 435-1110
Main Fax: (631) 435-1824
Support Team Fax: (631) 435-3388
www.centralsemi.com
Worldwide Field Representatives:
www.centralsemi.com/wwreps
Worldwide Distributors:
www.centralsemi.com/wwdistributors
DESIGNER SUPPORT/SERVICES
Central’s applications engineering team is ready to discuss your design challenges. Just ask.
• Free quick ship samples (2nd day air) • Special wafer diffusions
• Online technical data and parametric search • PbSn plating options
• SPICE models • Package details
• Custom electrical curves • Application notes
• Environmental regulation compliance • Application and design sample kits
• Customer specific screening • Custom product and package development
• Up-screening capabilities
(001)
REQUESTING PRODUCT PLATING
1. If requesting Tin/Lead plated devices, add the suffix “ TIN/LEAD” to the part number when
ordering (example: 2N2222A TIN/LEAD).
2. If requesting Lead (Pb) Free plated devices, add the suffix “ PBFREE” to the part number
when ordering (example: 2N2222A PBFREE).
www.centralsemi.com

Products related to this Datasheet

PROGRAMMABLE UJT SOT-23
Available Quantity: 9,000
Unit Price: 2.1923
PROGRAMMABLE UJT SOT-23
Available Quantity: 9,514
Unit Price: 4.11
PROGRAMMABLE UJT SOT-23
Available Quantity: 0
Unit Price: 1.70789
PROGRAMMABLE UJT SOT-23
Available Quantity: 9,514
Unit Price: 4.11