CU-1931-MB Drawing Datasheet by Bud Industries

View All Related Products | Download PDF Datasheet
COVER NOT SHOWN PC BOARD MOUNTING BOSSES ACCEPT #4 X I/4" LG W — THREAD FORMING SCREWS (NOT SUPPLIED) Hv \. _L 925 2858 ' l Lr _ . , 0250 I I I SECTION A-A PART PART REVISION <25 f=""><25 4053="" @125="" (4)0="" 1075="" 7="" 2904="" 10000="" i="" 7="" (0.188="" [2x)="" r="" ,="" o="" _\="" 7="" a="" *0)="" g?="" m="" a="" x="" ,="" 182612135="" 09%="" 10912="" t="" ©="" ©="" i="" 7="" 22102="" 10900="" e="" —|="" i="" —g)-="" 0908="" 1.396="" ;="" '="" '="" t="" 7="" p="" 2139="" ——="" i="" @.="" __="" __="" __="" ©="" i="" [/="" l/="" r130="" (ax)="" fl="" {\ehk="" ii="" __="" 20830="" fl.="" 7="" \="" $5="" lg;="" suggested="" pc="" board="" —07lay="" ut="" 10912="" 2400="" 30500="" material:="" abs="" ul94vao,="" black="" notes:="" ii)="" four="" (4="" #4724x="" i/2”="" lg.="" thread="" form="" screw="" supplied="" for="" assembly="" of="" c="" to="" body‘="" 22="" all="" dimensions="" have="" :iois="" toleranc="" 3‘="" all="" outside="" and="" inside="" draft="" angle="" 0:0="">
1.912
2.400
3.500
.090
(8x)
.188
(8x)
.188
(2x)
4.053
2.904
1.9002.102 .908 1.396
A A
PC BOARD MOUNTING BOSSES
ACCEPT #4 x 1/4" LG
THREAD FORMING SCREWS
(NOT SUPPLIED)
1.000
1.075
.125
.925
.250
.075
.858
SECTION A-A
.908
1.912
.125
(4x)
1.1351.826
2.139
2.830
R
.130
(4x)
COVER NOT SHOWN
THIS VIEW ONLY
SUGGESTED PC BOARD
LAYOUT
MATERIAL: ABS UL94V-0, BLACK
NOTES:
1.) FOUR (4) #4-24 x 1/2" LG. THREAD FORMING
SCREWS SUPPLIED FOR ASSEMBLY OF COVER
TO BODY.
2.) ALL DIMENSIONS HAVE
.015 TOLERANCE
3.) ALL OUTSIDE AND INSIDE DRAFT ANGLE: .5
.5
2-24-11
UTILIBOX (STYLE L)
CU-1931-MB
PART
NAME
PART
No.
REVISION
DATE

Products related to this Datasheet

BOX ABS BLACK 3.120"L X 2.100"W
Available Quantity: 1,766
Unit Price: 6.99