SS400, SS500 Series Datasheet by Honeywell Sensing and Productivity Solutions

View All Related Products | Download PDF Datasheet
Honeywell IHE POWER OF CONNECTED w W
FEATURES
Quad Hall IC design minimizes mechanical stress effects
Temperature-compensated magnetics help provide stable
operation over a wide temperature range of -40°C to 150°C
[-40°F to 302°F]
Broad, inclusive supply voltage capability from 3.8 Vdc to
30 Vdc for application flexibility
Digital, open collector sinking output for easy interfacing
with a variety of common electronic circuits
High sensitivity versions available for potential applications
requiring high accuracy or wide gaps
Bipolar, latching or unipolar magnetics
POTENTIAL APPLICATIONS
• Industrial: Speed and RPM (revolutions per minute) sensing,
tachometer, counter pickup, flow-rate sensing, brushless dc
(direct current) motor commutation, motor and fan control,
robotics control
• Transportation: Speed and RPM (revolutions per minute)
sensing, tachometer, counter pickup, motor and fan control,
electric window lift, convertible roof position
• Medical: Motor assemblies, medication dispensing control
PORTFOLIO
Other bipolar, latching and unipolar Hall-
effect digital sensor ICs include:
SS360NT, SS360ST, SS360ST-10K, SS460S, SS460S-T2
VF360NT, VF360ST, VF460S
SS361RT, SS461R
SS361CT, SS461C
SS340RT, SS440R Series
SS360PT, SS460P, SS460P-T2
SS311PT, SS411P
Sensing and Productivity Solutions
DESCRIPTION
The SS400 Series and SS500 Series are small and versatile
digital Hall-effect devices that are operated by the magnetic
field from a permanent magnet or an electromagnet, and
are designed to respond to alternating North and South
poles, or to a South pole only. They are available in bipolar,
latching or unipolar magnetics. On-board regulation provides
stable operation over a 3.8 Vdc to 30 Vdc supply voltage
range. These sensors are capable of continuous 20 mA
sinking output and may be cycled as high as 50 mA max.
The 3.8 V capability allows for use in many potential low
voltage applications. The digital, open collector sinking-type
output is easily interfaced with a wide variety of electronic
circuits. To provide reliable products and consistent quality,
the SS400 Series products are tested at both 25°C [75°F]
and 125°C [257°F]. All catalog listings are qualified for
operation up to 150°C [302°F]. For design flexibility, these
product are available in the following package styles:
SS400 Series: Flat TO-92-style:
- SS4XX: Straight standard leads, bulk pack
- SS4XX-L: Straight long leads, bulk pack
- SS4X X-T2: Formed leads, ammopack tape-in-box
- SS4X X-T3: Straight standard leads, ammopack tape-in-box
- SS4XX-S: Surface mount, bulk pack
- SS4XX-SP: Surface mount, pocket tape and reel
SS500 Series: SOT-89B, pocket tape and reel
Datasheet
Bipolar, Latching, and Unipolar Hall-effect Digital
Position Sensor ICs: SS400 Series, SS500 Series
32320997
Issue B
2Sensing and Productivity Solutions
Bipolar, Latching, or Unipolar Hall-effect Digital Sensor ICs:
SS400 Series, SS500 Series
NOTICE
These Hall-effect sensor ICs may have an
initial output in either the ON or OFF state if
powered up with an applied magnetic field in the
differential zone (applied magnetic field >Brp
and <Bop). Honeywell recommends allowing
10 us after supply voltage has reached 5
V for the output voltage to stabilize.
NOTICE
The magnetic field strength (Gauss) required
to cause the switch to change state (operate
and release) will be as specified in the
magnetic characteristics. To test the switch
against the specified limits, the switch must
be placed in a uniform magnetic field.
Table 1. Performance Specifications (Applies to both SS400 series and 500 Series, unless otherwise noted.)
Characteristic Condition Min. Typ. Max. Unit
Supply voltage (Vs)13.8 30 Vdc
Rated sinking current (Isink) 20 mA
Current consumption:
on:
SS400 Series
SS500 Series
off:
SS400 Series
SS500 Series
Vs = 30 Vdc, Isink = 20 mA, -40°C < T < 150°C, B > operate max.
Vs = 30 Vdc, -40°C < T < 150°C, B > operate max.
Vs = 30 Vdc, Isink = 20 mA, -40°C < T < 150°C, B > operate max.
Vs = 30 Vdc, Isink = 20 mA, -40°C < T < 150°C, B > release min.
10.0
10.0
9.0
10.0
mA
Vsat:
SS400 Series
SS500 Series
Vs = 3.8 Vdc, Isink = 20 mA, B > operate max.
Vs = 3.8 Vdc, B > operate max.
0.4
0.4
V
Output leakage current:
SS400 Series
SS500 Series
Vs = 24 V, Vout = 30 V, B < release min.
0.4
10.0
uA
Output switching time:
rise
fall
Vs = 12 V, RL = 1.6 kOhm, CL = 20 pF, T = 2C [77°F]
Vs = 12 V, RL = 1.6 kOhm, CL = 20 pF, T = 2C [77°F]
1.5
1.5
us
Operating temperature -40 [-40] 150 [302] °C [°F]
Storage temperature -50 [-58] 150 [302] °C [°F]
Soldering temp. and time:
SS400 Series
SS500 Series
wave soldering process: 250°C to 26C [48F to 500°F] for 3 s max.
infrared reflow process: peak temperature 245°C [473°F] for 10 s max.
1For supply voltages above 24 Vdc, a capacitor may be needed between the output and supply pins to ensure proper operation.
CAUTION
ELECTROSTATIC
SENSITIVE
DEVICES
DO NOT OPEN OR HANDLE
EXCEPT AT A
STAT IC FREE WORKSTAT ION
ESD SENSITIVITY:
CLASS 3
Figure 1. Circuit Diagram
Hall-effect
Sensor IC
Trigger
Circuit
and
Amplifier
Vs (+)
Output (O
)
Ground (-)
Eh! M» 535:1 v? Lil n?
3
Sensing and Productivity Solutions
Bipolar, Latching, or Unipolar Hall-effect Digital Sensor ICs:
SS400 Series, SS500 Series
Table 2. Absolute Maximum Specifications
Characteristic Min. Typ. Max. Unit
Supply voltage (Vs) -1 30 V
Applied output voltage (Vout):
SS400 Series
SS500 Series (off)
-0.5
30
30
V
Output current (Isink):
Vs = -1 Vdc to 24 Vdc
Vs = 24 Vdcto 25 Vdc
Vs = 25 Vdc to 26 Vdc
Vs = 26 Vdc to 27 Vdc
Vs = 27 Vdc to 28 Vdc
Vs = 28 Vdc to 29 Vdc
Vs = 29 Vdc to 30 Vdc
50
37
33
28
24
19
15
mA
Magnetic flux no limit Gauss
NOTICE
Absolute maximum ratings are the extreme limits the device will momentarily withstand without damage
to the device. Electrical and mechanical characteristics are not guaranteed if the rated voltage and/
or currents are exceeded, nor will the device necessarily operate at absolute maximum ratings.
Figure 2. Magnetic Activation
S
N
South pole toward IC:
Output = Low
N
S
North pole toward IC:
Output = High
SS400 Series SS500 Series
SN
North pole toward IC:
Output = High
South pole toward IC:
Output = Low
Label sideLabel side
NS
Figure 3. Circuit Diagrams
+
-
Relay
coil
2N3638
PNP
Transistor
100 mA
+
SCR
HI
LOW
Load
Sensor
IC
+
TRIAC
HI
LOW
Load
R
R
R
R
-
5 Vdc
TTL or
DTL Gate
+
-
R
47 Ohm
+
Load
AC
LED
Sensor
IC
Sensor
IC
Sensor
IC
Sensor
IC
5 Vdc
13 Vdc
PNP
Transistor
PNP
Transistor
10 Vdc
50 mA
2N2222
NPN
Transistor
Sensor
IC
5 Vdc
R
1
550 Ohm
R
100 Ohm
+5 Vdc
R
10 kOhm
R
47 Ohm
R
1
550 Ohm
R
4.7 kOhm
R
1
1.8 kOhm
R
1.2 kOhm
+10 Vdc
5 Vdc
+DC
+15 Vdc
5 Vdc
+15 Vdc +13 Vdc
150 mA
R
750 Ohm
R
1
47 kOhm
+
4Sensing and Productivity Solutions
Bipolar, Latching, or Unipolar Hall-effect Digital Sensor ICs:
SS400 Series, SS500 Series
Table 3. Magnetic Specifications
Temperature
Operating
Characteristic
Magnetic Characteristic (Gauss)
Bipolar Unipolar Latching
SS411
SS511AT
SS413
SS513AT
SS441
SS541AT
SS443
SS543AT
SS449
SS549AT
SS461
SS561AT
SS466
SS566AT
-40°C
[-40°F]
operate:
minimum
maximum
release:
minimum
maximum
differential (min.)
NS
70
-70
NS
15
NS
140
-14 0
NS
20
50
135
20
120
15
110
215
80
190
25
285
435
210
360
30
5
110
-110
-5
50
100
-100
-5
50
100
200
-200
-100
200
C
[F]
operate:
minimum
maximum
release:
minimum
maximum
differential (min.)
NS
65
-65
NS
15
NS
140
-14 0
NS
20
53
117
20
99
15
110
190
80
165
25
305
400
230
325
30
5
90
-90
-5
50
100
185
-185
-100
200
25°C
[77°F]
operate:
minimum
maximum
release:
minimum
maximum
differential (min.)
NS
60
-60
NS
15
NS
140
-14 0
NS
20
55
115
20
95
20
110
180
75
155
25
310
390
235
315
30
10
85
-85
-10
50
100
180
-180
-100
200
85°C
[18F]
operate:
minimum
maximum
release:
minimum
maximum
differential (min.)
NS
60
-60
NS
12
NS
140
-14 0
NS
20
45
120
15
105
15
90
180
70
165
15
290
400
215
325
30
400
315
30
10
85
-85
-10
50
95
180
-180
-95
190
125°C
[257°F]
operate:
minimum
maximum
release:
minimum
maximum
differential (min.)
NS
65
-65
NS
12
NS
140
-14 0
NS
20
40
123
15
115
8
80
190
60
180
10
270
410
200
340
30
290
400
215
325
30
5
100
-100
-5
50
80
180
-180
-80
160
150°C
[302°F]
operate:
minimum
maximum
release:
minimum
maximum
differential (min.)
NS
70
-70
NS
10
NS
140
-14 0
NS
20
35
125
10
120
5
65
200
55
195
5
260
420
185
345
30
5
110
-110
-5
50
70
185
-185
-70
140
250 3:531:22. 23m 220 u A 1 ”:59 355E. Sufi $3.5. E33... .25 Temperature (°c)
5
Sensing and Productivity Solutions
Bipolar, Latching, or Unipolar Hall-effect Digital Sensor ICs:
SS400 Series, SS500 Series
Figure 4. Operate and Release Point Performance Graphics
SS411/SS511AT SS413/SS513AT
SS441/SS541AT SS443/SS443AT
SS449/SS549AT SS461/SS561AT
SS466/SS566AT
Operate max.
Operate nom.
Release nom.
Release min.
250
200
150
100
50
0
-50
-100
-150
-200
-250
Temperature (°C)
-40 02585 125 150
Field Intensity (Gauss)
Operate max.
Operate nom.
Release nom.
Release min.
250
200
150
100
50
0
-50
-100
-150
-200
-250
Field Intensity (Gauss)
Temperature (°C)
-40 02585 125 150
Operate max.
Release max.
Operate min.
Release min.
Temperature (°C)
-40 02585 125 150
Field Intensity (Gauss)
140
120
100
80
60
40
20
0
Operate max.
Release max.
Operate min.
Release min.
Temperature (°C)
-40 02585 125 150
220
200
180
160
140
120
100
80
60
40
20
0
Field Intensity (Gauss)
Temperature (°C)
-40 02585 125 150
Field Intensity (Gauss)
Operate max.
Release max.
Operate min.
Release min.
420
380
340
300
260
220
180
Temperature (°C)
02585 125 150
250
200
150
100
50
0
-50
-100
-150
-200
-250
-40
Operate max.
Release max.
Release min.
Operate min.
Temperature (°C)
02585 125 150
250
200
150
100
50
0
-50
-100
-150
-200
-250
Field Intensity (Gauss)
-40
Operate max.
Release max.
Operate min.
Release min.
a ‘ \ #7: 4L 95% g 7,8,1, > 2;; 1047; fl—r ‘L \ \ I l
6Sensing and Productivity Solutions
Bipolar, Latching, or Unipolar Hall-effect Digital Sensor ICs:
SS400 Series, SS500 Series
Figure 5. SS400 Series Flat TO-92-Style Mounting and Dimensional Drawings (For reference only: mm/[in].)
SS4XX: Straight Standard Leads, Bulk Pack SS4XX-L: Straight Long Leads, Bulk Pack
SS4XX-T2: Formed Leads, Ammopack Tape-in-Box
3,00
[0.118]
3X 0,38
[0.015]
4,06
[0.160]
3X 0,38
[0.015]
0,76
[0.030]
1,57
[0.062]
2X 1,27
[0.05]
2,50
[0.098]
3X 0,56 Max.
[0.022]
+-
0
15,5 - 14,4
[0.61 - 0.57]
3,00
[0.118]
3X 0,38
[0.015]
3X 0,38
[0.015]
3X 0,56 Max.
[0.022]
4,06
[0.160]
0,76
[0.030]
1,57
[0.062]
2,50
[0.098]
18,7
[0.74]
+-
0
6,00
[0.236] 9,001
[0.354]
18,00
[7,09]
Sensor 1
Fold
0,50 Max.
[0.020]
Sensor 24
1,00 Max.
[0.039]
1,00 Max.
[0.039] Adhesive tape
Sensor 1
6,35
[0.25]
12,70
[0.5]
ø4,00
[0.157]
0,55 Max.
[0.022]
1,42 Max.
[0.056]
Fold
20,00
[0.787]
11,00
[0.433]
1,00 Max.
[0.039]
1,00 Max.
[0.039]
3,00
[0.118]
3X 0,38
[0.015]
4,06
[0.160]
0,76
[0.030]
2,50
[0.098]
2X 2,54
[0.10]
2X 3,35
[0.13]
1,57
[0.062]
3X 0,38
[0.015]
0,56 Max.
[0.022]
+-
0
15,5 - 14,4
[0.61 - 0.57]
IN A T i z 1 L W if 1&7; an Mu L it
7
Sensing and Productivity Solutions
Bipolar, Latching, or Unipolar Hall-effect Digital Sensor ICs:
SS400 Series, SS500 Series
Figure 5. SS400 Series Flat TO-92-Style Mounting and Dimensional Drawings (For reference only: mm/[in].)
SS4XX-T3: Straight Standard Leads, Ammopack Tape-in-Box
Fold
6,00
[0.236] 9,001
[0.354]
18,00
[7,09]
1,00 Max.
[0.039]
1,00 Max.
[0.039]
1,00 Max.
[0.039]
1,00 Max.
[0.039]
0,55 Max.
[0.022]
1,42 Max.
[0.056]
Adhesive tape
Fold
Sensor 1
20,00
[0.787]
11,00
[0.433]
6,35
[0.25]
12,70
[0.5]
Sensor 1
0,50 Max.
[0.020]
ø4,00
[0.157]
Sensor 24 Sensor 1
3,00
[0.118]
3X 0,38
[0.015]
4,06
[0.160]
3X 0,38
[0.015]
0,76
[0.030]
1,57
[0.062]
2X 1,27
[0.05]
2,50
[0.098]
3X 0,56 Max.
[0.022]
+-
0
15,5 - 14,4
[0.61 - 0.57]
8Sensing and Productivity Solutions
Bipolar, Latching, or Unipolar Hall-effect Digital Sensor ICs:
SS400 Series, SS500 Series
Figure 5. SS400 Series Flat TO-92-Style Mounting and Dimensional Drawings (continued)
SS4XX-S: Surface Mount, Bulk Pack
SS4XX-SP: Surface Mount, Pocket Tape and Reel
ø
50,0
[1.97
0]
ø13,0
[0.512] ø178
[7.01]
ø33,02
[1.300]
18,39 Max.
[0.724]
12,2
[0.480]
Measured at hub
Measured at hub
Drive spokes
Arbor hole
1,5 Min.
[0.059]
PCB Land Pattern
4,06
[0.160]
0,76
[0.030]
1,57
[0.062]
2,50
[0.098]
3,18
[0.125]
1,52
[0.060]
3X 0,38
[0.015]
3X 0,56 Max.
[0.022]
3X 0,38
[0.015]
3,00
[0.118]
+- 0
0,41 Max.
[0.006]
4,41
[0.174]
6,60
[0.260]
1,70
[0.067]
4,00
[0.157]
2,00
[0.079]
8,00
[0.315]
12,00
[0.472]
5,50
[0.217]
1,75
[0.069]
A
A
Section A-A
ø1,5
[0.059]
0,10
[0.004]
Top cover tape
1,524
[0.060]
2,032
[0.080]
0,813
[0.032]
4,06
[0.160]
0,76
[0.030]
1,57
[0.062]
2,50
[0.098]
3,18
[0.125]
1,52
[0.060]
3X 0,38
[0.015]
3X 0,56 Max.
[0.022]
3X 0,38
[0.015]
3,00
[0.118]
+- 0
PCB Land Pattern
1,524
[0.060]
2,032
[0.080]
0,813
[0.032]
9
Sensing and Productivity Solutions
Bipolar, Latching, or Unipolar Hall-effect Digital Sensor ICs:
SS400 Series, SS500 Series
Figure 6. SS500 Series Mounting and Dimensional Drawings (For reference only: mm/[in].)
SOT-89B Sensor IC, Pocket Tape and Reel
Section A-A
7,98
[0.314]
3,99
[0.157]
2,01
[0.079]
4,78
[0.188]
4,60
[0.181]
8,00
[0.315]
1,75
[0.069]
11,99
[0.472]
5,51
[0.217]
ø1,50 Min.
[0.059]
0,10
[0.004]
Top cover tape
2,31 Max.
[0.091]
0,41 Max.
[0.016]
5,84 Max.
[0.230]
1,91
[0.075]
A
A
ø
50.0 Min.
[1.970]
18,39 Max.
[0.724]
12,19
[0.480]
ø1
3,00
[0.512]
ø
178
[7.01]
ø
33,02
[1.300]
3X 1,50 Min.
[0.059]
Measured at hub
2X 1,50
[0.059]
3X 0,41
[0.016]
0,16
[0.006]
2,39
[0.094]
0,05
[0.002]
2,49
[0.098]
1,70
[0.067]
4,16
[0.164]
4,39
[0.173]
4,50
[0.177]
Nominal IC
center
1,37
[0.054]
0,965
[0.038]
+-0
Nominal IC
center
10 Sensing and Productivity Solutions
Bipolar, Latching, or Unipolar Hall-effect Digital Sensor ICs:
SS400 Series, SS500 Series
Table 4. Order Guide for the SS400 Series (Flat TO-92-Style)
Catalog Listing Description
SS4XX: Straight standard leads, bulk pack, 1000 units/bag
SS411A Bipolar
SS413A Bipolar
SS441A Unipolar
SS443A Unipolar
SS449A Unipolar
SS461A Latching
SS466A Latching
SS4XX-L: Straight long leads, bulk pack, 1000 units/bag
SS411A-L Bipolar
SS413A-L Bipolar
SS441A-L Unipolar
SS443A-L Unipolar
SS449A-L Unipolar
SS461A-L Latching
SS4XX-T2: Formed leads, ammopack tape-in-box, 5000 units/box
SS413A-T2 Bipolar
SS441A-T2 Unipolar
SS443A-T2 Unipolar
SS449A-T2 Unipolar
SS461A-T2 Latching
SS4XX-T3: Straight standard leads, ammopack tape-in-box, 5000 units/box
SS411A-T3 Bipolar
SS413A-T3 Bipolar
SS441A-T3 Unipolar
SS443A-T3 Unipolar
SS449A-T3 Unipolar
SS461A-T3 Latching
SS4XX-S: Surface mount, pocket tape and reel, bulk pack, 1000 units/bag
SS411A-S Bipolar
SS413A-S Bipolar
SS441A-S Unipolar
SS443A-S Unipolar
SS449A-S Unipolar
SS461A-S Latching
SS4XX-SP: Surface mount, pocket tape and reel, 1000 units/reel
SS411A-SP Bipolar
SS413A-SP Bipolar
SS441A-SP Unipolar
SS443A-SP Unipolar
SS449A-SP Unipolar
SS461A-SP Latching
Table 5. Order Guide for the SS500 Series (SOT-89B, Pocket Tape and Reel, 1000 Units/Reel)
Catalog Listing Description
SS511AT Bipolar
SS513AT Bipolar
SS541AT Unipolar
SS543AT Unipolar
SS549AT Unipolar
SS561AT Latching
SS566AT Latching
SS4XX SS4XX-L
SS4XX-T2
SS4XX-S SS4XX-SP
SS4XX-T3
Honeywell
Honeywell Sensing and Productivity Solutions
9680 Old Bailes Road
Fort Mill, SC 29707
honeywell.com
For more information
Honeywell Sensing and Internet of
Things services its customers through a
worldwide network of sales offices and
distributors. For application assistance,
current specifications, pricing or the
nearest Authorized Distributor, visit
sensing.honeywell.com or call:
Asia Pacific +65 6355-2828
Europe +44 (0) 1698 481481
USA/Canada +1-800-537-6945
Warranty/Remedy
Honeywell warrants goods of its manufacture as being free
of defective materials and faulty workmanship during the
applicable warranty period. Honeywell’s standard product
warranty applies unless agreed to otherwise by Honeywell in
writing; please refer to your order acknowledgment or consult
your local sales office for specific warranty details. If warranted
goods are returned to Honeywell during the period of coverage,
Honeywell will repair or replace, at its option, without charge
those items that Honeywell, in its sole discretion, finds defective.
The foregoing is buyer’s sole remedy and is in lieu of all
other warranties, expressed or implied, including those of
merchantability and fitness for a particular purpose. In no
event shall Honeywell be liable for consequential, special, or
indirect damages.
While Honeywell may provide application assistance personally,
through our literature and the Honeywell web site, it is buyer’s
sole responsibility to determine the suitability of the product in
the application.Specifications may change without notice. The
information we supply is believed to be accurate and reliable as
of this writing. However, Honeywell assumes no responsibility
for its use.
WARNING
PERSONAL INJURY
DO NOT USE these products as safety or emergency stop
devices or in any other application where failure of the
product could result in personal injury.
Failure to comply with these instructions could result in
death or serious injury.
WARNING
MISUSE OF DOCUMENTATION
The information presented in this datasheet is for
reference only. Do not use this document as a product
installation guide.
Complete installation, operation, and maintenance
information is provided in the instructions supplied with
each product.
Failure to comply with these instructions could result in
death or serious injury.
32320997-B-EN | B | 11/17
© 2017 Honeywell International Inc. All rights reserved.
ADDITIONAL INFORMATION
The following associated literature is available on the
Honeywell web site at sensing.honeywell.com:
Product Line Guide
Product Range Guide
Selection Guides
Application-specific Information

Products related to this Datasheet

MAGNETIC SWITCH UNIPOLAR RADIAL
Available Quantity: 51,328
Unit Price: 4.88
MAGNETIC SWITCH UNIPOLAR RADIAL
Available Quantity: 12,335
Unit Price: 5.46
MAGNETIC SWITCH UNIPOLAR SOT89B
Available Quantity: 6,000
Unit Price: 5.01621
MAGNETIC SWITCH UNIPOLAR SOT89B
Available Quantity: 3,000
Unit Price: 3.80776
MAGNETIC SWITCH BIPOLAR RADIAL
Available Quantity: 2,989
Unit Price: 6.8
MAGNETIC SWITCH UNIPOLAR 3SMD
Available Quantity: 1,986
Unit Price: 7.4
MAGNETIC SWITCH LATCH SOT89B
Available Quantity: 1,000
Unit Price: 7.77702
MAGNETIC SWITCH UNIPOLAR SOT89B
Available Quantity: 6,970
Unit Price: 6.61
MAGNETIC SWITCH UNIPOLAR RADIAL
Available Quantity: 14
Unit Price: 4.95
MAGNETIC SWITCH LATCH RADIAL
Available Quantity: 0
Unit Price: 5.23
MAGNETIC SWITCH LATCH RADIAL
Available Quantity: 0
Unit Price: 4.4
MAGNETIC SWITCH BIPOLAR SOT89B
Available Quantity: 0
Unit Price: 3.28334
MAGNETIC SWITCH BIPOLAR SOT89B
Available Quantity: 0
Unit Price: 2.84147
MAGNETIC SWITCH BIPOLAR SOT89B
Available Quantity: 0
Unit Price: 0
MAGNETIC SWITCH UNIPOLAR SOT89B
Available Quantity: 3,338
Unit Price: 5.01
MAGNETIC SWITCH LATCH SOT89B
Available Quantity: 2,889
Unit Price: 4.69
MAGNETIC SWITCH LATCH 3SMD
Available Quantity: 0
Unit Price: 0
MAGNETIC SWITCH UNIPOLAR 3SMD
Available Quantity: 0
Unit Price: 3.76137
MAGNETIC SWITCH BIPOLAR SOT89
Available Quantity: 0
Unit Price: 4.40059
MAGNETIC SWITCH UNIPOLAR SOT89B
Available Quantity: 0
Unit Price: 3.46575
MAGNETIC SWITCH BIPOLAR RADIAL
Available Quantity: 0
Unit Price: 4.56
MAGNETIC SWITCH UNIPOLAR RADIAL
Available Quantity: 0
Unit Price: 3.51607
MAGNETIC SWITCH UNIPOLAR 3SMD
Available Quantity: 0
Unit Price: 0
MAGNETIC SWITCH UNIPOLAR SMD
Available Quantity: 0
Unit Price: 4.60579
MAGNETIC SWITCH UNIPOLAR SOT89B
Available Quantity: 0
Unit Price: 4.57
MAGNETIC SWITCH LATCH SOT89B
Available Quantity: 0
Unit Price: 0
MAGNETIC SWITCH UNIPOLAR SOT89B
Available Quantity: 0
Unit Price: 4.57
MAGNETIC SWITCH UNIPOLAR SOT89B
Available Quantity: 6,970
Unit Price: 6.61
MAGNETIC SWITCH LATCH SOT89B
Available Quantity: 0
Unit Price: 0
MAGNETIC SWITCH BIPOLAR SOT89B
Available Quantity: 0
Unit Price: 3.47518