SMH1yy-LPyE-yyy-yy-BK Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
SULLINS TERMINATION TYPE 17: L 7 H HT if: 1‘33 :H W fl; L4
88
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Headers
Headers
TERMINATION TYPE
TAIL
HEAD
Straight, (ST)
Straight, (ST)
Right Angle, (RA)
Right Angle, (RA)
SMT, (SC) or (SD)
SMT With Guide Posts, (SP)
TAIL
HEAD
A
A
TAIL HEAD
HEAD
TAIL
A
TAIL
TAIL
A
A
A
SMT Without Guide Posts, (SM)
A
TAIL
Ø 0.60 [.024]
HEAD
HEAD
HEAD
SURFACE MOUNT TERMINATIONS
EXAMPLE P/N HEAD TAIL A
SINGLE ROW
SMH100-LPPE-S10-SC-BK 1.65 [.065”] 4.20 [.165”] 1.30 [.051”]
SMH100-LPPE-S10-SD-BK 1.65 [.065”] 4.20 [.165”] 1.30 [.051”]
DUAL ROW
SMH101-LPPE-D10-SM-BK 1.65 [.065”] 5.20 [.205”] 1.30 [.051”]
SMH101-LPPE-D10-SP-BK 1.65 [.065”] 5.20 [.205”] 1.30 [.051”]
SMH102-LPPE-D10-SM-BK 1.90 [.075”] 5.20 [.205”] 1.30 [.051”]
SMH102-LPPE-D10-SP-BK 1.90 [.075”] 5.20 [.205”] 1.30 [.051”]
SMH103-LPPE-D10-SM-BK 3.53 [.139”] 5.20 [.205”] 1.30 [.051”]
SMH103-LPPE-D10-SP-BK 3.53 [.139”] 5.20 [.205”] 1.30 [.051”]
SMH151-LPPE-D10-SM-BK 1.65 [.065”] 5.20 [.205”] 1.80 [.071”]
SMH151-LPPE-D10-SP-BK 1.65 [.065”] 5.20 [.205”] 1.80 [.071”]
SMH152-LPPE-D10-SM-BK 1.90 [.075”] 5.20 [.205”] 1.80 [.071”]
SMH152-LPPE-D10-SP-BK 1.90 [.075”] 5.20 [.205”] 1.80 [.071”]
1.00 mm [.039”] Contact Centers, Male Headers, Straight/Right Angle/SMT-SMH Series
SPECIFICATIONS
•1Ampcurrentrating
•ULFlammabilityRating:94V-0
•InsulatorMaterial:BlackLCP
•ContactMaterial:PhosphorBronze
•InsulationResistance:1000MegohmsMin.
•ContactResistance:20milliOhmsMax.
•DielectricWithstanding:300VAC
•OperatingTemperature:-40°Cto+125°C
•ProcessingTemperature:260°CMax.for10seconds
•StackerOptionsavailable-Consultfactory
SINGLE ROW
EXAMPLE P/N HEAD TAIL A
STRAIGHT TERMINATION
SMH100-LPPE-S10-ST-BK 1.80 [.071”] 2.50 [.098”] 1.00 [.039”]
RIGHT ANGLE TERMINATION
SMH100-LPPE-S10-RA-BK 1.80 [.071”] 2.60 [.102”] 1.80 [.071”]
DUAL ROW
EXAMPLE P/N HEAD TAIL A
STRAIGHT TERMINATIONS
SMH100-LPPE-D10-ST-BK 1.80 [.071”] 2.50 [.098”] 1.00 [.039”]
SMH150-LPPE-D10-ST-BK 1.80 [.071”] 2.50 [.098”] 1.50 [.059”]
RIGHT ANGLE TERMINATION
SMH100-LPPE-D10-RA-BK 1.80 [.071”] 2.60 [.102”] 1.80 [.071”]
Mates with SFM series
SULLINS H LPP flfi E S1STB DIMENSIONS riwflf J‘ifl {WERE a 1‘ ‘ 1 w ,, w 4‘ @% vi H mm % w; +\%
89
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Headers
Headers
1.00 mm [.039”] Contact Centers, Male Headers, Straight/Right Angle/SMT-SMH Series
* Position 2 not available with guide posts.
Mates with SFM series
DIMENSIONS
0.30[.012”] SQ.
1.00[.039”] 0.30[.012”] SQ.
SINGLE ROW
STRAIGHT (SHOWN) & RIGHT ANGLE
2X Ø 0.60[.024”]
B1.27
[.050”]
1.00
[.039”]
B
3.10[.122”]
1.00
[.039”]
A
SMH100 = 1.00[.039”]
SMH150 = 1.50[.059”],
(SMH150 Dual Straight Only)
DUAL ROW
(SC)
STANDARD
(SD)
OPPOSITE BEND,
APPLICABLE ON EVEN PIN COUNTS
B
1.27[.050”]
PIN 1
2.00[.079”] 2.00[.079”]
PIN 1
BA
1.00
[.039”]
0.30[.012”] SQ.
1.00[.039”]
SURFACE MOUNT, SINGLE ROW
SURFACE MOUNT, DUAL ROW
B
1.00[.039”] 3.10[.122”]
SMH10_ = 1.00[.039”]
SMH15_ = 1.50[.059”]
C
A
OPTIONAL GUIDE POSTS
REQUIRES (SP) TERMINATION TYPE
POSI-
TIONS
NUMBER OF
CONTACTS
SINGLE/DUAL
A B C POSI-
TIONS
NUMBER OF
CONTACTS
SINGLE/DUAL
A B C
mm in mm in mm in mm in mm in mm in
02* 02/04 1.00 0.039 2.00 0.079 N/A N/A 27 27/54 26.00 1.024 27.00 1.063 25.00 0.984
03 03/06 2.00 0.079 3.00 0.118 1.00 0.039 28 28/56 27.00 1.063 28.00 1.102 26.00 1.024
04 04/08 3.00 0.118 4.00 0.157 2.00 0.079 29 29/58 28.00 1.102 29.00 1.142 27.00 1.063
05 05/10 4.00 0.157 5.00 0.197 3.00 0.118 30 30/60 29.00 1.142 30.00 1.181 28.00 1.102
06 06/12 5.00 0.197 6.00 0.236 4.00 0.157 31 31/62 30.00 1.181 31.00 1.220 29.00 1.142
07 07/14 6.00 0.236 7.00 0.276 5.00 0.197 32 32/64 31.00 1.220 32.00 1.260 30.00 1.181
08 08/16 7.00 0.276 8.00 0.315 6.00 0.236 33 33/66 32.00 1.260 33.00 1.299 31.00 1.220
09 09/18 8.00 0.315 9.00 0.354 7.00 0.276 34 34/68 33.00 1.299 34.00 1.339 32.00 1.260
10 10/20 9.00 0.354 10.00 0.394 8.00 0.315 35 35/70 34.00 1.339 35.00 1.378 33.00 1.299
11 11/22 10.00 0.394 11.00 0.433 9.00 0.354 36 36/72 35.00 1.378 36.00 1.417 34.00 1.339
12 12/24 11.00 0.433 12.00 0.472 10.00 0.394 37 37/74 36.00 1.417 37.00 1.457 35.00 1.378
13 13/26 12.00 0.472 13.00 0.512 11.00 0.433 38 38/76 37.00 1.457 38.00 1.496 36.00 1.417
14 14/28 13.00 0.512 14.00 0.551 12.00 0.472 39 39/78 38.00 1.496 39.00 1.535 37.00 1.457
15 15/30 14.00 0.551 15.00 0.591 13.00 0.512 40 40/80 39.00 1.535 40.00 1.575 38.00 1.496
16 16/32 15.00 0.591 16.00 0.630 14.00 0.551 41 41/82 40.00 1.575 41.00 1.614 39.00 1.535
17 17/34 16.00 0.630 17.00 0.669 15.00 0.591 42 42/84 41.00 1.614 42.00 1.654 40.00 1.575
18 18/36 17.00 0.669 18.00 0.709 16.00 0.630 43 43/86 42.00 1.654 43.00 1.693 41.00 1.614
19 19/38 18.00 0.709 19.00 0.748 17.00 0.669 44 44/88 43.00 1.693 44.00 1.732 42.00 1.654
20 20/40 19.00 0.748 20.00 0.787 18.00 0.709 45 45/90 44.00 1.732 45.00 1.772 43.00 1.693
21 21/42 20.00 0.787 21.00 0.827 19.00 0.748 46 46/92 45.00 1.772 46.00 1.811 44.00 1.732
22 22/44 21.00 0.827 22.00 0.866 20.00 0.787 47 47/94 46.00 1.811 47.00 1.850 45.00 1.772
23 23/46 22.00 0.866 23.00 0.906 21.00 0.827 48 48/96 47.00 1.850 48.00 1.890 46.00 1.811
24 24/48 23.00 0.906 24.00 0.945 22.00 0.866 49 49/98 48.00 1.890 49.00 1.929 47.00 1.850
25 25/50 24.00 0.945 25.00 0.984 23.00 0.906 50 50/100 49.00 1.929 50.00 1.969 48.00 1.890
26 26/52 25.00 0.984 26.00 1.024 24.00 0.945
PART NUMBER OPTIONS
P=PhosphorBronze
CONTACT CENTERS
E = 1.00mm[.039”]
NUMBER OF CONTACT POSITIONS (Pins per Row)
ST =Straight(Single&DualRow)
RA =RightAngle(Single&DualRow)
SC =SurfaceMount,Standard(SingleRow)
SD =SurfaceMount,OppositeBend,
ApplicableonEvenPinCounts(SingleRow)
SM =SurfaceMountwithoutGuidePosts(DualRow)
SP =SurfaceMountwithGuidePosts(DualRow)
TERMINATION TYPE (See Opposite Page)
02thru50
P=GoldFlashOverall
S=.000010”GoldonContactSurface,GoldFlashonTermination
CONTACT FINISH - RoHS Compliant
SERIES (See Opposite Page)
INSULATOR MATERIAL
L =LCP
CONTACT MATERIAL
NUMBER OF ROWS
S=SingleRow
D=DualRow
COLOR
BK =Black
SMH100 =1.00[.039”]Profile,1.80[.071”]HeadHeight
SMH101 =1.00[.039”]Profile,1.65[.065”]HeadHeight
SMH102 =1.00[.039”]Profile,1.90[.075”]HeadHeight
SMH103 =1.00[.039”]Profile,3.53[.139”]HeadHeight
SMH150 =1.50[.059”]Profile,1.80[.071”]HeadHeight
SMH151 =1.50[.059”]Profile,1.65[.065”]HeadHeight
SMH152 =1.50[.059”]Profile,1.90[.075”]HeadHeight
SMH100 - L P P E - S 10 - ST - BK

Products related to this Datasheet

CONN HEADER R/A 8POS 1MM
Available Quantity: 821
Unit Price: 2.61
CONN HEADER R/A 5POS 1MM
Available Quantity: 0
Unit Price: 0.9664
CONN HEADER SMD 5POS 1MM
Available Quantity: 0
Unit Price: 0.9846
CONN HEADER SMD 5POS 1MM
Available Quantity: 0
Unit Price: 0.9846
CONN HEADER VERT 5POS 1MM
Available Quantity: 0
Unit Price: 0.90777
CONN HEADER R/A 6POS 1MM
Available Quantity: 0
Unit Price: 1.08606
CONN HEADER SMD 6POS 1MM
Available Quantity: 0
Unit Price: 1.10691
CONN HEADER SMD 6POS 1MM
Available Quantity: 0
Unit Price: 1.10691
CONN HEADER VERT 6POS 1MM
Available Quantity: 0
Unit Price: 1.01404
CONN HEADER R/A 7POS 1MM
Available Quantity: 0
Unit Price: 1.26802
CONN HEADER SMD 7POS 1MM
Available Quantity: 0
Unit Price: 1.29077
CONN HEADER SMD 7POS 1MM
Available Quantity: 0
Unit Price: 1.29077
CONN HEADER VERT 7POS 1MM
Available Quantity: 0
Unit Price: 1.18652
CONN HEADER SMD 8POS 1MM
Available Quantity: 0
Unit Price: 1.47462
CONN HEADER SMD 8POS 1MM
Available Quantity: 0
Unit Price: 1.47462
CONN HEADER VERT 8POS 1MM
Available Quantity: 0
Unit Price: 1.34952
CONN HEADER R/A 9POS 1MM
Available Quantity: 0
Unit Price: 1.63004
CONN HEADER SMD 9POS 1MM
Available Quantity: 0
Unit Price: 1.66037
CONN HEADER SMD 9POS 1MM
Available Quantity: 0
Unit Price: 1.66037
CONN HEADER SMD 10POS 1MM
Available Quantity: 0
Unit Price: 1.76462
CONN HEADER R/A 11POS 1MM
Available Quantity: 0
Unit Price: 1.92567
CONN HEADER SMD 11POS 1MM
Available Quantity: 0
Unit Price: 1.96964
CONN HEADER SMD 11POS 1MM
Available Quantity: 0
Unit Price: 1.96964
CONN HEADER VERT 11POS 1MM
Available Quantity: 0
Unit Price: 1.85749
CONN HEADER R/A 12POS 1MM
Available Quantity: 0
Unit Price: 2.10156
CONN HEADER SMD 12POS 1MM
Available Quantity: 0
Unit Price: 2.14736
CONN HEADER SMD 12POS 1MM
Available Quantity: 0
Unit Price: 2.14736
CONN HEADER VERT 12POS 1MM
Available Quantity: 0
Unit Price: 1.96048
CONN HEADER R/A 13POS 1MM
Available Quantity: 0
Unit Price: 2.27562
CONN HEADER SMD 13POS 1MM
Available Quantity: 0
Unit Price: 1.52769