M22-203yyyy Drawing Datasheet by Harwin Inc.

View All Related Products | Download PDF Datasheet
Customer Information Sheet DRANINO Ne M22- zoaxxxx Ir IN DOUBT , ASR NOT To SCALE THIRD ANGLE PROJECTION ALL DIMENSIONS IN mm 2,00 X (NO, OF CONTACTS -T) :06 ORDER CODE- 2.00 200 TYP M22'203XXXX Ii. 774: :I: :I: ‘ ‘ No. OF CONTACTS. | T T T T T oz 1025, so i 50 ‘ ‘ ‘ ‘ ‘ OFS‘N'IggLD OVER NICKEL | 3.00i0.25 I I I I I As 5 I001 TIN OVER NICNEL ' I I I I I | | I I.50— 7 g g a Pg 7 |.50i0.25 % f SPECIEICATIONS. 0 50 SQUARE TVP —> MATERIAL _ ESNTRE‘N E gAEEgHgR'agbigg'a’ Em“ <72.00 x="" no.="" of="" contacts="" i0.40‘=""> TINISH 05 : GOLD OVEN NICREL AS : Iooz TIN OVER NICREL ELECTRICAL 2 00 A (No OF CONTACTS '|) CURRENT RATING : 2A VOLTAGE PROOT : 500v AC MGP IA 3I as Is 2|853 CONTACT RESISTANCE : zamQ MAXQ 2 00 ”P NAME Iss DATE C/NOTE INSULATION RESISTANCE : I,0IIOM MIN MEEMIEALV $85 G} $ APPROVED» MGP as : 300 OPERATIONS IGOLPI $ gm?” PMRD co Ms AG : so OPERATIONS ITINI LLI ENVIRONMENTAL RECOMMENDED PCB LAVOUT P’TEIKIIIPEIGIATHRE RANGE : 40°C IO +I05°c $0 80 WP (TOLERANCE : $0.05) CUSTOM“ REF-5 FOEASOMPLETE SPECIFICATION SEE N0TE53 ASSEMaLI DRG COMPONENT SPECIFICATION CO'Iaxx (LATEST ISSUEI |. ALL TOLERANCES ARE i020 UNLESS OTHERWISE STATED. - INFAELEITSQ'AEGIPQR‘I‘ETIII TOLERANCES MATERIAL TITLE: [‘FGAEWDN {IOIIFIIIDIIS'IIISWWGINE 2.00mm PITCH SIL HORIZONTAL ASAIH‘MIum 5” “3°" PC TAIL PIN HEADER ASSEMBLY I;I§§?3§:G""L5X3EI"°&E‘IIA “Wham" com an Inn) rdmwu‘cmm. ' ., FINISH: SEE ABOVE DRAWING NUMBER: SHT O'TErEDREX’IIrRGFQOSRE WWI ”“5 *5 M2 2 - 20 3X X X X 20F ”(M‘W‘OM'W‘W‘W INEIRIRIIIEM PERMISSION UNLESS STATED SIRE" “‘2 2
Active
products:
M22-2030205
M22-20303XX
M22-20304XX
M22-2030505
M22-20306XX
M22-2030746
M22-20308XX
M22-2030905
M22-2031005
M22-2031205
M22-2031405
M22-2032005
M22-2032205
M22-2032405
M22-2035005
OBSOLETE
All other size/finish
combinations not listed below

Products related to this Datasheet

CONN HEADER R/A 2POS 2MM
Available Quantity: 8,485
Unit Price: 0.32
CONN HEADER R/A 8POS 2MM
Available Quantity: 2,531
Unit Price: 1
CONN HEADER R/A 3POS 2MM
Available Quantity: 1,361
Unit Price: 0.43
CONN HEADER R/A 10POS 2MM
Available Quantity: 419
Unit Price: 1.11
CONN HEADER R/A 4POS 2MM
Available Quantity: 246
Unit Price: 0.59
CONN HEADER R/A 20POS 2MM
Available Quantity: 24
Unit Price: 2.54
CONN HEADER R/A 3POS 2MM
Available Quantity: 0
Unit Price: 0.17119
CONN HEADER R/A 2POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 4POS 2MM
Available Quantity: 0
Unit Price: 0.1953
CONN HEADER R/A 5POS 2MM
Available Quantity: 0
Unit Price: 0.72
CONN HEADER R/A 5POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 6POS 2MM
Available Quantity: 0
Unit Price: 0.73
CONN HEADER R/A 6POS 2MM
Available Quantity: 0
Unit Price: 0.33756
CONN HEADER R/A 7POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 7POS 2MM
Available Quantity: 0
Unit Price: 0.33756
CONN HEADER R/A 8POS 2MM
Available Quantity: 0
Unit Price: 0.38337
CONN HEADER R/A 9POS 2MM
Available Quantity: 0
Unit Price: 1.15
CONN HEADER R/A 9POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 10POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 11POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 11POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 12POS 2MM
Available Quantity: 0
Unit Price: 1.38
CONN HEADER R/A 12POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 13POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 13POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 14POS 2MM
Available Quantity: 0
Unit Price: 1.01268
CONN HEADER R/A 14POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 15POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 15POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 16POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 16POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 17POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 17POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 18POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 18POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 19POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 19POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 20POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 21POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 21POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 22POS 2MM
Available Quantity: 0
Unit Price: 1.4689
CONN HEADER R/A 22POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 23POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 23POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 24POS 2MM
Available Quantity: 0
Unit Price: 1.36757
CONN HEADER R/A 24POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 25POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 25POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 50POS 2MM
Available Quantity: 0
Unit Price: 3.99645
CONN HEADER R/A 50POS 2MM
Available Quantity: 0
Unit Price: 0