SMDSWLTLFP32 Datasheet by Chip Quik Inc.

View All Related Products | Download PDF Datasheet
www.chigg com
Datasheet revision 1.5 www.chipquik.com
Solder Wire Sn42/Bi57/Ag1 in 60-6.5” lengths
Product Highlights
Low Temperature Melts at 138°C (281°F)
Lead-Free
RoHS II compliant
Specifications
Alloy: Sn42/Bi57/Ag1
Wire diameter: 0.030” (0.762mm)
Flux Core: No flux core, solid solder wire
Melting Point: 138°C (281°F)
Packaging: Tube 60-6.5” lengths, 32 feet of wire in total
Shelf Life: Indefinite. Solid solder wire has no limited shelf life as long as it is stored in a non-corrosive,
dry environment. The surface may lose its shine and appear dull grey. This is a surface
phenomenon and is not detrimental to product functionality.
Recommended Accessory Flux
Recommended to use with Chip Quik® SMD291 flux.
Storage and Handling
Store in a non-corrosive, dry environment.
1 © 1994-2018 Chip Quik® Inc.
S
SM
MD
DS
SW
WL
LT
TL
LF
FP
P3
32
2
No-Clean Waler- F‘ux Core 2.2% .005" diameler wire
ChipQuik® Solder Wire Orderable Part Numbers:
Flux Core Alloy Melting Point Diameter Size Orderable Part Number
No-Clean Water-
Washable Synthetic
Flux Core 2.2%
(Except .006" and
.008" diameter wire
which are 1.2%)
Sn63/Pb37 183°C (361°F)
.015" (0.38mm) 100g (3.5oz) SMDSW.015 100g
.020" (0.5mm)
0.4 oz SMDSW.020 .4OZ
1 oz SMDSW.020 1OZ
2 oz SMDSW.020 2OZ
4 oz SMDSW.020 4OZ
1/2 lb SMDSW.020 8OZ
1 lb SMDSW.020 1LB
.031" (0.8mm)
0.7 oz SMDSW.031 .7OZ
1 oz SMDSW.031 1OZ
2 oz SMDSW.031 2OZ
4 oz SMDSW.031 4OZ
1/2 lb SMDSW.031 8OZ
1 lb SMDSW.031 1LB
Sn60/Pb40 183-188°C (361-370°F)
.015" (0.38mm) 100g (3.5oz) SMD2SW.015 100g
.020" (0.5mm)
0.4 oz SMD2SW.020 .4OZ
1 oz SMD2SW.020 1OZ
2 oz SMD2SW.020 2OZ
4 oz SMD2SW.020 4OZ
1/2 lb SMD2SW.020 8OZ
1 lb SMD2SW.020 1LB
.031" (0.8mm)
0.7 oz SMD2SW.031 .7OZ
1 oz SMD2SW.031 1OZ
2 oz SMD2SW.031 2OZ
4 oz SMD2SW.031 4OZ
1/2 lb SMD2SW.031 8OZ
1 lb SMD2SW.031 1LB
Sn62/Pb36/Ag2 179°C (354°F)
.015" (0.38mm) 100g (3.5oz) SMD3SW.015 100g
.020" (0.5mm)
0.4 oz SMD3SW.020 .4OZ
1 oz SMD3SW.020 1OZ
2 oz SMD3SW.020 2OZ
4 oz SMD3SW.020 4OZ
1/2 lb SMD3SW.020 8OZ
1 lb SMD3SW.020 1LB
.031" (0.8mm)
0.7 oz SMD3SW.031 .7OZ
1 oz SMD3SW.031 1OZ
2 oz SMD3SW.031 2OZ
4 oz SMD3SW.031 4OZ
1/2 lb SMD3SW.031 8OZ
1 lb SMD3SW.031 1LB
Continued on next page
2 © 1994-2018 Chip Quik® Inc.
Nn—Claan Water- Flux Core 2.2% .008” dlamelsr wlra
ChipQuik® Solder Wire Orderable Part Numbers:
Continued from previous page
Flux Core Alloy Melting Point Diameter Size Orderable Part Number
No-Clean Water-
Washable Synthetic
Flux Core 2.2%
(Except .006" and
.008" diameter wire
which are 1.2%)
Sn96.5/Ag3.0/Cu0.5 217-220°C (423-428°F)
.006" (0.15mm) 50g (1.8oz) SMDSWLF.006 50g
.008" (0.20mm) 50g (1.8oz) SMDSWLF.008 50g
.015" (0.38mm)
0.3 oz SMDSWLF.015 .3OZ
1 oz SMDSWLF.015 1OZ
2 oz SMDSWLF.015 2OZ
4 oz SMDSWLF.015 4OZ
1/2 lb SMDSWLF.015 8OZ
1 lb SMDSWLF.015 1LB
.020" (0.5mm)
0.4 oz SMDSWLF.020 .4OZ
1 oz SMDSWLF.020 1OZ
2 oz SMDSWLF.020 2OZ
4 oz SMDSWLF.020 4OZ
1/2 lb SMDSWLF.020 8OZ
1 lb SMDSWLF.020 1LB
.031" (0.8mm)
0.7 oz SMDSWLF.031 .7OZ
1 oz SMDSWLF.031 1OZ
2 oz SMDSWLF.031 2OZ
4 oz SMDSWLF.031 4OZ
1/2 lb SMDSWLF.031 8OZ
1 lb SMDSWLF.031 1LB
Sn99.3/Cu0.7 227°C (441°F)
.012" (0.3mm) 100g (3.5oz) SMD2SWLF.012 100g
.015" (0.38mm)
0.3 oz SMD2SWLF.015 .3OZ
1 oz SMD2SWLF.015 1OZ
2 oz SMD2SWLF.015 2OZ
4 oz SMD2SWLF.015 4OZ
1/2 lb SMD2SWLF.015 8OZ
1 lb SMD2SWLF.015 1LB
.020" (0.5mm)
0.4 oz SMD2SWLF.020 .4OZ
1 oz SMD2SWLF.020 1OZ
2 oz SMD2SWLF.020 2OZ
4 oz SMD2SWLF.020 4OZ
1/2 lb SMD2SWLF.020 8OZ
1 lb SMD2SWLF.020 1LB
.031" (0.8mm)
0.7 oz SMD2SWLF.031 .7OZ
1 oz SMD2SWLF.031 1OZ
2 oz SMD2SWLF.031 2OZ
4 oz SMD2SWLF.031 4OZ
1/2 lb SMD2SWLF.031 8OZ
1 lb SMD2SWLF.031 1LB
Solid Wire
(No Flux)
Sn42/Bi57/Ag1 138°C (281°F) .030" (0.762mm) 32 feet SMDSWLTLFP32
In100 157°C (315°F) .031" (0.8mm) 10 feet SMDIN100
In52/Sn48 118°C (244°F) .031" (0.8mm) 10 feet SMDIN52SN48
In97/Ag3 143°C (289°F) .031" (0.8mm) 10 feet SMDIN97AG3
3 © 1994-2018 Chip Quik® Inc.

Products related to this Datasheet

SOLDER WIRE LOW TEMP 42/57/1 32'
Available Quantity: 126
Unit Price: 53.79