10125595, 600 Datasheet by Amphenol ICC (FCI)

View All Related Products | Download PDF Datasheet
POWER SOLUTIONS RIGHT ANGLE BarKlipTM CONNECTOR SYSTEM OVERVIEW The Right Angle iaariclip‘M is the first ofthe isari
POWER SOLUTIONS
RIGHT ANGLE BpK)3
CONNECTOR SYSTEM
FEATURES & BENEFITS









TARGET MARKETS / APPLICATIONS




OVERVIEW
)20p6)30p6)3
pp 1'B0p)3p
p
B"N
ppppppB)
ppppp
ppep
B)0p6)3ppppe
ppp
pppB
pGpp 1'Tp
epppp
pepB
.pppp"ONXp
]$NÙ1)ep_
"Npp
]NB#Ω_pp
9ppMp

(pppep
p
&pppp]e;NÙ1e"#OÙ1_

9peppppp
p
1X/1pppG
ppX
2ppp
pp
'p
pp
(p1p
p
RIGHT ANGLE BarKlipTM CONNECTOR SYSTEM TECHNICAL INFORMATION MATERIALS MECHANICAL PERFORMANCE . Haw": . Contact wipe Distante: 3.5mm . High-Temperature thermoplastk (UL94 v-o, halogen- . Durability: so mating (ycles free), black e Power (antaa base metal .Hign-tonduttmty topper alloy SPECIFICATIONS ‘ ("Matt Finish . Produtt spetifimtinn: 65-12-1179 » Separaole interfau: Amm (silver) plating, over nitkel » Board (annectar solder tail area: Matte tin over n'i(kel APPROVALS AND CERTIFICATIONS . UL - in process ELECTRICAL PERFORMANCE . (SA - in pm(e55 . Current Rating: Up to ISM (aoic T-rise in still air) . TUV - in pm(e55 . Operating voltage: 43v . Dielectrit withstanding Voltage: Iooov PACKAGING . Insulation Resistante:5000MQ ’ Trays Cnntatt Resistante: 0.2mfl max. ENVIRONMENTAL . OperatingTemperature -4o‘c to lost . RnHSInfarmat'inn:th'isproduttis(nmpat'ihlea((nrding to tire European union Direttiue 2002/95/IEC PART NUMBERS DFSmption part b , RA IsarKIipYM with solder tabs 10125600-' RA IsarKIip'M with screw mount 10125595-' 3 l E j E 3 Far more information, Disdaimer please mm“: (ammuniminnsgfdmm Pmase nntelhaune almve mimauan is suh‘edmmangewimaut name or visit us at www.f(i.mm
RIGHT ANGLE BpK)3 CONNECTOR SYSTEM
TECHNICAL INFORMATION
For more information,
please contact: Communications@fci.com
or visit us at www.fci.com
Disclaimer
Please note that the above information is subject to change without notice.
MATERIALS

ENVIRONMENTAL


Operating )emperature -40°C to 105°C
RoHS 'nformation: this product is compatible according
to the European Union Directive 2002/95/IEC
MECHANICAL PERFORMANCE

Contact 7ipe /istance: 3.5mm
Durability: 50 mating cycles

APPROVALS AND CERTIFICATIONS



UL – in process
CSA – in process
TUV – in process
PACKAGING
 Trays
SPECIFICATIONS

Product specification: GS-12-1179
ELECTRICAL PERFORMANCE
PART NUMBERS
Current 2ating: Up to 150A (30ºC T-rise in still air)
Operating Voltage: 48V
Dielectric 7ithstanding 5oltage: 1000V
Insulation 2esistance: 5000MΩ
Contact 2esistance: 0.2mΩ max.
PWRBARKLIP"N14EA4
Part Number
Description
RA BarKlip)3 with solder tabs
RA BarKlip)3 with screw mount
10125600-*
10125595-*
Housing
High-)emperature thermoplastic (UL 94 V-0, halogen-
free), black
Power contact base metal
High-conductivity copper alloy
Contact inish
Separable interface: AGT™ (silver) plating, over nickel
Board connector solder tail area: Matte tin over nickel

Products related to this Datasheet

CONN TERM BUSBAR CLIP SOLDER
Available Quantity: 144
Unit Price: 15.55
CONN TERM BUSBAR CLIP SOLDER
Available Quantity: 495
Unit Price: 16.21
CONN TERM BUSBAR CLIP SOLDER
Available Quantity: 204
Unit Price: 18.04