4878x(9x) Datasheet by Protektive Pak

View All Related Products | Download PDF Datasheet
nnnnnnn mart/(rill: PAK
PROTEKTIVE PAK
13250 MONTE VISTA AVENUE, CHINO, CA 91710
PHONE (909) 627-2578
ProtektivePak.com
DRAWING NUMBER
48782
DATE:
June
2016
STATSHIELD® HIGH PUNCTURE, MOISTURE BARRIER BAG, .0065" (0.1651mm)
© 2016 DESCO INDUSTRIES INC.
Employee Owned
Made in the
United States of America
Specifications and procedures subject to change without notice.
Statshield® bags are packaged 100 per package in an oversized shielding bag.
See Shielding Bag Storage at TB-7057.
Statshield® and Statfree® are Registered Trademarks of Desco Industries Inc.
See Bag Selection Chart Click HERE.
ANSI/ESD S541 Section 6.2 Outside an EPA
“Transportation of sensitive products outside of an EPA shall require packaging that provides:
1. Low charge generation
2. Dissipative or conductive materials for intimate contact
3. A structure that provides electrostatic discharge shielding.”
RoHS 2, REACH and Conflict Minerals Statement
None of the RoHS 2 restricted materials, REACH substances of very high concern as of 2015/12/17,
or Conflict Minerals are intentionally added in manufacturing this product. Ref: European Union
Directive 2011/65/EU and Regulation (EC) No. 1907/2006/CE. See Protektive Pak’s Limited Warranty
at ProtektivePak.com.
NOTE: The complete dry package concept of packaging
for electronics requires three elements:
Statshield® Moisture Barrier Bags - To Protect
Desiccant - To Absorb Moisture
Humidity Indicator Card - To Monitor Performance
For detailed instructions see Technical Bulletin TB-2031 -
Moisture Barrier Bags Application Instructions.
Heavy Duty Static
Dissipative Polyester
Aluminum Shielding
Layer
Polyester Layer
Aluminum Shielding Layer
High Performance Heavy
Duty Static Dissipative Polyethylene
STATSHIELD® HIGH PUNCTURE MOISTURE BARRIER BAG
Specifications:
Standard Document Meets Requirements of:
ANSI/ESD S541 (ANSI/ESD S20.20) ESD Protective Packaging
ANSI/ESD S11.4 Level 2 Technical Requirements
Electrical Properties Typical Values Test Procedures/Method
Surface Resistance
(both exterior and interior) 1 x 104 to < 1 x 1011 ohms ANSI/ESD STM11.11
Discharge Shielding <10 nJ ANSI/ESD STM11.31
Static Shielding 20 volts EIA 541
Charge Generation
Teflon -0.09 nC/sq. in. Modified incline plane
Quartz +0.10 nC/sq. in. Modified incline plane
Physical Properties
Film Thickness Nominal 0.0065" (.1651mm) ±10% MIL-STD-3010, 1003
Puncture Strength >30 lbs MIL-STD-3010, 2065
Heat Seal Strength
(Vetrod bar sealer) >11 (lb/in width) ASTM D1876-93
Seal Strength >12 PSI ASTM D882
MVTR 0.014/g/100sq.in/24hours ASTM F1249
Silicone Not detected ASTM E168
Non-corrosive Pass MIL-STD-3010, M3005
Marking Adhesion Pass IPC-TM-650 2.4.1
Chemical Properties
Corrosion No effect on aluminum, copper, silver, Sn-Pb coated foil,
stainless steel, low carbon steel
Side Weld Seal 3/8 in.
Date & Lot Code
Printed for QC
Traceablility
Weld
Seal
Soft Fold Bottom

Products related to this Datasheet

BG EMI/RFI MBB 6.5MIL 4X6" 100EA
Available Quantity: 0
Unit Price: 35.71
BG EMI/RFI MBB 6.5MIL 5X8" 100EA
Available Quantity: 0
Unit Price: 42.98
BG EMI/RFI MBB 6.5M 6X10" 100EA
Available Quantity: 0
Unit Price: 57.85
BG EMI/RFI MBB 6.5M 8X10" 100EA
Available Quantity: 0
Unit Price: 71.33
BG EMI/RFI MBB 6.5M 10X12" 100EA
Available Quantity: 0
Unit Price: 102.21
BG EMI/RFI MBB 6.5M 10X24" 100EA
Available Quantity: 0
Unit Price: 198.57
BG EMI/RFI MBB 6.5M 10X30" 100EA
Available Quantity: 0
Unit Price: 243.74
BG EMI/RFI MBB 6.5M 12X16" 100EA
Available Quantity: 0
Unit Price: 160.74
BG EMI/RFI MBB 6.5M 15X18" 100EA
Available Quantity: 0
Unit Price: 218.72
BG EMI/RFI MBB 6.5M 18X18" 100EA
Available Quantity: 0
Unit Price: 259.44
BG EMI/RFI MBB 6.5M 18X24" 100EA
Available Quantity: 0
Unit Price: 338.26