2280323 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHOENIX CONTACT Inc., USA Page 1 / 5
http://www.phoenixcon.com Mar 15, 2010
Extract from the online
catalog
DFLK-D25 SUB/B
Order No.: 2280323
The illustration shows version DFLK-D37 SUB/B
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2280323
VARIOFACE panel feed-through module, for direct coupling of single
signal lines of up to 2.5 mm², with D-Subminiature socket strip, 25-pos.
Commercial data
EAN 4017918054434
Pack 5 pcs.
Customs tariff 85369010
Weight/Piece 0.0898 KG
Catalog page information Page 288 (IF-2009)
Product notes
WEEE/RoHS-compliant since:
12/21/2007
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
General data
Nominal voltage UN125 V AC/DC
Max. current carrying capacity per branch 2.5 A
Max. total current of all branches 62.5 A
Number of positions 25
Width 39 mm
nuns @
DFLK-D25 SUB/B Order No.: 2280323
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2280323
PHOENIX CONTACT Inc., USA Page 2 / 5
http://www.phoenixcon.com Mar 15, 2010
Height 33 mm
Depth 83.4 mm
Status display No
Ambient temperature (operation) -20 °C ... 50 °C
Ambient temperature (storage/transport) -20 °C ... 70 °C
Mounting position Any
Assembly instructions In rows with zero spacing
Standard - Electrical safety Air and creepage distances DIN EN 50178
Pollution degree 2
Surge voltage category II
Connection data
Connection 1 PCB connection
Connection in acc. with standard IEC / EN
Type of connection Screw connection
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 4 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 12
Stripping length 8 mm
Screw thread M3
Connection 2 D-SUB connection
Type of connection D-SUB socket
Number of positions 25
Certificates / Approvals
Certification CUL, GOST, UL
CUL
Nominal voltage UN125 V
Nominal current IN2.5 A
DFLK-D25 SUB/B Order No.: 2280323
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2280323
PHOENIX CONTACT Inc., USA Page 3 / 5
http://www.phoenixcon.com Mar 15, 2010
AWG/kcmil 30-12
UL
Nominal voltage UN125 V
Nominal current IN2.5 A
AWG/kcmil 30-12
Accessories
Item Designation Description
Cable/conductor
2302434 CABLE D-SUB-S-S-S/.../.../... Shielded round cable, assembled with two D-SUB male
connectors, variable cable length
2302340 CABLE D-SUB-S/.../.../... Shielded round cable, assembled with one D-SUB male and one
female connector, variable cable length
2302120 CABLE-D25SUB/B/S/ 50/
KONFEK/S
Round shielded cable set, with 25-pos. D-SUB female and male
connectors, cable length: 0.5 m
2302133 CABLE-D25SUB/B/S/100/
KONFEK/S
Round shielded cable set, with 25-pos. D-SUB female and male
connectors, cable length: 1 m
2302146 CABLE-D25SUB/B/S/150/
KONFEK/S
Round shielded cable set, with 25-pos. D-SUB female and male
connectors, cable length: 1.5 m
2302159 CABLE-D25SUB/B/S/200/
KONFEK/S
Round shielded cable set, with 25-pos. D-SUB female and male
connectors, cable length: 2 m
2302162 CABLE-D25SUB/B/S/300/
KONFEK/S
Round shielded cable set, with 25-pos. D-SUB female and male
connectors, cable length: 3 m
2302175 CABLE-D25SUB/B/S/400/
KONFEK/S
Round shielded cable set, with 25-pos. D-SUB female and male
connectors, cable length: 4 m
2302188 CABLE-D25SUB/B/S/600/
KONFEK/S
Round shielded cable set, with 25-pos. D-SUB female and male
connectors, cable length: 6 m
2i 2‘ 3 35
DFLK-D25 SUB/B Order No.: 2280323
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2280323
PHOENIX CONTACT Inc., USA Page 4 / 5
http://www.phoenixcon.com Mar 15, 2010
Diagrams/Drawings
Dimensioned drawing
DFLK-D25 SUB/B Order No.: 2280323
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2280323
PHOENIX CONTACT Inc., USA Page 5 / 5
http://www.phoenixcon.com Mar 15, 2010
Address
PHOENIX CONTACT Inc., USA
586 Fulling Mill Road
Middletown, PA 17057,USA
Phone (800) 888-7388
Fax (717) 944-1625
http://www.phoenixcon.com
© 2010 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

INTERFACE MODULE 25POS PNL MNT
Available Quantity: 6
Unit Price: 264.58