SAS-yyy-yyy-1017 Drawing Datasheet by TE Connectivity Raychem Cable Protection

View All Related Products | Download PDF Datasheet
SLIT Dimensions Color: : Tyco Electronics w
CUSTOMER DRAWING
Tyco Electronics Corp.
300 Constitution Drive,
Menlo Park, CA. 94025
Raychem
Molded Parts
TITLE:
SPLIT ADHESIVE SLEEVE
Unless otherwise specified, dimensions are in inches.
[Metric dimensions are shown in brackets]
DOCUMENT NO.: SAS-XXX-XXX-1017
TOLERANCES:
0.00 N/A
0.0 N/A
0 N/A
ANGLES:
N/A
ROUGHNES
S IN
MICRON
Tyco Electronics reserves the right to amend this
drawing at any time. Users should evaluate the
suitability of the product for their application. REVISION: D DATE: August 14, 2008
PREPARED BY:
UNGUYEN ECO NUMBER:
ECO-08-020204 CAGE CODE :
06090 SCALE:
-NA- SIZE:
A SHEET:
1 of 3
© 2004 –2008 Tyco Electronics Corporation. All rights reserved.
If this document is printed it becomes uncontrolled. Check for the latest revision.
Slit Adhesive Sleeve
(S-1017)
Table 1: Dimensions (inches)
PART DESCRIPTION EXTRUDED ID
(A) CUT LENGTH
(B) EXTRUDED WALL
(C)
SAS-090-038-1017 .090 ± .005 0.38 ± .050 0.024 ± .005
SAS-090-075-1017 .090 ± .005 0.75 ± .050 0.024 ± .005
SAS-090-1-1017 .090 ± .005 1.00 ± .050 0.024 ± .005
SAS-115-075-1017 .115 ± .005 0.75 ± .050 0.032 ± .005
SAS-115-1-1017 .115 ± .005 1.00 ± .050 0.032 ± .005
SAS-160-075-1017 .160 ± .005 0.75 ± .050 0.032 ± .005
SAS-160-1-1017 .160 ± .005 1.00 ± .050 0.032 ± .005
SAS-200-075-1017 .200 ± .005 0.75 ± .050 0.035 ± .005
SAS-200-1-1017 .200 ± .005 1.00 ± .050 0.035 ± .005
Color: Amber
Proger es
CUSTOMER DRAWING
DOCUMENT NO.:
SAS-XXX-XXX-1017 ECO NUMBER:
ECO-08-020204 REV.: D
DATE:
August 14, 2008 SHEET: 2 of 3
© 2004 -2008Tyco Electronics Corporation. All rights reserved.
If this document is printed it becomes uncontrolled. Check for the latest revision.
Table 2: Properties
Property Unit Requirements Test Method
Physical
Visual -- No foreign matter, voids,
pinholes.
Specific Gravity -- 0.95 ± 0.05 ASTM D 792
Softening Point °C 120 ± 10 ASTM E 28
Low Temperature
Impact Brittleness °C -20 maximum ASTM D 746
Adhesive Peel
Polyolefin
Polychloroprene
Polyvinylchloride
lbs/in width
20 minimum
10 minimum
15 minimum
Note 1
Chemical*
Water Absorption Percent 1.0 maximum ASTM D 570
Fungus Resistance -- Rating of 1 or less ASTM G 21
Fluid Resistance*
Weight Change after
7 days/23 ± 3°C (75 ± 5°F)
3 X 1-inch specimens
Detergent Solution (#12)
Hydraulic Fluid (MIL-PRF-87257
or MIL-PRF-83282 )
Lube Oil (MIL-PRF-7808L)
ASTM Oil (#49)
Percent
3 maximum
10 maximum
5 maximum
15 maximum
ASTM D 543
Electrical*
Volume Resistivity ohm-cm 1010 minimum ASTM D 257
Dielectric Strength V/mil 500 minimum ASTM D 149
*Test specimens shall be prepared in the form of 6 x 6 x .075-inch compression molded slabs.
Molding temperature shall be 150 ± 3°C (302 ± 5°F).
Acceptance Tests: Visual, Dimensions, Specific Gravity
Polyolelin Polychlorogrene Polyvinylchloride
CUSTOMER DRAWING
DOCUMENT NO.:
SAS-XXX-XXX-1017 ECO NUMBER:
ECO-08-020204 REV.: D
DATE:
August 14, 2008 SHEET: 3 of 3
© 2004 -2008Tyco Electronics Corporation. All rights reserved.
If this document is printed it becomes uncontrolled. Check for the latest revision.
Note 1: Adhesive Peel Strength
Polyolefin
Shrink a 6-inch length of size 1-1/2 inch tubing RNF-100 Type 2* on a glass-laminated plastic or
metal tube, 1 inch in diameter, and approximately 1 foot long, with a Thermofit Model 500B
Thermogun* or equivalent. Cool to room temperature, lightly abrade with No. 320 emery cloth, and
wipe with MEK. Spiral wrap S-1017+ tape on the recovered tubing, with a 50% overlap. Place a
strip of 3/4-inch-wide masking tape lengthwise on the adhesive tape to hold it in place and to
provide unbonded ends to insert into the tensile tester.
Abrade and clean the inside surface of three 1-1/2 inch lengths of size 1-1/2 inch RNF-100 Type 2.
Place them on the prepared mandrel so that they are about 1/2 inch apart, and shrink with the
Thermogun. Place the assembly in an oven for 10 minutes at 150 ± 3°C (302 ± 5°F).
Cool to room temperature, and cut along one edge of the masking tape to remove the bonded
assembly from the mandrel. Cut a 1-inch wide specimen from the center of each double thickness.
Insert the unbonded ends in a tensile tester operating at 2 inches per minute. Make readings of
peel strength at every 1/2 inch of jaw separation after 1 inch initial separation. The average of 5
readings shall define peel strength.
Polychloroprene
Repeat above procedure, except use NTFR* tubing.
Polyvinylchloride
Repeat above procedure, except use Thermofit PVC* tubing.
*Obtainable from Tyco Electronics/Raychem Corporation.
+S-1017 tape is made from the same lot of material as SAS-1017.
Tyco Electronics Corporation/Raychem reserves the right to amend this specification at any time. Users should evaluate the suitability of the product for
their application.

Products related to this Datasheet

SLIT ADHESIVE SLEEVE .11" DIA
Available Quantity: 0
Unit Price: 1.08
SLIT ADHESIVE SLEEVE .09" DIA
Available Quantity: 4,996
Unit Price: 1.28
SLIT ADHESIVE SLEEVE .11" DIA
Available Quantity: 15,000
Unit Price: 1.64
SLIT ADHESIVE SLEEVE .16" DIA
Available Quantity: 1,926
Unit Price: 1.56
SLIT ADHESIVE SLEEVE .09" DIA
Available Quantity: 0
Unit Price: 0
SLIT ADHESIVE SLEEVE .16" DIA
Available Quantity: 0
Unit Price: 0
SLIT ADHESIVE SLEEVE .20" DIA
Available Quantity: 0
Unit Price: 0.54749
SLIT ADHESIVE SLEEVE .20" DIA
Available Quantity: 0
Unit Price: 0.54749
SLIT ADHESIVE SLEEVE .20" DIA
Available Quantity: 0
Unit Price: 0