A5KP-G Series Datasheet by Comchip Technology

View All Related Products | Download PDF Datasheet
..................
A5KP-G Series
Breakdown Voltage: 6.8 to Volts440
Peak Pulse Power: 5000 Watts
RoHS Device
AQW-BTV06 Page 1
REV:B
Dimensions in inches and (millimeter)
1.0(25.4)
MIN.
0.360(9.14)
0.340(8.64)
0.360(9.14)
0.340(8.64)
0.052(1.32)
0.048(1.22)
1.0(25.4)
MIN.
DIA.
DIA.
R-6
Symbol
Parameter Value Unit
Maximum Ratings and Electrical Characteristics
Rating at 25°C ambient temperature unless otherwise specified.
Single phase, half wave, 60Hz, resistive or inductive loaded.
For capacitive load, derated current by 20%.
Peak power dissipation with a 10/1000μs
waveform (Note 1)
500
Peak forward surge current, 8.3ms single
half sine-wave unidirectional only (Note 2)
Operating junction and storage temperature
range
PPP
8.0
5000
-55 to +150
W
W
A
°C
Power dissipation on infinite heatsink at TL=75°C
NTOES:
(1) Non-repetitive current pulse, per fig.5 and derated above TA=25°C per fig.1
(2) Measured on 8.3 ms single half sine wave of equivalent square wave, duty cycle=4 pulses per minute maximum.
(3) VF<3.5V for devices of VBR<200V and VF<5.0V for devices of VBR>201V
PD
IFSM
TJ, TSTG
Maximum instantaneous forward voltage at
100A for uni-directional devices only (Note 3) 3.5 / 5.0 VVF
Peak pulse current with a 10/1000μs waveform
(Note 1) IPP See Next Table A
5000W Transient Voltage Suppressor
Features
- Glass passivated chip.
- 5000W peak pulse power capability with a 10/1000µs
waveform, repetitive rate (duty cycle):0.01%
- Low leakage.
- Uni and Bidirectional unit.
- Excellent clamping capability.
- Very fast response time.
R
- UL recognized file # E349157
- Range: A5KP thru. A5.0(C)A 5KP190(C)A
Mechanical Data
-Case: Molded plastic.
-Lead: Solderable per MIL-STD-202,
method 208 guranteed.
-Polarity: Color band denotes cathode
end except Bipolar.
-Epoxy: UL 94V-0 rate flame retardant
-Mounting position: Any
Company reserves the right to improve product design , functions and reliability without notice.
Comchip Technology CO., LTD.
- Comply with AEC-Q101
..................
RATING AND CHARACTERISTIC (A5KP-G Series)
5000W Transient Voltage Suppressor
Page 2
Company reserves the right to improve product design , functions and reliability without notice.
Comchip Technology CO., LTD.
Fig.1 - Pulse Derating Curve
Fig.4- Peak Pulse Power Rating Curve
0.1
Peak Power, (Kw)
Pulse Width, td (μs)
1
10
100
Fig.3 - Steady State Power Derating Curve
0
Steady State Power Dissipation, (W)
4
6
8
50 125 2001751501007525
0
25
0
50
75
100
Peak Pulse Derating in Percentage
of Peak Power or Current, (%)
0.1 101 10000100 1000
0 50 125 2001751501007525
2
Breakdown Voltage, VBR (V)
Fig.6 - Typical Junction Capacitance
100
100000
1000
10
100
1000
10000
Junction Capacitance ,CJ (PF)
101
Bi-directional @ VRWM
Uni-directional
@zero bias
Bi-directional
@zero bias
Uni-directional
@VRWM
TJ=25°C
f=1.0MHz
1
Ambient Temperature, TA (°C)
200
Peak Forward Surge Current, (A)
Number of Cycle at 60 HZ
1 10 100
300
400
500
250
350
450
TJ = TJ Max
8.3ms Single Half
Sine-Wave
Fig.2 - Maximum Non-Repetitive
Surge Current
Lead Temperature,TL (°C)
Time, (ms)
Fig.5 - Pulse Waveform
Peak Pulse Current, (%)
0
0
25
75
125
1 2 3 4
50
100
td
Pulse width (td) is defined
as the point where the peak
current decays to 50% of IPP
Tr = 10μs
Peak value IPP
Half value = IPP/2
TJ = 25°C
10/1000μs. Waveform
as defined by R.E.A.
AQW-BTV06
REV:B
Comchip mu ma. Swami“):
5000W Transient Voltage Suppressor
Page 3
Company reserves the right to improve product design , functions and reliability without notice.
Comchip Technology CO., LTD.
Electrical Characteristics (A5KP-G Series)
UNI BI
Maximum
Surge
IPP (A)
Maximum
Clamping
Voltage
VC (V)
Marking Code
Part No.
Reverse
Leakage
IR (uA)
Peak
Voltage
VRWM (V)
(V) (V) (mA)
Breakdown voltage Maximum
@VRWM
Working
Reverse
Current
Reverse
@IPP
VBR @ IT
Min. ITMax.
1) Suffix A denotes 5% tolerance devices.
Note:
2) .Add suffix “C” or “CA” after part number to specify Bi-directional devices
3) For Bi-Directional devices having VR of 10 volts and under, the IR limit is double.
5KP5.0A
5KP6.0A
5KP6.5A
5KP7.0A
5KP5.0CA
5KP6.0CA
5KP6.5CA
5KP7.0CA
5KP7.5A
5KP8.0A
5KP8.5A
5KP9.0A
5KP7.5CA
5KP8.0CA
5KP8.5CA
5KP9.0CA
5KP10A
5KP11A
5KP12A
5KP13A
5KP10CA
5KP11CA
5KP12CA
5KP13CA
5KP14A
5KP15A
5KP16A
5KP17A
5KP14CA
5KP15CA
5KP16CA
5KP17CA
5KP26A
5KP28A
5KP24A 5KP24CA
5KP26CA
5KP28CA
5KP30A 5KP30CA
5KP33A
5KP36A
5KP40A
5KP43A
5KP33CA
5KP36CA
5KP40CA
5KP43CA
5KP75CA
5KP45A 5KP45CA
5KP48A
5KP51A
5KP54A
5KP48CA
5KP51CA
5KP54CA
5KP58A 5KP58CA
5KP60CA
5KP64CA
5KP70CA
5KP60A
5KP64A
5KP70A
5KP75A
5KP78CA
5KP85CA
5KP78A
5KP85A
5KP18A
5KP20A
5KP22A
5KP18CA
5KP20CA
5KP22CA
5KP19A 5KP19CA
5KP80CA
5KP80A
5000
5000
2000
1000
250
150
50
20
15
2
2
2
2
2
2
2
2
2
2
2
2
2
2
2
2
2
2
2
2
2
2
2
2
2
2
2
2
2
2
2
543.48
485.44
446.43
416.67
387.60
367.65
347.22
324.68
294.12
274.73
251.26
232.56
215.52
204.92
192.31
181.16
118.76
110.13
128.53
103.31
93.81
86.06
77.52
72.05
68.78
64.60
60.68
57.41
41.32
53.42
51.65
48.54
44.25
39.68
36.50
171.23
154.32
140.85
162.44
38.58
9.2
10.3
11.2
12.0
12.9
13.6
14.4
15.4
17.0
18.2
19.9
21.5
23.2
24.4
26.0
27.6
42.1
45.4
38.9
48.4
53.3
58.1
64.5
69.4
72.7
77.4
82.4
87.1
121.0
93.6
96.8
103.0
113.0
126.0
137.0
29.2
32.4
35.5
30.8
129.6
5.0
6.0
7.0
7.0
8.0
8.0
9.0
9.0
10.0
11.0
12.0
13.0
14.0
15.0
16.0
17.0
26.0
28.0
24.0
30.0
33.0
36.0
40.0
43.0
75.0
45.0
48.0
51.0
54.0
58.0
60.0
64.0
70.0
78.0
85.0
18.0
20.0
22.0
19.0
80.0
50
50
50
50
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
6.40 7.00
6.67 7.37
7.22 7.98
7.78 8.60
8.33 9.21
8.89 9.83
9.44 10.40
10.00 11.10
11.10 12.30
12.20 13.50
13.30 14.70
14.40 15.90
15.60 17.20
16.70 18.50
17.80 19.70
18.90 20.90
28.90 31.90
31.10 34.40
26.70 29.50
33.30 36.80
36.70 40.60
40.00 44.20
44.40 49.10
47.80 52.80
83.30 92.10
50.00 55.30
53.30 58.90
56.70 62.70
60.00 66.30
64.40 71.20
66.70 73.70
71.10 78.60
77.80 86.00
86.70 95.80
94.40 104.00
20.00 22.10
22.20 24.50
24.40 26.90
21.10 23.30
88.80 97.60
A5KP5.0(C)A-G
A5KP6.0 A-G(C)
A5KP6.5 A-G(C)
A5KP7.0 A-G(C)
A5KP7.5 A-G(C)
A5KP8.0 A-G(C)
A5KP8.5 A-G(C)
A5KP9.0 A-G(C)
A5KP10 A-G(C)
A5KP11 A-G(C)
A5KP12 A-G(C)
A5KP13 A-G(C)
A5KP14 A-G(C)
A5KP15 A-G(C)
A5KP16 A-G(C)
A5KP17 A-G(C)
A5KP26 A-G(C)
A5KP28 A-G(C)
A5KP24 A-G(C)
A5KP30 A-G(C)
A5KP33 A-G(C)
A5KP36 A-G(C)
A5KP40 A-G(C)
A5KP43 A-G(C)
A5KP75 A-G(C)
A5KP45 A-G(C)
A5KP48 A-G(C)
A5KP51 A-G(C)
A5KP54 A-G(C)
A5KP58 A-G(C)
A5KP60 A-G(C)
A5KP64 A-G(C)
A5KP70 A-G(C)
A5KP78 A-G(C)
A5KP85 A-G(C)
A5KP18 A-G(C)
A5KP20 A-G(C)
A5KP22 A-G(C)
A5KP19 A-G(C)
A5KP80 A-G(C)
AQW-BTV06
REV:B
Comchip mu ma. Swami“):
A5KP110 A-G(C)
A5KP120 A-G(C)
A5KP100 A-G(C)
A5KP90 A-G(C)
5KP110A
5KP120A
5KP100A
5KP90A
5KP110CA
5KP120CA
5KP100CA
5KP90CA
A5KP140 A-G(C)
A5KP150 A-G(C)
A5KP160 A-G(C)
A5KP170 A-G(C)
5KP140A
5KP150A
5KP160A
5KP170A
5KP140CA
5KP150CA
5KP160CA
5KP170CA
A5KP180 A-G(C)
A5KP190 A-G(C)
5KP180A
5KP190A
5KP180CA
5KP190CA
5KP130A 5KP130CA
A5KP130 A-G(C)
A5KP200 A-G(C) 5KP200A 5KP200CA
A5KP210 A-G(C) 5KP210A 5KP210CA
A5KP220 A-G(C)
A5KP250 A-G(C)
5KP220A
5KP250A
5KP220CA
5KP250CA
A5KP300 A-G(C) 5KP300A 5KP300CA
A5KP350 A-G(C) 5KP350A 5KP350CA
A5KP400 A-G(C)
A5KP440 A-G(C)
5KP400A
5KP440A
5KP400CA
5KP440CA
5000W Transient Voltage Suppressor
Page 4
Company reserves the right to improve product design , functions and reliability without notice.
Comchip Technology CO., LTD.
Electrical Characteristics (A5KP-G Series)
UNI BI
Maximum
Surge
IPP (A)
Maximum
Clamping
Voltage
VC (V)
Marking Code
Part No.
Reverse
Leakage
IR (uA)
Peak
Voltage
VRWM (V)
(V) (V) (mA)
Breakdown voltage Maximum
@VRWM
Working
Reverse
Current
Reverse
@IPP
VBR @ IT
Min. ITMax.
28.25
25.91
30.86
34.25
22.05
20.58
19.31
18.18
17.15
16.24
23.92
15.43
14.31
14.04
12.35
10.29
8.82
7.72
7.01
110.0
120.0
100.0
90.0
140.0
150.0
160.0
170.0
180.0
190.0
130.0
200.0
210.0
220.0
250.0
300.0
350.0
400.0
440.0
122.00
133.00
111.00
100.00
135.00
147.00
123.00
111.00
155.00
167.00
178.00
189.00
171.00
185.00
197.00
209.00
200.00
211.00
220.00
232.00
144.00 159.00
224.00 247.00
233.00 258.00
246.00
279.00
272.00
309.00
335.00 371.00
391.00 432.00
447.00
492.00
494.00
543.00
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
5
2
2
2
2
2
2
2
2
2
2
2
2
2
2
2
2
2
2
2
177.0
193.0
162.0
146.0
226.8
243.0
259.0
275.0
291.6
307.8
209.0
324.0
349.5
356.0
405.0
486.0
567.0
648.0
713.0
1) Suffix A denotes 5% tolerance devices.
Note:
2) .Add suffix “C” or “CA” after part number to specify Bi-directional devices
3) For Bi-Directional devices having VR of 10 volts and under, the IR limit is double.
AQW-BTV06
REV:B
fififififiififi l T
5000W Transient Voltage Suppressor
Page 5
Company reserves the right to improve product design , functions and reliability without notice.
Comchip Technology CO., LTD.
AQW-BTV06
REV:B
Taping Specification For Axial Lead Diodes
L1
0.039 (max)
1.00 (max)
L2
0.039 (max)
1.00 (max)
B Z T E
10.00 ± 0.50
52.00 ± 0.50 6.00 ± 0.40
1.20 (max) 1.00 (max)
2.047 ± 0.020
0.394 ± 0.020 0.047 (max) 0.236 ± 0.016 0.039 (max)
A
SYMBOL
(mm)
(inch)
R-6
LW H
75.00
2.953
145.00
5.709
260.00
10.236
(inch)
(mm)
R-6
SYMBOL
Standard Packaging
Case Type
R-6 250
BOX
( pcs )
AMMO PACK
CARTON
( pcs )
3,750
B
L1
L2
E A Z
T
E
90° ± 5°
L
H
W

Products related to this Datasheet

TVS DIODE 36VWM 58.1VC R6
Available Quantity: 247
Unit Price: 3.68
TVS DIODE 40VWM 64.5VC R6
Available Quantity: 229
Unit Price: 3.68
TVS DIODE 12VWM 19.9VC R6
Available Quantity: 210
Unit Price: 3.68
TVS DIODE 12VWM 19.9VC R6
Available Quantity: 201
Unit Price: 3.68
TVS DIODE 40VWM 64.5VC R6
Available Quantity: 197
Unit Price: 3.68
TVS DIODE 36VWM 58.1VC R6
Available Quantity: 68
Unit Price: 3.68
TVS DIODE 24VWM 38.9VC R6
Available Quantity: 23
Unit Price: 3.68
TVS DIODE 24VWM 38.9VC R6
Available Quantity: 3
Unit Price: 3.68
TVS DIODE 12VWM 19.9VC R6
Available Quantity: 0
Unit Price: 2.49848
TVS DIODE 12VWM 19.9VC R6
Available Quantity: 0
Unit Price: 2.49848
TVS DIODE 24VWM 38.9VC R6
Available Quantity: 0
Unit Price: 2.49848
TVS DIODE 24VWM 38.9VC R6
Available Quantity: 0
Unit Price: 2.49848
TVS DIODE 36VWM 58.1VC R6
Available Quantity: 0
Unit Price: 2.49848
TVS DIODE 36VWM 58.1VC R6
Available Quantity: 0
Unit Price: 2.49848
TVS DIODE 40VWM 64.5VC R6
Available Quantity: 0
Unit Price: 2.49848
TVS DIODE 40VWM 64.5VC R6
Available Quantity: 0
Unit Price: 2.49848
TVS DIODE 210VWM 349.5VC R6
Available Quantity: 0
Unit Price: 3.58788
TVS DIODE 210VWM 349.5VC R6
Available Quantity: 0
Unit Price: 3.58788
TVS DIODE 220VWM 356VC R6
Available Quantity: 0
Unit Price: 3.58788
TVS DIODE 220VWM 356VC R6
Available Quantity: 0
Unit Price: 3.58788
TVS DIODE 22VWM 35.5VC R6
Available Quantity: 0
Unit Price: 2.49848
TVS DIODE 22VWM 35.5VC R6
Available Quantity: 0
Unit Price: 2.49848
TVS DIODE 250VWM 405VC R6
Available Quantity: 0
Unit Price: 3.58788
TVS DIODE 250VWM 405VC R6
Available Quantity: 0
Unit Price: 3.58788
TVS DIODE 26VWM 42.1VC R6
Available Quantity: 0
Unit Price: 2.49848
TVS DIODE 26VWM 42.1VC R6
Available Quantity: 0
Unit Price: 2.49848
TVS DIODE 28VWM 45.4VC R6
Available Quantity: 0
Unit Price: 2.49848
TVS DIODE 28VWM 45.4VC R6
Available Quantity: 0
Unit Price: 2.49848
TVS DIODE 300VWM 486VC R6
Available Quantity: 0
Unit Price: 3.58788
TVS DIODE 300VWM 486VC R6
Available Quantity: 0
Unit Price: 3.58788