8004 Datasheet by Vector Electronics

View All Related Products | Download PDF Datasheet
Circboard : 8004 Page 1 of 1 A FINE YECHNOLOGV GROLlF mu: m U SA Home Ahuut Vedor | Dismbutors | Sales H Comact Us | Cakalug Request DETAIL VIEW ONE SIDE ONLY xynul PapeI(FDF) inguire®vectorelethtom http://www.vectorelect.com/Product/Circbord/8004.htm 9/10/2014
Home About Vecto
r
Distributors Sales Contact Us Catalog Reques
t
VECTORBORD®CIRCBORDTM .... PART NO. : 8004
Description :
4.5" x 6.50", Hole Dia.: 0.042", Grid: 0.100" x 0.100"
Ground Plane
Single sided prototyping area with overall Ground Plane only
0.080” diameter clearance around each hole
Plane surfaces solder-coated for user convenience
I/O area with square solder pads for mounting connector
Layout paper .......... Layout Paper(PDF)
Circuit Pattern : Ground Plane
Contacts : N/A
16 Pin DIP Capacity : 50
Hole Diameter : 0.042" { 1.0668 mm }
Grid : 0.100" x 0.100" { 2.54mm X 2.54mm }
Dimension { H, W, T } : 4.50" x 6.50" x 0.062"
Material : FR-4
Wire-Wrap Terminals : T44, T46, T49, T68
Solder Terminals : T42-1
Wire-Wrap Socket Pins : R32
UL Flammability Class : 94V - 0
email us your requirements : inquire@vectorelect.com
11115 Vanowen St., North Hollywood, CA 91605, USA
Tel.: ( 818 ) 985 8208, ( 800 ) 423 5659; Fax : ( 818 ) 985 7708
Circbord®, Vectorbord® and VectorPak® are registered trademarks of Vector Electronics & Technology, Inc.
CompactPCI® is a registered trademark of PICMG. © 2001 Vector Electronics & Technology, Inc. - All Rights Reserved
Page 1 of 1Circboard : 800
4
9
/
10
/
201
4
htt
p
://www.vectorelect.com/Product/Circbord/8004.ht
m

Products related to this Datasheet

BREADBOARD GENERAL PURPOSE NPTH
Available Quantity: 1
Unit Price: 39.61