T18R0UVM4 Spec Sheet Datasheet by HellermannTyton

View All Related Products | Download PDF Datasheet
HellermannTyton N
Specification Sheet
Part Number:
T18R0UVM4
UV Resistant Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, PA66UV, Black, 1000/pkg
Article Number
111-01915
Type
T18R
Black (BK)
Features & Benefits
• UV stabilized cable ties contain an inhibitor which prolongs the life of the tie
in UV exposures. • Inside serrations allow for strong grip on cables and wire
bundles. • Head design provides high tensile strength with very low insertion
force. • Bent tail ensures a quick and simple installation.
Quantity Per
bag
Product Description
Used in the solar industry and other applications, HellermannTyton offers cable
ties made of UV stabilized PA66UV material. This material provides additional
protection against UV radiation for long-term outdoor use and is available in
various styles, tensile strengths, and bundle diameters. T-Series Cable Ties
feature inside serrations to provide a positive hold on wire and cable bundles.
The head design guarantees high tensile strength and a low insertion force.
The bent tail design allows quick and simple installations by hand. For
high-volume applications, tensioning tools are available to ensure consistent
and safe installation.
Short Description
UV Resistant Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, PA66UV,
Black, 1000/pkg
Global Part Name
T18R-PA66UV-BK
Minimum Tensile Strength (Imperial)
18.0
Minimum Tensile Strength (Metric)
80.0
Length L (Imperial)
4.0
Length L (Metric)
101.6
Identification Plate Position
none
Releasable Closure
No
Tie Closure
plastic pawl
Variant
Inside Serrated
Width W (Imperial)
0.10
Width W (Metric)
2.5
Bundle Diameter Min (Imperial)
0.06
Bundle Diameter Min (Metric)
1.5
Bundle Diameter Max (Imperial)
0.87
Bundle Diameter Max (Metric)
22.0
Thickness T (Metric)
1.0
Height H (Metric)
3.7
Material
Polyamide 6.6 UV-resistant (PA66UV)
Material Shortcut
PA66UV
US MIL SPEC
MS3367-4-0
SAE-AS33671
Flammability
UL 94 V2
Halogen free
Yes
Operating Temperature (Metric)
-40°F to +185°F (-40°C to +85°C)
ROHS Complaint
Yes
Certification/Specification WEB
CAGE Code 53421 Bundesamt für Wehrtechnik | VG 95387 Part 4 Edition:
2008-12 UL-ZODZ2.E64139
UL Recognized (US)
Yes
UL Recognized (US and Canada)
Yes
Package Quantity(Imperial)
1000
Package Quantity (Metric)
1000
Customs Number
3926909988
© 2019 HellermannTyton. All Rights Reserved.
Contact Us
RoHS/WEEE Compliance
Disclaimer
Terms and Conditions

Products related to this Datasheet

CBL TIE LOCKING BLK 18LBS 3.93"
Available Quantity: 16,000
Unit Price: 0.10816