181-00239 Spec Sheet Datasheet by HellermannTyton

View All Related Products | Download PDF Datasheet
HellermannTyton W
Specification Sheet
Part Number:
181-00239
Slotted Wall Wiring Duct, 2" x 5", Adhesive, PVC, Gray, 30ft/Box
Article Number
181-00239
Type
SLA2X5
Gray (GY)
Features & Benefits
Strong fingers prevent unintended breaking. •
Fingers are easily deflected
outward, allowing easier positioning of the wires. •
Restricted opening prevents
unintended removal of wires and permits any individual wire to be traced
without disconnection. •
Nonpermanent adhesive allows repositioning prior to
final installation. •
Optional covers snap on and off easily, and their nonslip
lining ensures they stay in place even under vibration.
Quantity Per
box
Product Description
HellermannTyton Slotted Wall Duct features breakaway fingers that provide
additional access for wire leads. Each section of the duct is provided with two
score lines. The upper score line is used to break away fingers when a wider
opening is required. The lower score line allows the sidewall to be smoothly
cut for joints and Ts. Pressure-sensitive, rubber-based adhesive backing aids
in temporary positioning.
Short Description
Slotted Wall Wiring Duct, 2" x 5", Adhesive, PVC, Gray, 30ft/Box
Global Part Name
SLA2X5-PVC-GY
Technical Description
Adhesive
Length L (Imperial)
6.0
Length L (Metric)
1.83
Width W (Imperial)
2.0
Width W (Metric)
50.8
Height H (Imperial)
5.07
Height H (Metric)
128.8
Mounting Hole Centers (Imperial)
4.0
Material
Polyvinylchloride (PVC)
Material Shortcut
PVC
Flammability
Self-Extinguishing
Halogen free
No
Operating Temperature (Metric)
+122°F (+50°C)
Reach Complaint(Article 33)
No
ROHS Complaint
Yes
Certification/Specification WEB
EN 50085-1:2005 + A1:2013 CSA EN 50085-2-3_1A UL
UL Recognized (US)
Yes
Package Quantity(Imperial)
30
Package Quantity (Metric)
9.14
Customs Number
3925900000
© 2019 HellermannTyton. All Rights Reserved.
Contact Us
RoHS/WEEE Compliance
Disclaimer
Terms and Conditions

Products related to this Datasheet

WIRE DUCT SLOTTED ADH SCRW GY 6'
Available Quantity: 0
Unit Price: 133.903