CT0753X2 Spec Sheet Datasheet by HellermannTyton

View All Related Products | Download PDF Datasheet
HellermannTyton 'VI.
Specification Sheet
Part Number:
CT0753X2
Self-Laminating Tag, Generic Write-On, Blank Lines, 3.0" x .75", Orange, 25/pkg
Article Number
597-00032
Type
CT0753
Orange (OG)
Features & Benefits
• Clear laminating plastic flap permanently protects the writing and data
marked on the tag. • Mounting holes for easy mounting using standard cable
ties. • Markers can be mounted in any direction, either vertically, horizontally,
as a wrap-around identification plate or as a flag for the best visual position on
the cable assembly.
Quantity Per
pack
Product Description
HellermannTyton’s Rite-On Markers are made from a flexible vinyl film and
used to mark wire and cable. The self-laminating labels have a clear tail which
seals the legend under clear vinyl, maintaining the quality of the labels. The
Rite-On markers are packaged in a reusable dispenser made from high impact
plastic which is resistant to oils and grease.
bold
Product Features
/bold
- Easily
and conveniently fits in a pants or shirt pocket. - Once loaded, unit allows
minimal label exposure to dust and moisture. - Can be used with standard ball
point pens or HellermannTyton nylon marking pens. - Excess liner is easily
cut-off by tearing it over the edge guide at the front of the unit. - The dispenser
can be reloaded over and over again, making it a cost-effective and efficient
method of labeling.
Short Description
Self-Laminating Tag, Generic Write-On, Blank Lines, 3.0" x .75", Orange,
25/pkg
Global Part Name
CT0753-PVC-OG
Width W (Imperial)
3.0
Width W (Metric)
76.2
Height H (Imperial)
.75
Height H (Metric)
11.1
Material
Polyvinylchloride (PVC)
Material Shortcut
PVC
Adhesive
Acrylic
Halogen free
No
Adhesive Operating Temperature
-40°F to +302°F (-40°C to +150°C)
Operating Temperature (Metric)
-40°F to +257°F (-40°C to +125°C)
Reach Complaint(Article 33)
Yes
ROHS Complaint
Yes
Package Quantity(Imperial)
25
Package Quantity (Metric)
25
Customs Number
3926909988
Labels per Column
1
Labels per Row
1
Weight (Metric)
0.22
Weight (Imperial)
0.5
© 2019 HellermannTyton. All Rights Reserved.
Contact Us
RoHS/WEEE Compliance
Disclaimer
Terms and Conditions

Products related to this Datasheet

GENERIC COVERALL TAG .75X 3"
Available Quantity: 43
Unit Price: 62.62