T0052704399 Datasheet by Apex Tool Group

I Weller “9,, Weller This station is ESD safe. 150 x 120 x 65 mm (5,9 x 4,7 x 2,56 inch) 58 x 30 x 19 mm (2,3 x 1,2 x 0,75 inch) 24V 200W approx 10 mini (100°C , 350°C) 100°C -500 “C (212“F-932°F)
Product information
WXSB 200
Code No. : T0052704399
Soldering bath
WXSB 200 Soldering bath 200 W, 24 V.
Connectable to WX 1, WX 2, WXD 2, WXA 2
Technichal Data
This station is ESD safe.
Dimensions L x W x
H: 150 x 120 x 65 mm (5,9 x 4,7 x 2,56 inch)
Soldering bath: 58 x 30 x 19 mm (2,3 x 1,2 x 0,75 inch)
Supply voltage: 24 V
Power rating: 200W
Warm UpTime: approx. 10 min. (100°C - 350°C)
Temperature range: 100ºC -500 ºC (212°F-932°F)
Page 1 / 1