2701570 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHIEHIX ON'I'ACI' EL'ZL
https://www.phoenixcontact.com/us/products/2701570
12/4/13Page1/4
Device terminal block-GE 35/2-B BU-2701570
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Device terminal block, Connection method:Screw connection, Number of positions:1, Cross section: 0.75
mm²-35 mm², AWG:18-2, Width:34.8 mm, Height:44.9 mm, Color:blue, Mounting type:Screw mounting
Product Features
Mounting with two screws per block
Touch-proof shock protection
Key commercial data
Packing unit 1 PCE
Minimum order quantity 25 PCE
Custom tariff number 85369010
Country of origin Poland
Technical data
General
Number of levels 1
Number of connections 4
Color blue
Insulating material PA
Inflammability class according to UL 94 V2
Maximum load current 125 A (with 35 mm² conductor cross section)
Rated surge voltage 8 kV
Pollution degree 3
Surge voltage category III
Insulating material group I
Connection in acc. with standard IEC 60947-7-1/IEC 60998
Nominal current IN125 A
PHGNIX CON'I'ACI' 12/4/13 Page 2 / 4
https://www.phoenixcontact.com/us/products/2701570
12/4/13Page2/4
Device terminal block-GE 35/2-B BU-2701570
Technical data
General
Nominal voltage UN630 V
Open side panel nein
Number of positions 1
Dimensions
Width 34.8 mm
Length 83.7 mm
Height 44.9 mm
Connection data
Note Terminal point
Connection in acc. with standard IEC 60947-7-1/IEC 60998
Conductor cross section solid min. 0.75 mm²
Conductor cross section solid max. 35 mm²
Conductor cross section AWG/kcmil min. 18
Conductor cross section AWG/kcmil max 2
Conductor cross section stranded min. 0.75 mm²
Conductor cross section stranded max. 35 mm²
Min. AWG conductor cross section, stranded 18
Max. AWG conductor cross section, stranded 2
Conductor cross section stranded, with ferrule without plastic sleeve min. 0.75 mm²
Conductor cross section stranded, with ferrule without plastic sleeve max. 35 mm²
Conductor cross section stranded, with ferrule with plastic sleeve min. 0.75 mm²
Conductor cross section stranded, with ferrule with plastic sleeve max. 35 mm²
2 conductors with same cross section, solid min. 0.75 mm²
2 conductors with same cross section, solid max. 10 mm²
2 conductors with same cross section, stranded min. 0.75 mm²
2 conductors with same cross section, stranded max. 10 mm²
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, min. 0.75 mm²
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, max. 6 mm²
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, min. 0.75 mm²
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, max. 10 mm²
Connection method Screw connection
Stripping length 16 mm
Screw thread M6
Tightening torque, min 3.5 Nm
PHGNIX CONTACT
https://www.phoenixcontact.com/us/products/2701570
12/4/13Page3/4
Device terminal block-GE 35/2-B BU-2701570
Technical data
Connection data
Tightening torque max 4 Nm
Classifications
eCl@ss
eCl@ss 4.0 27141106
eCl@ss 4.1 27141106
eCl@ss 5.0 27141106
eCl@ss 5.1 27141106
eCl@ss 6.0 27141106
eCl@ss 7.0 27141106
eCl@ss 8.0 27141106
ETIM
ETIM 3.0 EC000903
ETIM 4.0 EC000903
ETIM 5.0 EC000903
UNSPSC
UNSPSC 6.01 30211811
UNSPSC 7.0901 39121410
UNSPSC 11 39121410
UNSPSC 12.01 39121410
UNSPSC 13.2 39121410
Approvals
Approvals
Approvals
GOST / GOST
Ex Approvals
Approvals submitted
PHGNIX CONTACT
https://www.phoenixcontact.com/us/products/2701570
12/4/13Page4/4
Device terminal block-GE 35/2-B BU-2701570
Approvals
Approval details
GOST
GOST
Drawings
Circuit diagram
© Phoenix Contact 2013 - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

CONN BARRIER STRIP 2CIRCUIT
Available Quantity: 0
Unit Price: 65.1392