TMS-SCE Series Drawing Datasheet by TE Connectivity Raychem Cable Protection

4 3 2 1 w ammo w ANF‘VEUSHEU ?ELEASED FOR maucmw 7 ‘7 LOC mgr REV‘S‘OKS ’0 ALL mm mgmn K, CCPVWGHT 7 7 7 2 we nscwpnm DATE DWN AFVD F UDDATE REF. ECR7’470154’9 weFEBZOwS AFK SR D CAKx’IEK’ FILN fmm (Beth Sides} / (A Mass) / / / / i / / rmywn r—rjj;77;ii:—< .="" cam)="" \\="" expanded="" tdbing="" proddct="" m="" “="" ‘="" se="" tid\="" a="" ,="" a="" ‘="" xeeve="" _="" t="" ‘="" ‘="" flattened="" math="" )="" b‘eeve="">roqmssmn \ \ 1 L (3 \ \ ‘ ‘ mam Sue 3/37 ’/7 2 24/4 ‘ ‘ NEIM LIA 4‘0 \ . 7 ‘ ‘ (ma) ”WW” 4-12 20 4 as c 88.9 M ‘ kaened (170) (505) (51:) (3 so) :am PEF‘i ‘\ H Nuvmu‘ 12 7C 79 E34 ’0‘ 60 1m 5c 7 15cm “ ‘ {g (.300) (1.167) (400) (4,03 ‘ ‘ "'D qum 7 7:6 3'15 4 7‘3 6 35 9 53 12 70 750.80 ‘ H sdpphed \) ((295) ( 125> (137) (250) (373) (.5020 \2 CC) ‘ ‘3” WWW (047% 107\ 1497‘ g“ 3 a 4 7:);43 ¥ ; :0 3 ad m \.d31/(o42,(.mz/ w (qu/ * ed wnH 0.25 0.58 355 n, g 54 a , a k \ i0 08 (053) (~23) \ ‘13) (043/ (-0 («14> J‘MEAMUV> \N mm (mun...) B A 7 7 W P >4 TH‘S DRAWWG \S A CUVTK‘OLLED JOCJVEVF ”VXFK “W2“ _ x ‘ V W 7 -_ '5 TE Lonncwvuy :‘MENE‘OVS TOLERANCE: UNLESS 7 DTHERWRE SFEC‘F‘ED APVD 7 VAME WM 7 -,~/~ 0 FL; 1, PRODUCT S’EC TVS >“E . ‘ PLC :7 ii A Z FLC 1, 7 3 PLC i 7 AFFUCAT‘ON S‘EC 7 4 PLC 1 r S‘ZE CAGE CODE DRAWNC NO RESTR‘CTED TC ANGLES 1, 7 NATR‘AL HMSH wacw 7 Awfi 06090 ©E. \ACDW 60002 7 CRUSSLMKED FOLYULEFN 7 r (1 CUSTOMER DRAWWC “LE MW ME” 1 CW *3 F M/cr‘g (my;