F36-1000 Datasheet by Triad Magnetics

View All Related Products | Download PDF Datasheet
TRKAD MMMMMMMMM F3671 000702 anus Dimensions: Units in inches. Schematic: . L 7 .7 ”1F 7 A LA L, _\ 4», :f ~ *1 r”
P O W E R T R A N S F O R M E R
P C M O U N T : SPLIT PACK
Web: www.TriadMagnetics.com
Phone 951-277-0757
Fax 951-277-2757
460 Harley Knox Blvd.
Perris, California 92571
Publish Date: May 1, 2019
F36-1000
Description:
The F36-1000 is a single primary and dual secondary, split bobbin design which
operates with an input of 115V. The output voltage will be either 36.0V with a
center-tap under a 1.0A load with the secondaries wired in series, or 18.0V
under a 2.0A load with the secondaries wired in parallel. The split bobbin design
eliminates the need for costly electrostatic shielding.
Electrical Specifications (@25C)
1. Maximum Power: 36.0VA
2. Primary: 115V
3. Secondary: Series: 36.0V CT@ 1.0A
Parallel: 18.0V @ 2.0A
4. Voltage Regulation: 25% TYP @ full load to no load
5. Temperature Rise: 25C TYP
6. Hipot tested 100% at 2500 VRMS
Construction:
Three flange bobbin construction with primaries and secondaries wound side by
side for low capacitive coupling.
Agency File:
UL: File E53148, UL 5085-2 (506), Class B General Purpose Transformer,
cUL: File E53148, UL 5085-2 (506), Class B General Purpose Transformer,
Canadian Use (CSA 22.2, No.66.2-06)
This model is also available in Class 3, UL 5085-3 (1585) version as HF36-1000-C2U
Dimensions: Units in inches.
H
W
L
A
C
D
E
1.562
2.187
2.625
0.400
1.850
0.041
0.020
Weight: 1.10 lbs
Schematic:
1
4
8
7
6
5
115V
50/60Hz
RoHS Compliance: As of manufacturing date February 2016, all standard products meet
the requirements of 2015/863/EU, known as the RoHS 3 initiative.
As of April 7, 2008, UL standards 506 and 1585 will be migrated to UL 5085-2
and 5085-3, respectively.
*Upon printing, this document is considered “uncontrolled”. Please contact Triad
Magnetics website for the most current version. For soldering and washing information
please see http://www.triadmagnetics.com/faq.html
1 4
L
H
W
E
A
B
A
C
0.06" DIAMETER
HOLE
DF
1
5 8
4
Board Layout

Products related to this Datasheet

PWR XFMR LAMINATED 36VA TH
Available Quantity: 90
Unit Price: 26.67