VISHAY.
on:DwodesAmeHcas@\/wshay.cam DwodesAswamwshaymm DwodesEuvopefilvlshayLom
www.mshay com/d05791000
SMBJ5.0A thru SMBJ188A
www.vishay.com Vishay General Semiconductor
Revision: 20-Jul-2020 2Document Number: 88392
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Pulse test: tp ≤ 50 ms
(2) Surge current waveform per fig. 3 and derate per fig. 2
(3) For bi-directional types having VWM of 10 V and less, the ID limit is doubled
(4) All terms and symbols are consistent with ANSI/IEEE C62.35
(5) For the bi-directional SMBJ5.0CA, the maximum VBR is 7.25 V
(6) V
F = 3.5 V max. at IF = 50 A (uni-directional only)
(+) Underwriters laboratory recognition for the classification of protectors (QVGQ2) under the UL standard for safety 497B and file number
E136766 for both uni-directional and bi-directional devices
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
DEVICE TYPE
MODIFIED
“J” BEND LEAD
DEVICE MARKING
CODE
BREAKDOWN
VOLTAGE
VBR AT IT (1)
(V)
TEST
CURRENT
IT
(mA)
STAND-OFF
VOLTAGE
VWM
(V)
MAXIMUM
REVERSE
LEAKAGE
AT VWM
ID (μA) (3)
MAXIMUM
PEAK PULSE
SURGE
CURRENT
IPPM (A) (2)
MAXIMUM
CLAMPING
VOLTAGE AT
IPPM
VC (V)
UNI BI MIN. MAX.
(+)SMBJ5.0A (5) KE KE 6.40 7.07 10 5.0 800 65.2 9.2
(+)SMBJ6.0A KG KG 6.67 7.37 10 6.0 800 58.3 10.3
(+)SMBJ6.5A KK AK 7.22 7.98 10 6.5 500 53.6 11.2
(+)SMBJ7.0A KM KM 7.78 8.60 10 7.0 200 50.0 12.0
(+)SMBJ7.5A KP AP 8.33 9.21 1.0 7.5 100 46.5 12.9
(+)SMBJ8.0A KR AR 8.89 9.83 1.0 8.0 50 44.1 13.6
(+)SMBJ8.5A KT AT 9.44 10.4 1.0 8.5 20 41.7 14.4
(+)SMBJ9.0A KV AV 10.0 11.1 1.0 9.0 10 39.0 15.4
(+)SMBJ10A KX AX 11.1 12.3 1.0 10 5.0 35.3 17.0
(+)SMBJ11A KZ KZ 12.2 13.5 1.0 11 5.0 33.0 18.2
(+)SMBJ12A LE BE 13.3 14.7 1.0 12 5.0 30.2 19.9
(+)SMBJ13A LG LG 14.4 15.9 1.0 13 1.0 27.9 21.5
(+)SMBJ14A LK BK 15.6 17.2 1.0 14 1.0 25.9 23.2
(+)SMBJ15A LM BM 16.7 18.5 1.0 15 1.0 24.6 24.4
(+)SMBJ16A LP LM 17.8 19.7 1.0 16 1.0 23.1 26.0
(+)SMBJ17A LR LR 18.9 20.9 1.0 17 1.0 21.7 27.6
(+)SMBJ18A LT BT 20.0 22.1 1.0 18 1.0 20.5 29.2
(+)SMBJ20A LV LV 22.2 24.5 1.0 20 1.0 18.5 32.4
(+)SMBJ22A LX BX 24.4 26.9 1.0 22 1.0 16.9 35.5
(+)SMBJ24A LZ BZ 26.7 29.5 1.0 24 1.0 15.4 38.9
(+)SMBJ26A ME CE 28.9 31.9 1.0 26 1.0 14.3 42.1
(+)SMBJ28A MG MG 31.1 34.4 1.0 28 1.0 13.2 45.4
(+)SMBJ30A MK CK 33.3 36.8 1.0 30 1.0 12.4 48.4
(+)SMBJ33A MM CM 36.7 40.6 1.0 33 1.0 11.3 53.3
(+)SMBJ36A MP CP 40.0 44.2 1.0 36 1.0 10.3 58.1
(+)SMBJ40A MR CR 44.4 49.1 1.0 40 1.0 9.3 64.5
(+)SMBJ43A MT CT 47.8 52.8 1.0 43 1.0 8.6 69.4
(+)SMBJ45A MV MV 50.0 55.3 1.0 45 1.0 8.3 72.7
(+)SMBJ48A MX MX 53.3 58.9 1.0 48 1.0 7.8 77.4
(+)SMBJ51A MZ MZ 56.7 62.7 1.0 51 1.0 7.3 82.4
(+)SMBJ54A NE NE 60.0 66.3 1.0 54 1.0 6.9 87.1
(+)SMBJ58A NG NG 64.4 71.2 1.0 58 1.0 6.4 93.6
(+)SMBJ60A NK NK 66.7 73.7 1.0 60 1.0 6.2 96.8
(+)SMBJ64A NM NM 71.1 78.6 1.0 64 1.0 5.8 103
(+)SMBJ70A NP NP 77.8 86.0 1.0 70 1.0 5.3 113
(+)SMBJ75A NR NR 83.3 92.1 1.0 75 1.0 5.0 121
(+)SMBJ78A NT NT 86.7 95.8 1.0 78 1.0 4.8 126
(+)SMBJ85A NV NV 94.4 104 1.0 85 1.0 4.4 137
(+)SMBJ90A NX NX 100 111 1.0 90 1.0 4.1 146
(+)SMBJ100A NZ NZ 111 123 1.0 100 1.0 3.7 162
(+)SMBJ110A PE PE 122 135 1.0 110 1.0 3.4 177
(+)SMBJ120A PG PG 133 147 1.0 120 1.0 3.1 193
(+)SMBJ130A PK PK 144 159 1.0 130 1.0 2.9 209
(+)SMBJ150A PM PM 167 185 1.0 150 1.0 2.5 243
(+)SMBJ160A PP PP 178 197 1.0 160 1.0 2.3 259
(+)SMBJ170A PR PR 189 209 1.0 170 1.0 2.2 275
SMBJ188A PS PS 209 231 1.0 188 1.0 2.0 328