BKT,BKS Series Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
POLARIZED Mlcno HEADER & SOCKET —- I- - - I - T i TEEEEEEE x EEEAEEEEAT iUUUTLLgLUUH i 4 D V Q37 TE EL TEL; 4“?
(1.00 mm) .0394" BKT, BKS SERIES
BKS–115–01–L–V
BKT–131–05–L–V–S
BKT–111–01–L–V
BKT–133–03–L–V
BKS–155–01–L–V–P
BKS–125–01–L–V
BKT–127–01–L–V–S–P
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
Note:
Some sizes, styles and
options are non-standard,
non-returnable.
Mates with:
BKS
For complete specifications and
recommended PCB layouts see
www.samtec.com?BKT or
www.samtec.com?BKS
Insulator Material:
Liquid Crystal Polymer
Terminal Material:
Phosphor Bronze
Plating:
Au or Sn over
50 µ" (1.27 µm) Ni
Current Rating:
2.8 A per pin
(2 pins powered)
Operating Temp Range:
-55 °C to +125 °C
Insertion Depth:
(1.40 mm) .055" minimum
Normal Force:
40 grams (0.39 N) average
Max Cycles:
100 with 10 µ" (0.25 µm) Au
RoHS Compliant:
Ye s
NO. OF
POSITIONS
BKT OPTIONS
V
07 thru 69
(Odd lead counts only)
1PLATING
OPTION
BODY
STYLE
Specify
BODY
STYLE
from
chart
NO. OF
POSITIONS
07 thru 69
(Odd lead counts only)
(07 positions available with –TR only)
OPTIONS
V
PLATING
OPTION
– F
= Pre-plated
Gold flash on contact,
Matte Tin on tail
– L
= Pre-plated
10 µ"(0.25 µm) Gold contact,
Matte Tin on tail
1
BKS 01
(4.11)
.162
(0.36) .014
(0.50) .0197 x
No. of positions
+ (0.81) .032
(5.59)
.220
(2.54)
.100
01
02
(1.00) .03937
(0.50) .020 TYP
(2.12)
.084 (0.20)
.008
(5.26 x 6.07)
.207 x .239
(2.21)
.087
(1.07)
.042
(0.89)
.035
DIA
–P OPTION –A OPTION
–A
= Alignment Pin
(Metal or plastic at Samtec discretion)
(11 positions minimum)
–P
= Pick & Place Pad
(13 positions minimum)
Not always necessary for auto placement.
–TR
= Tape & Reel Packaging
Mates with:
BKT
(5.08)
.200
02
01
(5.59)
.220
(2.54)
.100
(0.50) .0197 x
(No. of positions +1)
+ (0.25) .010
(1.65)
.065
(0.31) .012 SQ TYP
(1.00)
.03937 (0.50) .020 TYP
(6.35)
.250
(3.61)
.142
(0.50) .0197 x
(No. of positions +1)
+ (2.44) .096
B
A
(0.20)
.008
(4.17 x 5.71)
.164 x .225
(1.19)
.047
(0.89)
.035 DIA
–S OPTION
–A OPTION –P OPTION
–S
= Shrouded
(15 positions
minimum)
–A
= Alignment
Pin
(Metal or
plastic at
Samtec
discretion)
(13 positions
minimum)
–P
= Pick &
Place Pad
(13 positions
minimum)
TR
= Tape & Reel
Packaging
–F
= Gold flash on post,
Matte Tin on tail
–L
= 10 µ" (0.25 µm) Gold on post,
Matte Tin on tail
BKT
BKS MATED
HEIGHT
APPLICATIONS
SPECIFICATIONS
POLARIZED MICRO HEADER & SOCKET
BODY
STYLE A B BOARD
SPACE
(Mated with BKS)
01 (1.93)
.076
(3.91)
.154 (4.14) .163
–02 (2.29)
.090
(4.27)
.168 (4.50) .177
–03 (2.79)
.110
(4.78)
.188 (5.00) .197
–04 (3.78)
.149
(5.77)
.227 (6.00) .236
–05 (4.80)
.189
(6.78)
.267 (7.00) .276
For complete scope of
recognitions see
www.samtec.com/quality
RECOGNITIONS
BKT
LEAD STYLE
MATED
HEIGHT*
–01 (4.14) .163
–02 (4.50) .177
–03 (5.00) .197
–04 (6.00) .236
–05 (7.00) .276
*Processing conditions will
affect mated height.
FILE NO. E111594
PROCESSING
Lead–Free Solderable:
Ye s
SMT Lead Coplanarity:
(0.10 mm) .004" max
F-219

Products related to this Datasheet

CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 4.18106
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 6.89891
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 7.62673
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 4.62486
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 6.3293
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 7.05718
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 7.65831
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 6.93056
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 7.95673
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 8.64982
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 9.22255
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 8.52927
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 5.4891
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 5.13874
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 3.49615
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 5.00014
CONN HEADER SMD 15POS 1MM
Available Quantity: 0
Unit Price: 5.72789