1419690 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHGNIX CON'I'ACI' @ cw 1/14 015 Page!/
https://www.phoenixcontact.com/us/products/1419690
12/14/2015Page1/5
Flush-type connector-SACC-DSI-M12FS-8CON-M16/0,5-1419690
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Sensor/actuator flush-type socket, 8-pos., M12 SPEEDCON, rear/screw mounting with M16 thread, with 0.5 m
TPE litz wire, 8 x 0.25 mm²
Key Commercial Data
Packing unit 1 pc
Weight per Piece (excluding packing) 40.0 g
Custom tariff number 85444290
Country of origin Germany
Technical data
Dimensions
Length of cable 0.5 m
Ambient conditions
Ambient temperature (operation) -25 °C ... 85 °C (Plug / socket)
Degree of protection IP65
IP67
General
Note
The electrical and mechanical data specified assume that the connector
pair is correctly locked and mounted. If the connector is unlocked and if
there is a danger of contamination, the connector must be sealed using
a protective cap > IP54. Influences arising from litz wires, cables or PCB
assembly must also be taken into consideration.
Rated current at 40°C 2 A
Rated voltage 30 V
Rated surge voltage 0.8 kV
Number of positions 8
Insulation resistance ≥ 100 MΩ
PHIENIX CONTACT
https://www.phoenixcontact.com/us/products/1419690
12/14/2015Page2/5
Flush-type connector-SACC-DSI-M12FS-8CON-M16/0,5-1419690
Technical data
General
Coding A - standard
Standards/regulations M12 connector IEC61076-2-101
Signal type/category Universal
Status display No
Overvoltage category II
Pollution degree 3
Connection method Individual wires
Insertion/withdrawal cycles > 100
Torque 3 Nm ... 4 Nm (Installation-side)
Mounting type Rear mounting M16 x 1.5 With flat nut
Material
Flammability rating according to UL 94 V0
Contact material CuZn
Contact surface material Au
Contact carrier material PA 66
Material, knurls Zinc die-cast, nickel-plated
Sealing material FKM
Cable
Cable type TPE litz wire
Conductor cross section 0.25 mm²
AWG signal line 24
Conductor structure signal line 14x 0.15 mm
Core diameter including insulation 1.15 mm ±0.07 mm
Thickness, insulation 0.21 mm
Wire colors Brown, blue, white, gray, pink, red, yellow, green
Material conductor insulation TPE
Conductor material Tin-plated Cu litz wires
Insulation resistance ≥ 20 MΩ*km
Conductor resistance ≤ 80 mΩ/m
Nominal voltage, cable 300 V
Test voltage, cable 2000 V AC
Ambient temperature (operation) -40 °C ... 85 °C (cable, fixed installation)
-25 °C ... 85 °C (cable, flexible installation)
Standards and Regulations
Standard designation M12 connector
Standards/regulations IEC61076-2-101
PHGNIX CONTACT
https://www.phoenixcontact.com/us/products/1419690
12/14/2015Page3/5
Flush-type connector-SACC-DSI-M12FS-8CON-M16/0,5-1419690
Technical data
Standards and Regulations
Flammability rating according to UL 94 V0
Classifications
eCl@ss
eCl@ss 4.0 27140815
eCl@ss 4.1 27140815
eCl@ss 5.0 27143423
eCl@ss 5.1 27143423
eCl@ss 6.0 27279220
eCl@ss 7.0 27440103
eCl@ss 8.0 27440103
ETIM
ETIM 2.0 EC001297
ETIM 3.0 EC002061
ETIM 4.0 EC002061
ETIM 5.0 EC002061
UNSPSC
UNSPSC 6.01 31251501
UNSPSC 7.0901 31251501
UNSPSC 11 31251501
UNSPSC 12.01 31251501
UNSPSC 13.2 39121413
Approvals
Approvals
Approvals
UL Recognized / EAC
Ex Approvals
Approvals submitted
PHGNIX CONTACT
https://www.phoenixcontact.com/us/products/1419690
12/14/2015Page4/5
Flush-type connector-SACC-DSI-M12FS-8CON-M16/0,5-1419690
Approvals
Approval details
UL Recognized
 
mm²/AWG/kcmil 26-20
Nominal current IN 2 A
Nominal voltage UN 30 V
EAC
Drawings
Dimensional drawing
M16x1,5
45°
Ø17+0,2
Housing cutout for M16 fastening thread, mounting panel with thread
Dimensional drawing
13,5 1x45°
Ø16,1
max.4,5
+0,1
Housing cutout for M16 fastening thread, mounting panel with feed-through
hole (alternatively with area as anti-rotation protection for panel thicknesses
> 2 mm up to max. 4.5 mm)
Schematic diagram
Pin assignment M12 socket, 8-pos., A-coded, view
female side
Dimensional drawing
19,6
max.4,5
10
7,6 500
2
M16x1,5
18
17
M12 flush-type socket
[523%
https://www.phoenixcontact.com/us/products/1419690
12/14/2015Page5/5
Flush-type connector-SACC-DSI-M12FS-8CON-M16/0,5-1419690
Circuit diagram
1WH
2BN
3GN
4
5
6PK
7BU
8RD
YE
GY
Contact assignment of the M12 socket
Phoenix Contact 2015 © - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

CBL 8POS FMALE TO WIRE 1.64'
Available Quantity: 437
Unit Price: 42.76