EML15 Series Datasheet by XP Power

View All Related Products | Download PDF Datasheet
1 XP Power Nnmlnll
EML15 Series AC-DC Power Supplies
The EML15 is a series of open frame and encapsulated AC-DC single output power supplies
designed for medical applications. The series provides a number of flexible mechanical options
including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option. With
approvals to world-wide medical safety standards, compliance with class B for both conducted and
radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit
system designers with easy integration into the latest healthcare products and applications.
Compact Size
Medical Approvals
Single Outputs from 3.3 to 48 V
PCB Mount, Open Frame & Chassis Mount
Encapsulated PCB & Chassis Mount
Class II
Peak Load Capability
3 Year Warranty
15 Watts
Dimensions:
EML15:
(-P): 2.44 x 1.21 x 0.95” (62.0 x 30.7 x 24.1 mm)
(-T): 3.10 x 1.25 x 0.91” (78.7 x 31.8 x 23.1 mm)
(-E): 2.56 x 1.31 x 0.96” (65.0 x 33.3 x 24.4 mm)
(-S): 3.30 x 1.36 x 1.04” (84.0 x 34.5 x 26.4 mm)
www.xppower.com
1
Models & Ratings
Notes
1. Peak load lasting <30 s with a maximum duty cycle of 10%, average output power not to exceed nominal.
2. Add suffix to model number to define type: add ‘-P’ for PCB mount, add ‘-T’ for chassis mount, add ‘-E’ for encapsulated, add ‘-S’ for screw terminals.
3. A Screw terminal version (-S) is available with DIN clip attached, add suffix ‘D’, e.g. EML15US24-SD, DIN rail mounting kit is available as a seperate item,
order code ECL15 DIN CLIP.
Output Power Output Voltage Output Current Efficiency Model Number (2,3)
Nominal Peak(1)
10 W 3.3 VDC 3.00 A 3.90 A 75% EML15US03
15 W 5.0 VDC 3.00 A 3.90 A 78% EML15US05
15 W 9.0 VDC 1.67 A 2.17 A 80% EML15US09
15 W 12.0 VDC 1.25 A 1.62 A 80% EML15US12
15 W 15.0 VDC 1.00 A 1.30 A 80% EML15US15
15 W 24.0 VDC 0.63 A 0.82 A 82% EML15US24
15 W 36.0 VDC 0.42 A 0.54 A 82% EML15US36
15 W 48.0 VDC 0.32 A 0.41 A 82% EML15US48
Summary
Characteristic Minimum Typical Maximum Units Notes & Conditions
Input Voltage Range 85 264 VAC
120 370 VDC
No Load Input Power 0.3 W
Efficiency 75 80 82 % See Models & Ratings table
Operating Temperature -20 +70 °C Derate linearly from 100% at +50 °C to 50% at +70 °C
EMC EN55032 Level B Conducted & Radiated, EN61000-4, EN61000-3, EN60601-1-2
Safety Approvals EN60601-1, ANSI/AAMI ES60601-1. IEC60601-1
:1 ' XP Power —-:
EML15 Series
www.xppower.com 2
AC-DC Power Supplies
Input
Output
Characteristic Minimum Typical Maximum Units Notes & Conditions
Output Voltage 3 48 VDC See Models and Ratings table
Initial Set Accuracy ±1 %
Output Voltage Adjustment ±5 % Not encapsulated units
Minimum Load 0ANo minimum load required
Start Up Delay 2s
Start Up Rise Time 14 ms
Hold Up Time 12 ms at full load and 115 VAC
Line Regulation ±0.5 %
Load Regulation ±1 %
Transient Response 4%
Deviation, recovery within 1% in less than 500 µs
for a 25% load change
Ripple & Noise
50 mV pk-pk 3.3-5 V versions, 20 MHz bandwidth
120 mV pk-pk 12-15 V versions, 20 MHz bandwidth
200 mV pk-pk 24-48 V versions, 20 MHz bandwidth
Overvoltage Protection 195 216 % Vnom 3.3 V versions, recycle input to reset
115 130 % Vnom All other versions, recycle input to reset
Overload Protection 120 150 %
Short Circuit Protection Trip & Restart (hiccup mode)
Temperature Coefficient 0.05 %/˚C
Characteristic Minimum Typical Maximum Units Notes & Conditions
Input Voltage Range 85 264 VAC
120 370 VDC
Input Frequency 47 63 Hz
Input Current - Full Load 0.32/0.16 A rms At 115/230 VAC
No Load Input Power 0.3 W
Inrush Current 20/40 A At 115/230 VAC
Earth Leakage Current Class II construction no earth
Input Protection F2.0A/250 V internal fuse fitted in line and neutral
General
Characteristic Minimum Typical Maximum Units Notes & Conditions
Efficiency 75 80 82 % See Models & Ratings table
Isolation: Input to Output 4000 VAC
Switching Frequency 70 kHz
Power Density 4.8 W/in3PCB Mount version
Mean Time Between Failure >400 kHrs MIL-HDBK-217F, +25 °C GB
Weight
0.07 (35) lb (g) Open frame versions
0.20 (90) lb (g Encapsulated version
0.24 (110) lb (g Screw terminal version
Environmental
Characteristic Minimum Typical Maximum Units Notes & Conditions
Operating Temperature -20 +70 °C Derate linearly from 100% at +50 °C to 50% at +70 °C
Storage Temperature -40 +85 °C
Cooling Convection-cooled
Humidity 95 %RH Non-condensing
Operating Altitude 3048 m
Shock IEC68-2-27, 30 g, 11 ms half sine, 3 times in each of 6 axes
Vibration IEC68-2-6, 2 g, 10 Hz to 500 kHz, 10 mins/cycle, 60 mins each cycle
XP Power —~:
EML15 Series
www.xppower.com
AC-DC Power Supplies
3
EMC: Emissions
Phenomenon Standard Test Level Criteria Notes & Conditions
Conducted EN55032/11 Class B
Radiated EN55032/11 Class B
Harmonic Current EN61000-3-2 Class A
Voltage Flicker EN61000-3-3
Safety Approvals
EMC: Immunity
Safety Agency Safety Standard Notes & Conditions
CB Report IEC60601-1 Ed 3 Including Risk Management Medical
UL ANSI/AAMI ES60601-1:2005 & CSA C22.2, No.60601-1:08 Medical
TUV EN60601-1/A12:2006 Medical
Means of Protection Category
Primary to Secondary 2 x MOPP (Means of Patient Protection) IEC60601-1 Ed 3
Phenomenon Standard Test Level Criteria Notes & Conditions
ESD EN61000-4-2 4A
Radiated EN61000-4-3 10 V/m A 80% mod
EFT EN61000-4-4 3A
Surges EN61000-4-5 3A
Conducted EN61000-4-6 10 Vrms A
Magnetic Fields EN61000-4-8 10 A/m A
Dips and Interruptions
EN60601-1-2
70% UT for 500 ms A
40% UT for 100 ms A40% of UTdip is performance criteria A if load is
reduced to 45% based on 100 VAC
<5% UT for 10 ms A
<5% UT for 5000 ms B
EN60601-1-2 4th Ed
70% UT for 500 ms A
0% UT for 20 ms A
0% UT for 5000 ms B
|'-‘| Ii XP Power
(-P)
0.15
(3.8)
1.21
(30.7) 0.69
(17.5)
0.17
(4.4)
0.36
(9.1)
0.79
(20.1)
0.15
(3.9)
2.13
(54.1)
2.44
(62.0)
0.06
(1.6)
-Vo
+Vo
V Adj.
ACN
ACL
ø 0.07 (ø1.8)
ø 0.04 (ø1.0)
0.78
(20.0) max
(-S)
1.04
(26.4)
0.39
(10.0)
0.27
(6.8)
0.09
(2.5)
3.30 (84.0)
E (-E)
2.54
(64.5)
4x ø 0.14
(4x ø 3.5)
1.36
(34.5)
1.00
(25.4)
ACN
ACL
-Vo
+Vo
0.44
(11.1)
2.95 (75.0)
TOP VIEW
0.69
(17.5)
0.50
(12.6)
1.31
(33.3)
0.79
(20.1)
0.11
(2.9)
2.13
(54.1)
0.21
(5.4)
2.56
(65.0)
-Vo
+Vo
ACL
ACN
TOP VIEW
0.96
(24.4)
0.39
(10.0)
4x ø 0.04 (ø1.0)
Optional
DIN clip
0.12 (3.1) Max
Pin3
Pin2 -Vout
+Vout
ACN
ACL Pin4
Pin1
4 -
0.150 (3.81)
3.10 (78.7)
2.800 (71.12)
0.126 (3.20)
Pin3:
NP
Pin2:
Pin1:
0.79 (20.0) max
0.150 (3.81)
0.950 (24.13)
1.25 (31.8)
EML15 Series
www.xppower.com 28 Feb 18
AC-DC Power Supplies
Open Frame - PCB Mount (-P) Encapsulated (-E)
Open Frame - Chassis Mount (-T) Screw Terminal (-S)
Mechanical Details
1. Dimensions in inches (mm).
2. Weight: P Version: 0.07 lbs (35 g)
T Version: 0.07 lbs (35 g)
E Version: 0.20 lbs (90 g)
S Version: 0.24 lbs (110 g)
3. Tolerances: x.xx = ± 0.02 (x.x = ± 0.5)
x.xxx = ± 0.01 (x.xx = ± 0.25)
Mating Connectors (-T version only)
Input Connector: JST XHP-3
Output Connector: JST XHP-4
Crimps: SXH-001T-P0.6
Notes

Products related to this Datasheet

AC/DC CONVERTER 5V 15W
Available Quantity: 168
Unit Price: 66.42
AC/DC CONVERTER 24V 15W
Available Quantity: 138
Unit Price: 66.42
AC/DC CONVERTER 12V 15W
Available Quantity: 103
Unit Price: 43.26
AC/DC CONVERTER 12V 15W
Available Quantity: 68
Unit Price: 52.52
AC/DC CONVERTER 3.3V 10W
Available Quantity: 31
Unit Price: 43.26
AC/DC CONVERTER 3.3V 15W
Available Quantity: 29
Unit Price: 43.26
AC/DC CONVERTER 15V 15W
Available Quantity: 10
Unit Price: 43.26
AC/DC CONVERTER 9V 15W
Available Quantity: 9
Unit Price: 43.26
AC/DC CONVERTER 15V 15W
Available Quantity: 9
Unit Price: 66.42
AC/DC CONVERTER 24V 15W
Available Quantity: 9
Unit Price: 43.26
AC/DC CONVERTER 24V 15W
Available Quantity: 9
Unit Price: 43.26
AC/DC CONVERTER 5V 15W
Available Quantity: 8
Unit Price: 52.52
AC/DC CONVERTER 12V 15W
Available Quantity: 8
Unit Price: 43.26
AC/DC CONVERTER 36V 15W
Available Quantity: 4
Unit Price: 43.26
AC/DC CONVERTER 9V 15W
Available Quantity: 1
Unit Price: 43.26
AC/DC CONVERTER 36V 15W
Available Quantity: 1
Unit Price: 66.42
AC/DC CONVERTER 3.3V 15W
Available Quantity: 0
Unit Price: 52.52
AC/DC CONVERTER 3.3V 10W
Available Quantity: 0
Unit Price: 66.42
AC/DC CONVERTER 5V 15W
Available Quantity: 0
Unit Price: 43.26
AC/DC CONVERTER 5V 15W
Available Quantity: 0
Unit Price: 43.26
AC/DC CONVERTER 9V 15W
Available Quantity: 0
Unit Price: 52.52
AC/DC CONVERTER 9V 15W
Available Quantity: 0
Unit Price: 66.42
AC/DC CONVERTER 12V 15W
Available Quantity: 0
Unit Price: 66.42
AC/DC CONVERTER 15V 15W
Available Quantity: 0
Unit Price: 52.52
AC/DC CONVERTER 15V 15W
Available Quantity: 0
Unit Price: 43.26
AC/DC CONVERTER 24V 15W
Available Quantity: 0
Unit Price: 52.52
AC/DC CONVERTER 36V 15W
Available Quantity: 0
Unit Price: 52.52
AC/DC CONVERTER 36V 15W
Available Quantity: 0
Unit Price: 43.26
AC/DC CONVERTER 48V 15W
Available Quantity: 0
Unit Price: 52.52
AC/DC CONVERTER 48V 15W
Available Quantity: 0
Unit Price: 43.26