C566C-RFx/AFx Datasheet by CreeLED, Inc.

View All Related Products | Download PDF Datasheet
CLD-CT1241.002
PRODUCT FAMILY DATA SHEET
Cree® Screen Master® 5-mm Oval LED
C566C-RFF/GFF/BFF/AFF
C566C-RFE/GFE/BFE/AFE
WWW.CREE.COM/HB
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice.
Cree, the Cree logo and XLamp are registered trademarks of Cree, Inc.
PRODUCT DESCRIPTION
The oval LED is specifically designed
for variable-message signs and pas-
senger-information signs.The oval-
shaped radiation pattern and high
luminous intensity ensure that these
devices are excellent for wide-field-
of -view outdoor applications where a
wide viewing angle and readability in
sunlight are essential.
These lamps are tinted and diffused.
The encapsulation resin contains anti-
UV material in order to reduce the ef-
fects of long-term exposure to direct
sunlight.
FEATURES
Size (mm): 5
Color and Typical Dominant
Wavelength:
Red (621nm)
Green(527nm)
Blue(470nm)
Amber(591nm)
Luminous Intensity (mcd)
C566C-RFF/RFE:(1520-4180)
C566C-GFF/GFE:(4180-12000)
C566C-BFF/BFE:(1100-3000)
C566C-AFF/AFE:(1520-4180)
Viewing angle:
70 X 35 degree
Lead - Free
RoHS Compliant
Cree, Inc.
4600 Silicon Drive
Durham, NC 27703
USA Tel: +1.919.313.5300
www.cree.com/xlamp
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and
the Cree logo are registered trademarks of Cree, Inc.
Cree, Inc.
4600 Silicon Drive
Durham, NC 27703
USA Tel: +1.919.313.5300
APPLICATIONS
Electronic Signs & Signals
(ESS)
Full Color video screen
Motorway Signs
Variable Message Sign (VMS)
Advertising signs
Petrol Signs
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
2
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
2
Cree 5-mm Oval LED
C566C-RFF/GFF/BFF/AFF
C566C-RFE/GFE/BFE/AFE
ABSOLUTE MAXIMUM RATINGS (TA = 25°C)
Items Symbol Absolute Maximum Rating Unit
Red and Amber Blue and Green
Forward Current IF50 Note1 35 mA
Peak Forward Current Note2 IFP 200 100 mA
Reverse Voltage VR5 5 V
Power Dissipation PD130 140 mW
Operation Temperature Topr -40 ~ +95 °C
Storage Temperature Tstg -40 ~ +100 °C
Lead Soldering Temperature Tsol
Max. 260°C for 3 sec. max.
(3 mm from the base of the epoxy bulb)
Electrostatic Discharge
Classification (MIL-STD-883E) ESD Class 2
Note:
1. For long term performance the drive currents between 10mA and 30mA are recommended. Please contact CREE
sales representative for more information on recommended drive conditions.
2. Pulse width ≤0.1 msec, duty ≤1/10.
TYPICAL ELECTRICAL & OPTICAL CHARACTERISTICS (TA = 25°C)
Characteristics Color Symbol Condition Unit Minimum Typical Maximum
Forward Voltage
Red/Amber VFIF = 20 mA V 2.1 2.6
Blue/Green VFIF = 20 mA V 3.4 4.0
Reverse Current
Red/Amber IRVR = 5 V μA 100
Blue/Green IRVR = 5 V μA 100
Dominant Wavelength
Red λDIF = 20 mA nm 619 621 624
Green λDIF = 20 mA nm 520 527 535
Blue λDIF = 20 mA nm 460 470 475
Amber λDIF = 20 mA nm 584 591 596
Luminous Intensity
Red IVIF = 20 mA mcd 1520 2200
Green IVIF = 20 mA mcd 4180 5200
Blue IVIF = 20 mA mcd 1100 1500
Amber IVIF = 20 mA mcd 1520 2200
Note: Continuous reverse voltage can cause LED damage.
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
3
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
3
Cree 5-mm Oval LED
C566C-RFF/GFF/BFF/AFF
C566C-RFE/GFE/BFE/AFE
Tolerance of measurement of luminous intensity is ±15%
Tolerance of measurement of dominant wavelength is ±1 nm
Red
Bin Code Min.(nm) Max.(nm)
RB 619 624
Green
Bin Code Min.(nm) Max.(nm)
G7 520 525
G8 525 530
G9 530 535
Blue
Bin Code Min.(nm) Max.(nm)
B3 460 465
B4 465 470
B5 470 475
Red
Bin Code Min.(mcd) Max.(mcd)
U0 1520 2130
V0 2130 3000
W0 3000 4180
Amber
Bin Code Min.(mcd) Max.(mcd)
U0 1520 2130
V0 2130 3000
W0 3000 4180
Green
Bin Code Min.(mcd) Max.(mcd)
X0 4180 5860
Y0 5860 8200
Z0 8200 12000
Blue
Bin Code Min.(mcd) Max.(mcd)
T0 1100 1520
U0 1520 2130
V0 2130 3000
Amber
Bin Code Min.
(nm)
Max.
(nm)
A2 584 587
A3 587 590
A4 590 593
A5 593 596
INTENSITY BIN LIMIT (IF = 20 mA)
COLOR BIN LIMIT (IF = 20 mA)
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
4
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
4
Cree 5-mm Oval LED
C566C-RFF/GFF/BFF/AFF
C566C-RFE/GFE/BFE/AFE
ORDER CODE TABLE*
Color Kit Number
Luminous Intensity (mcd) Dominant Wavelength
Package Standoff
Min. Max. Color Bin Min. (nm) Color Bin Max. (nm)
Red C566C-RFF-CU0W0BB1 1520 4180 RB 619 RB 624 Bulk Yes
Red C566C-RFF-CU0V0BB1 1520 3000 RB 619 RB 624 Bulk Yes
Red C566C-RFF-CV0W0BB1 2130 4180 RB 619 RB 624 Bulk Yes
Red C566C-RFE-CU0W0BB1 1520 4180 RB 619 RB 624 Bulk No
Red C566C-RFE-CU0V0BB1 1520 3000 RB 619 RB 624 Bulk No
Red C566C-RFE-CV0W0BB1 2130 4180 RB 619 RB 624 Bulk No
Red C566C-RFF-CU0W0BB2 1520 4180 RB 619 RB 624 Ammo Yes
Red C566C-RFF-CU0V0BB2 1520 3000 RB 619 RB 624 Ammo Yes
Red C566C-RFF-CV0W0BB2 2130 4180 RB 619 RB 624 Ammo Yes
Red C566C-RFE-CU0W0BB2 1520 4180 RB 619 RB 624 Ammo No
Red C566C-RFE-CU0V0BB2 1520 3000 RB 619 RB 624 Ammo No
Red C566C-RFE-CV0W0BB2 2130 4180 RB 619 RB 624 Ammo No
Color Kit Number
Luminous Intensity (mcd) Dominant Wavelength
Package Standoff
Min. Max. Color Bin Min. (nm) Color Bin Max. (nm)
Green C566C-GFF-CX0Z0791 4180 12000 G7 520 G9 535 Bulk Yes
Green C566C-GFF-CX0Y0781 4180 8200 G7 520 G8 530 Bulk Yes
Green C566C-GFF-CX0Y0891 4180 8200 G8 525 G9 535 Bulk Yes
Green C566C-GFF-CY0Z0781 5860 12000 G7 520 G8 530 Bulk Yes
Green C566C-GFF-CY0Z0891 5860 12000 G8 525 G9 535 Bulk Yes
Green C566C-GFE-CX0Z0791 4180 12000 G7 520 G9 535 Bulk No
Green C566C-GFE-CX0Y0781 4180 8200 G7 520 G8 530 Bulk No
Green C566C-GFE-CX0Y0891 4180 8200 G8 525 G9 535 Bulk No
Green C566C-GFE-CY0Z0781 5860 12000 G7 520 G8 530 Bulk No
Green C566C-GFE-CY0Z0891 5860 12000 G8 525 G9 535 Bulk No
Green C566C-GFF-CX0Z0792 4180 12000 G7 520 G9 535 Ammo Yes
Green C566C-GFF-CX0Y0782 4180 8200 G7 520 G8 530 Ammo Yes
Green C566C-GFF-CX0Y0892 4180 8200 G8 525 G9 535 Ammo Yes
Green C566C-GFF-CY0Z0782 5860 12000 G7 520 G8 530 Ammo Yes
Green C566C-GFF-CY0Z0892 5860 12000 G8 525 G9 535 Ammo Yes
Green C566C-GFE-CX0Z0792 4180 12000 G7 520 G9 535 Ammo No
Green C566C-GFE-CX0Y0782 4180 8200 G7 520 G8 530 Ammo No
Green C566C-GFE-CX0Y0892 4180 8200 G8 525 G9 535 Ammo No
Green C566C-GFE-CY0Z0782 5860 12000 G7 520 G8 530 Ammo No
Green C566C-GFE-CY0Z0892 5860 12000 G8 525 G9 535 Ammo No
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
5
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
5
Cree 5-mm Oval LED
C566C-RFF/GFF/BFF/AFF
C566C-RFE/GFE/BFE/AFE
ORDER CODE TABLE*
Color Kit Number
Luminous Intensity (mcd) Dominant Wavelength
Package Standoff
Min. Max. Color Bin Min. (nm) Color Bin Max. (nm)
Blue C566C-BFF-CT0V0351 1100 3000 B3 460 B5 475 Bulk Yes
Blue C566C-BFF-CT0U0341 1100 2130 B3 460 B4 470 Bulk Yes
Blue C566C-BFF-CT0U0451 1100 2130 B4 465 B5 475 Bulk Yes
Blue C566C-BFF-CU0V0341 1520 3000 B3 460 B4 470 Bulk Yes
Blue C566C-BFF-CU0V0451 1520 3000 B4 465 B5 475 Bulk Yes
Blue C566C-BFE-CT0V0351 1100 3000 B3 460 B5 475 Bulk No
Blue C566C-BFE-CT0U0341 1100 2130 B3 460 B4 470 Bulk No
Blue C566C-BFE-CT0U0451 1100 2130 B4 465 B5 475 Bulk No
Blue C566C-BFE-CU0V0341 1520 3000 B3 460 B4 470 Bulk No
Blue C566C-BFE-CU0V0451 1520 3000 B4 465 B5 475 Bulk No
Blue C566C-BFF-CT0V0352 1100 3000 B3 460 B5 475 Ammo Yes
Blue C566C-BFF-CT0U0342 1100 2130 B3 460 B4 470 Ammo Yes
Blue C566C-BFF-CT0U0452 1100 2130 B4 465 B5 475 Ammo Yes
Blue C566C-BFF-CU0V0342 1520 3000 B3 460 B4 470 Ammo Yes
Blue C566C-BFF-CU0V0452 1520 3000 B4 465 B5 475 Ammo Yes
Blue C566C-BFE-CT0V0352 1100 3000 B3 460 B5 475 Ammo No
Blue C566C-BFE-CT0U0342 1100 2130 B3 460 B4 470 Ammo No
Blue C566C-BFE-CT0U0452 1100 2130 B4 465 B5 475 Ammo No
Blue C566C-BFE-CU0V0342 1520 3000 B3 460 B4 470 Ammo No
Blue C566C-BFE-CU0V0452 1520 3000 B4 465 B5 475 Ammo No
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
6
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
6
Cree 5-mm Oval LED
C566C-RFF/GFF/BFF/AFF
C566C-RFE/GFE/BFE/AFE
ORDER CODE TABLE*
Color Kit Number
Luminous Intensity (mcd) Dominant Wavelength
Package Standoff
Min. Max. Color Bin Min. (nm) Color Bin Max. (nm)
Amber C566C-AFF-CU0W0251 1520 4180 A2 584 A5 596 Bulk Yes
Amber C566C-AFF-CU0V0341 1520 3000 A3 587 A4 593 Bulk Yes
Amber C566C-AFF-CV0W0341 2130 4180 A3 587 A4 593 Bulk Yes
Amber C566C-AFE-CU0W0251 1520 4180 A2 584 A5 596 Bulk No
Amber C566C-AFE-CU0V0341 1520 3000 A3 587 A4 593 Bulk No
Amber C566C-AFE-CV0W0341 2130 4180 A3 587 A4 593 Bulk No
Amber C566C-AFF-CU0W0252 1520 4180 A2 584 A5 596 Ammo Yes
Amber C566C-AFF-CU0V0342 1520 3000 A3 587 A4 593 Ammo Yes
Amber C566C-AFF-CV0W0342 2130 4180 A3 587 A4 593 Ammo Yes
Amber C566C-AFE-CU0W0252 1520 4180 A2 584 A5 596 Ammo No
Amber C566C-AFE-CU0V0342 1520 3000 A3 587 A4 593 Ammo No
Amber C566C-AFE-CV0W0342 2130 4180 A3 587 A4 593 Ammo No
Notes:
1. The above kit numbers represent order codes that include multiple intensity-bin and color-bin codes. Only one
intensity-bin code and one color-bin code will be shipped on each reel. Single intensity-bin, single color-bin codes
will not be orderable.
2. Please refer to the “Cree LED Lamp Reliability Test Standards” document #1 for reliability test conditions.
3. Please refer to the “Cree LED Lamp Soldering & Handling” document #2 for information about how to use this LED
product safely.
#1: Refer to http://www.cree.com/led-components/media/documents/LED_Lamp_Reliability_Test_Standard.pdf
#2: Refer to http://www.cree.com/led-components/media/documents/sh-HB.pdf
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
7
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
7
Cree 5-mm Oval LED
C566C-RFF/GFF/BFF/AFF
C566C-RFE/GFE/BFE/AFE
GRAPHS
The above data are collected from statistical figures that do not necessarily correspond to the actual
parameters of each single LED. Hence, these data will be changed without further notice.













   














    





 














 
   

 












   





















 

















   



w 5% ,6 .V :3 fl ofi : 5% ,4 i W‘L {W} 2‘3 Jb \ Ms 2% 1,3 2
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
8
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
8
Cree 5-mm Oval LED
C566C-RFF/GFF/BFF/AFF
C566C-RFE/GFE/BFE/AFE
MECHANICAL DIMENSIONS
All dimensions are in mm. Tolerance is ±0.25 mm unless otherwise noted.
An epoxy meniscus may extend about 1.5 mm down the leads.
Burr around bottom of epoxy may be 0.5 mm max.
NOTES
Lead Frame Materials
Ag-plated and Lead-free Solder-plated iron.
RoHS Compliance
The levels of environmentally sensitive, persistent biologically toxic (PBT), persistent organic pollutants (POP), or other-
wise restricted materials in this product are below the maximum concentration values (also referred to as the threshold
limits) permitted for such substances, or are used in an exempted application, in accordance with EU Directive 2002/95/
EC on the restriction of the use of certain hazardous substances in electrical and electronic equipment (RoHS), as
amended through April 21, 2006.
Vision Advisory Claim
Users should be cautioned not to stare at the light of this LED product. The bright light can damage the eye.
C566C-RFF/GFF/BFF/AFF: C566C-RFE/GFE/BFE/AFE:
CCC C D G HHKKMNT W
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
9
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
9
Cree 5-mm Oval LED
C566C-RFF/GFF/BFF/AFF
C566C-RFE/GFE/BFE/AFE
KIT NUMBER SYSTEM
All dimensions in mm.Cree LED lamps are tested and sorted into performance bins. A bin is specified by ranges of color,
forward voltage, and brightness. Sorted LEDs are packaged for shipping in various convenient options. Please refer to
the “Cree LED Lamp Packaging Standard” document for more information about shipping and packaging options.
Cree LEDs are sold by order codes in combinations of bins called kits. Order codes are configured in the following man-
ner:
CCCCC-DXG-XHHKKMNT
D - Color
CCCCC - Product Series
G - Option
S : Standoff
N : No Standoff
B : Black Face
W : White Face
A : Black Body
E: Iron Lead Frame without standoff
F : Iron Lead Frame with Standoff
M - Min. Wavelength/Chromaticity Range
Refer to order code table
N - Max. Wavelength/Chromaticity Range
R : Select 1 hue from 4 hue bins
S : Select 1 hue from 3 hue bins
T : Select 1 hue from 2 hue bins
U : Select 2 hue from 4 hue bins
V : Select 2 hue from 3 hue bins
T - Packaging Type
1 : Bulk Pack
2 : Ammo Pack
3 : Tape & Reel (Roll Pack)
4 : Tube Pack
HH - Minimum Intensity Bin
Refer to order code table
KK - Maximum Intensity Bin
Refer to order code table
* Please contact our sales representative for ordering information.
30 laminar wa
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
10
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
10
Cree 5-mm Oval LED
C566C-RFF/GFF/BFF/AFF
C566C-RFE/GFE/BFE/AFE
REFLOW SOLDERING
The LED soldering specification is shown below(suitable for both leaded solder & lead-free solder):
Manual Soldering Solder Dipping
Soldering iron 35 W max Preheat 110 ºC max
Temperature 300 ºC max
Preheat time 60 seconds max
Solder-bath temperature 260 ºC Max
Soldering time 3 seconds max Dipping time 5 seconds max
Position Not less than 3 mm from the base of the package. Position Not less than 3 mm from the base of the package.
• Manual soldering onto the PCB is not recommended because soldering time is uncontrollable.
• The recommended wave soldering is as below:
10 20 30 40 50 60 70 80 90 100 110 120
0
30
150
100
300
250
200
50
Temperature ºC
Times (sec)
laminar wave
Fluxing
Preheat
Do not apply any stress to the LED package, particularly when heated.
Only bottom preheat is suggested & should not preheat on top in order to reduce thermal stress experienced by the
LEDs.
The LEDs must not be re used once they have been extracted from PCB.
After soldering the LEDs, the package should be protected from mechanical shock or vibration until the LEDs have
reached 40 ºC or below.
Precautions must be taken as mechanical stress on the LEDs may be caused by PCB warpage or from the clinching
and cutting of the LED leads.
When it is necessary to clam the LEDs during soldering, it is important to ensure no mechanical stress is exerted on
the LEDs.
Cut the LED lead at normal room temperature. Lead cutting at high temperature may cause failure of the LEDs.
Refer to "http://www.cree.com/led-components/media/documents/sh-HB.pdf" for soldering & handling details.
Deswccom mm J: /_N \ _‘__ F: j?) ‘ x x x /_ wt rm mama ANODE DRAW F‘RST 7 mmm "a" [a A02. ADZE m) 13‘
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
11
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
11
Cree 5-mm Oval LED
C566C-RFF/GFF/BFF/AFF
C566C-RFE/GFE/BFE/AFE
PACKAGING
Features:
The LEDs are packed in cardboard boxes after packaging in normal or anti-electrostatic bags.
Cardboard boxes will be used to protect the LEDs from mechanical shock during transportation.
The boxes are not water resistant, and they must be kept away from water and moisture.
The Bulk Pack types of packaging.
Max 500 pcs per bulk and Max 2500 pcs per ammo.
Bulk Pack Packaging Type:
20 bags/carton
Label
COLOR LED LAMP
JOWAXXXXX -XX-XXX
AXXXXXXXXXXX
(anti-electrostatic bag)
Hue
TYPE
QTY
RANK
LOT
Iv
xxx xxx
Vf
( )
XX
( )
LXXXXXXXX-XXX
PCS
X
( )XX
R
Ammo Pack Packaging Type:
TYPE
LXXXXXXXX-XXX
PCS
X
QTY
RANK
LOT
Iv
JOWAXXXXX -XX-XXX
XX
AXXXXXXXXXXX
XX
Vf
Hue
( )
( )
( )
xxx xxx
COLOR LED LAMP
ANODE

Products related to this Datasheet

LED GREEN CLEAR 5MM ROUND T/H
Available Quantity: 0
Unit Price: 0
LED GREEN CLEAR 5MM ROUND T/H
Available Quantity: 0
Unit Price: 0
LED GREEN CLEAR 5MM ROUND T/H
Available Quantity: 0
Unit Price: 0
LED GREEN CLEAR 5MM ROUND T/H
Available Quantity: 0
Unit Price: 0
LED GREEN CLEAR 5MM ROUND T/H
Available Quantity: 0
Unit Price: 0
LED GREEN CLEAR 5MM ROUND T/H
Available Quantity: 0
Unit Price: 0
LED GREEN CLEAR 5MM ROUND T/H
Available Quantity: 0
Unit Price: 0
LED GREEN CLEAR 5MM ROUND T/H
Available Quantity: 0
Unit Price: 0
LED GREEN CLEAR 5MM ROUND T/H
Available Quantity: 0
Unit Price: 0
LED GREEN CLEAR 5MM ROUND T/H
Available Quantity: 0
Unit Price: 0
LED RED CLEAR 5MM OVAL T/H
Available Quantity: 0
Unit Price: 0
LED RED CLEAR 5MM OVAL T/H
Available Quantity: 0
Unit Price: 0.19802
LED RED CLEAR 5MM OVAL T/H
Available Quantity: 0
Unit Price: 0.24148
LED RED CLEAR 5MM OVAL T/H
Available Quantity: 0
Unit Price: 0.21074
LED RED CLEAR 5MM OVAL T/H
Available Quantity: 0
Unit Price: 0.19802
LED RED CLEAR 5MM OVAL T/H
Available Quantity: 0
Unit Price: 0.24148
LED BLUE DIFFUSED 5MM OVAL T/H
Available Quantity: 0
Unit Price: 0
LED BLUE DIFFUSED 5MM OVAL T/H
Available Quantity: 0
Unit Price: 0
LED BLUE DIFFUSED 5MM OVAL T/H
Available Quantity: 0
Unit Price: 0
LED BLUE DIFFUSED 5MM OVAL T/H
Available Quantity: 0
Unit Price: 0
LED GREEN DIFFUSED 5MM ROUND T/H
Available Quantity: 0
Unit Price: 0
LED GREEN DIFFUSED 5MM ROUND T/H
Available Quantity: 0
Unit Price: 0
LED GREEN DIFFUSED 5MM ROUND T/H
Available Quantity: 0
Unit Price: 0
LED GREEN DIFFUSED 5MM ROUND T/H
Available Quantity: 0
Unit Price: 0
LED GREEN DIFFUSED 5MM ROUND T/H
Available Quantity: 0
Unit Price: 0
LED GREEN DIFFUSED 5MM ROUND T/H
Available Quantity: 0
Unit Price: 0
LED GREEN DIFFUSED 5MM ROUND T/H
Available Quantity: 0
Unit Price: 0
LED GREEN DIFFUSED 5MM ROUND T/H
Available Quantity: 0
Unit Price: 0
LED GREEN DIFFUSED 5MM ROUND T/H
Available Quantity: 0
Unit Price: 0
LED GREEN DIFFUSED 5MM ROUND T/H
Available Quantity: 0
Unit Price: 0