59060 Series Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
littelfuse.com© 2017 Littelfuse Revised: 01/13/17
Specifications are subject to change without notice.
59060 Stainless Steel M8 Threaded Barrel Sensor + 57060 Actuator
Description
The 59060 is a small stainless steel barrel sensor with an M8 x 1.25mm pitch
thread, 36mm (1.420”) long with a choice of normally open, normally open high
voltage, normally closed or change over contacts. It is capable of switching up to
265Vac/300Vdc at 10VA. It has a variety range of sensitivity, cable length and
connector options. It functions best with the 57060 actuator.
Reed Sensors
Features
• Two-part magnetically operated
proximity sensor
• Stainless steel threaded barrel with
retaining nuts
• M8 thread
Choice of normally open or normal
open high voltage contacts
• Customer defined sensitivity
options
• Choice of cable length and
Benefits
• Robust construction makes this
sensor well suited to harsh
industrial environments
• Simple installation and adjustment
using supplied retaining nuts
No standby power requirement
• Operates through non-ferrous
materials such as wood, plastic or
aluminium
Applications
• Position and Limit Sensing
• Security Systems
Industrial Process Control
• Linear Actuators
Dimensions
Dimensions in mm (inch)
Firecracker > 59060
Note: The 57060 Actuator is sold separately.
NUTS M8x2
27.5
(1.08)
27.5
(1.08)
36.0
(1.42) Encapsulation excluded
300 (11.81) ±10.0 (0.393)
35.0 NOM.
(1.38)
6.35 NOM.
(.250)
36.0
(1.42)
M8mm PITCH
NUTS M8x2 M8mm PITCH
NUTS M8x2
27.5
(1.08)
27.5
(1.08)
36.0
(1.42) Encapsulation excluded
300 (11.81) ±10.0 (0.393)
35.0 NOM.
(1.38)
6.35 NOM.
(.250)
36.0
(1.42)
M8mm PITCH
NUTS M8x2 M8mm PITCH
% Littelluse" EypmmrApphud \ Amwm D-hw-md
littelfuse.com© 2017 Littelfuse Revised: 01/13/17
Specifications are subject to change without notice.
59060 Stainless Steel M8 Threaded Barrel Sensor + 57060 Actuator
Reed Sensors
Electrical Ratings
Contact Type Normally Open Normally Open
HighVoltage Change Over Normally Closed
Switch Type 1 2 3 4
Contact Rating 1VA/Watt - max. 10 10 5 5
Voltage 4
Switching 2
Breakdown 3
Vdc - max.
Vac - max.
Vdc - min.
200
140
250
300
265
450
175
120
200
175
120
200
Current 4
Switching 2
Carry
Adc - max.
Aac - max.
Adc - max.
0.5
0.35
1.2
0.5
0.35
1.5
0.25
1.0
1.5
0.25
1.0
1.5
Resistance 5Contact, Initial
Insulation
Ω - max.
Ω - min.
0.2
1010
0.2
1010
0.2
109
0.2
109
Capacitance Contact pF - typ. 0.3 0.2 0.3 0.3
Temperature Operating
Storage
°C
°C
-40 to +105
-65 to +105
-20 to +105
-65 to +105
-40 to +105
-65 to +105
-40 to +105
-65 to +105
Product Characteristics
Operate Time 6ms - max. 1.0 1.0 3.0 3.0
Release Time 6ms - max. 1.0 1.0 3.0 3.0
Shock 711ms 1⁄2 sine G - max. 100 100 50 50
Vibration 750-2000 Hz G - max. 30 30 30 30
Firecracker > 59060
Notes:
1. Contact rating - Product of the switching voltage and current should never exceed the wattage rating. Contact Littelfuse for additional load/life information.
2. When switching inductive and/or capacitive loads, the effects of transient voltages and/or currents should be considered. Refer to Application Notes AN108A and AN107 for details.
3. Breakdown Voltage - per MIL-STD-202, Method 301.
4. Electrical Load Life Expectancy - Contact Littelfuse with voltage, current values along with type of load.
5. This resistance value is for 11.81mm wire length. Resistance changes when wire lengthens.
6. Operate (including bounce)/Release Time - per EIA/NARM RS-421-A, diode suppressed coil (Coil II).
7. Shock and Vibration - per EIA/NARM RS-421-A and MIL-STD-202.
8. For custom modifications to the wire length or size, or adding a special connector, please contact Littelfuse.
Sensitivity Options (Using 57060 Actuator)
Select Option S T U V
Switch Type Pull-In AT
Range
Activate
Distance - D
mm (inch)
Minimum
Pull-In AT
Range
Activate
Distance - D
mm (inch)
Minimum
Pull-In AT
Range
Activate
Distance - D
mm (inch)
Minimum
Pull-In AT
Range
Activate
Distance - D
mm (inch)
Minimum
1Normally Open 12-18 12.0 (.472) 17-23 9.0 (.354) 22-28 7.0 (.276) 27-33 5.5 (.217)
2High Voltage -- -- 17-23 9.0 (.354) 22-28 7.0 (.276) 27-33 5.5 (.217)
3Change Over 15-20 12.0 (.472) 20-25 7.5 (.295) 25-30 6.0 (.236) -- --
4Normally Closed 15-20 12.0 (.472) 20-25 7.5 (.295) 25-30 6.0 (.236) -- --
Note:
1. Pull-In AT Range: These AT values are the bare reed switch AT before modification.
2. The activation distance is average value on the final sensor assembly.
D
Sensor Actuator
Schematics Switch Type
1 and 2
3
4
Red
Blue
Black
Blue
Red
Red
Blue
59060-X X XX X 57060 000
littelfuse.com© 2017 Littelfuse Revised: 01/13/17
Specifications are subject to change without notice.
Packaging
Packaging Option Packaging Specification Quantity Quantity & Packaging Code Taping Width
Bulk Bulk 500 N/A N/A
Part Numbering System
59060 - X - X - XX - XSensor:
Actuator:
Series
Switch Type
1, 2, 3, or 4
Sensitivity
S, T, U, or V
Termination
A, F, or E
Cable Length
02
57060 - 000
Series
Standard Actuator
000
Reed Sensors
Firecracker > 59060
59060 Stainless Steel M8 Threaded Barrel Sensor + 57060 Actuator
Termination Specification
Termination Options
Select
Option
Description
(Two-wire versions illustrated)
ATinned leads (6.4±0.76)mm
FUntinned leads (6.4±0.76)mm
EJST type XHP 2.5mm pitch
Cable Length Options
Cable Type: 24 AWG 7/32 PVC 105°C DOUBLE INSULATED
Select Option Cable Length
mm (inch)
02 300 (11.81)
Note: The 57060 Actuator is sold separately.

Products related to this Datasheet

SENSOR REED SW SPST-NO W LEADS
Available Quantity: 0
Unit Price: 0
SENSOR REED SW SPST-NO W LEADS
Available Quantity: 0
Unit Price: 0
SENSOR REED SW SPST-NO W LEADS
Available Quantity: 0
Unit Price: 0
SENSOR REED SW SPST-NO W LEADS
Available Quantity: 0
Unit Price: 0
SENSOR REED SW SPST-NO W LEADS
Available Quantity: 0
Unit Price: 0
SENSOR REED SW SPST-NO W LEADS
Available Quantity: 0
Unit Price: 0
SENSOR REED SW SPST-NO W LEADS
Available Quantity: 0
Unit Price: 0
SENSOR REED SW SPST-NO W LEADS
Available Quantity: 0
Unit Price: 0
SENSOR REED SW SPST-NO W LEADS
Available Quantity: 0
Unit Price: 0
SENSOR REED SW SPST-NO W LEADS
Available Quantity: 0
Unit Price: 0
SENSOR REED SW SPST-NO W LEADS
Available Quantity: 0
Unit Price: 0
SENSOR REED SW SPST-NO W LEADS
Available Quantity: 0
Unit Price: 0
SENSOR REED SW SPST-NO W LEADS
Available Quantity: 0
Unit Price: 0
SENSOR REED SW SPST-NO W LEADS
Available Quantity: 0
Unit Price: 0
SENSOR REED SW SPST-NO W LEADS
Available Quantity: 0
Unit Price: 0
SENSOR REED SW SPST-NO W LEADS
Available Quantity: 0
Unit Price: 0
SENSOR REED SW SPST-NO W LEADS
Available Quantity: 0
Unit Price: 0
SENSOR REED SW SPST-NO W LEADS
Available Quantity: 0
Unit Price: 0
SENSOR REED SW SPST-NO W LEADS
Available Quantity: 0
Unit Price: 0
SENSOR REED SW SPST-NO W LEADS
Available Quantity: 0
Unit Price: 0
SENSOR REED SW SPST-NO W LEADS
Available Quantity: 0
Unit Price: 0
SENSOR REED SW SPST-NO W LEADS
Available Quantity: 0
Unit Price: 0
SENSOR REED SW SPST-NO W LEADS
Available Quantity: 0
Unit Price: 0
SENSOR REED SW SPST-NO W LEADS
Available Quantity: 0
Unit Price: 0
SENSOR REED SW SPST-NO W LEADS
Available Quantity: 0
Unit Price: 0
SENSOR REED SW SPST-NO W LEADS
Available Quantity: 0
Unit Price: 0
SENSOR REED SW SPST-NO W LEADS
Available Quantity: 0
Unit Price: 0
SENSOR REED SW SPST-NO W LEADS
Available Quantity: 0
Unit Price: 0
SENSOR THREADED POST WIRE LEADS
Available Quantity: 0
Unit Price: 0
SENSOR THREADED POST WIRE LEADS
Available Quantity: 0
Unit Price: 0