487378 Datasheet by TE Connectivity AMP Connectors

Vgigigflgi THTS DRAWTNG TS JAPUDLTSHED RELEASED FOR PU3LTCATT3N 7 L170 nTST {EVTSTONS ‘ © COPWCHT 7 B 7 ALL RTCHT‘S RESERVED GP ‘00 P up DESCRTFTTON DATE Dwx APT/3 v REVTSED PE? EC07‘T7CT‘7‘88 OEDECZUTT CJV CW? ‘ .O47:OO3 TYP D B A D AMP TRADEMARK AND MOLD CAVTTY TDENTTETCATTON LOCATED AT ETTHER END OE THE HOUSTNO TN APPROXTMATE LOCATTON SHOWN. ‘ A THTS HOLE TS EOR MOLDTNG PURPOSES ONLY AND MAY BE ELASHED OVER. 7: L C REF A A OBSOLETE PARTS: OBSOLETE CTS STREAMLTNTNG PER DRENAUD/DSTNTST. ‘ D »‘ «.T44 MAX Y A WTNDOWS MAY OR MAY NOT BE PRESENT ON THTS END OE THE HOUSTNO. ‘ 7 { .0: 5 DD fim dd ‘ .540 V L ‘0 TIIT IIT‘TTII ITTT 0 T V 0?, ‘ D OBSOLETE 7.000 25 26 2743737876 3.300 33 34 27487378i5 ‘ N OBSOLETE .404 2400 4 ”R 4; 4 .TOO TYP REE 2.394 7.300 23 74 20437378 3 7,049 0BSOLETE ' .' 1000 "‘ " 4 4: 0 , i 7 I [—H‘ 7 ‘ 7 ‘ SECTTON D4) 2 23100 F 44 2 437378 T T T l T _ 2 2,000 2L} 2 2748737870 W ”2 §+ + + +§ 5| '097i'003 T. ’ .900 19 20 1748737879 ‘ T T T T T. “.2300 T8. T9 T748737878 T. 2/00 T7 T8 T748737877 ‘ T. * .600 T A T / T748737876 '5‘ T. ”.500 TE: T5 T748737R75 5‘ « SPACES @ .TOO » . A E ‘ ‘ f“ B A B T. .400 T4 T3 T748737874 “ T.394 2300 T3 T4 T748737873 B ‘ T794 0700 T7 T3 T448737342 REF T.T94 ”.TOO ’ ’ T2 ‘74873787T .035 DTA TYP $094 ’.000 TC T” T74873787C‘ ‘ MANUEACTURTNO 0PTTON .994 .900 9 TO 48737809 .894 .800 8 9 48737878 .794 ./00 7 8 48737877 ‘ 65/ .694 .500 6 7 45737846 i .594 .500 :2 6 45737845 4} G) 63 <1) g}="" g)=""><3} .494="" .400="" 4="" 5="" 48737874="" ‘="" .394="" .300="" z="" 4="" 48737873="" .294="" .200="" 2="" 3="" 48737872="" ‘="" .t94="" .00="" t="" 2="" 4873787t="" no="" of="" promct="" c="" ree="" b="" a.="" \="" posns="" part="" \to="" ‘="" a="" thts="" d?att.t‘tng="" ts="" a="" controlled="" document="" :zg="" dcllvh‘gh="" :::::="" -:te="" te="" ccnncctt‘thy="" a="" llh,="" wotth‘ngtw="" a="" othefm‘tse="" sdectfted="" awt)="" n—we="" taches="" c="" plc="" 1="" 7="" «emu="" spec="" houstng,="" receptacle,="" ffc="" $3="" :="" :="" “1870024="" ’="" 3="" pl;="" 1="" 035="" a‘pltcatton="" spec="" h="" _="" ,="" 7="" _="" .="" ‘we-="" 1="" ,1="" 7="" 1.4715015="" tl="" wu="" matertal="" etntsh="" wetght="" 7="" 00779="." 7="" g="" 7="" ‘="" theymoelasttc.="" 0="" m7="" ©="" 4875175;="" sheet="" rev="" customer="" drawtac="" “="" ats="" ‘="" t="" «t="" v="" tat/ti?)="" (s/tt)="">