PDTC143ZM,315 Datasheet by Nexperia USA Inc.

View All Related Products | Download PDF Datasheet
nexpefla
1. Product profile
1.1 General description
NPN Resistor-Equipped Transistor (RET) family in Surface-Mounted Device (SMD)
plastic packages.
1.2 Features and benefits
1.3 Applications
1.4 Quick reference data
PDTC143Z series
NPN resistor-equipped transistors;
R1 = 4.7 k, R2 = 47 k
Rev. 8 — 5 December 2011 Product data sheet
Table 1. Product overview
Type number Package PNP
complement Package
configuration
Nexperia JEITA JEDEC
PDTC143ZE SOT416 SC-75 - PDTA143ZE ultra small
PDTC143ZM SOT883 SC-101 - PDTA143ZM leadless ultra small
PDTC143ZT SOT23 - TO-236AB PDTA143ZT small
PDTC143ZU SOT323 SC-70 - PDTA143ZU very small
100 mA output current capability Reduces component count
Built-in bias resistors Reduces pick and place costs
Simplifies circuit design AEC-Q101 qualified
Digital applications in automotive and
industrial segments
Cost-saving alternative for BC847/857
series in digital applications
Control of IC inputs Switching loads
Table 2. Quick reference data
Symbol Parameter Conditions Min Typ Max Unit
VCEO collector-emitter voltage open base - - 50 V
IOoutput current - - 100 mA
R1 bias resistor 1 (input) 3.3 4.7 6.1 k
R2/R1 bias resistor ratio 8 10 12
nNsxD-na av 2w AH whliuisrvsd
© Nexperia B.V. 2017. All rights reserved
PDTC143Z_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 8 — 5 December 2011 2 of 17
Nexperia PDTC143Z series
NPN resistor-equipped transistors; R1 = 4.7 k, R2 = 47 k
2. Pinning information
3. Ordering information
4. Marking
[1] * = placeholder for manufacturing site code
Table 3. Pinning
Pin Description Simplified outline Graphic symbol
SOT23; SOT323; SOT416
1 input (base)
2 GND (emitter)
3 output (collector)
SOT883
1 input (base)
2 GND (emitter)
3 output (collector)
006aaa144
12
3
sym007
3
2
1R1
R2
3
1
2
Transparent
top view
sym007
3
2
1R1
R2
Table 4. Ordering information
Type number Package
Name Description Version
PDTC143ZE SC-75 plastic surface-mounted package; 3 leads SOT416
PDTC143ZM SC-101 leadless ultra small plastic package; 3 solder lands;
body 1.0 0.6 0.5 mm SOT883
PDTC143ZT - plastic surface-mounted package; 3 leads SOT23
PDTC143ZU SC-70 plastic surface-mounted package; 3 leads SOT323
Table 5. Marking codes
Type number Marking code[1]
PDTC143ZE 38
PDTC143ZM E3
PDTC143ZT *18
PDTC143ZU *54
”up“; av 2m mums-rum
© Nexperia B.V. 2017. All rights reserved
PDTC143Z_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 8 — 5 December 2011 3 of 17
Nexperia PDTC143Z series
NPN resistor-equipped transistors; R1 = 4.7 k, R2 = 47 k
5. Limiting values
[1] Device mounted on an FR4 Printed-Circuit Board (PCB), single-sided copper, tin-plated and standard
footprint.
[2] Reflow soldering is the only recommended soldering method.
[3] Device mounted on an FR4 PCB with 70 m copper strip line, standard footprint.
Table 6. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134).
Symbol Parameter Conditions Min Max Unit
VCBO collector-base voltage open emitter - 50 V
VCEO collector-emitter voltage open base - 50 V
VEBO emitter-base voltage open collector - 5 V
VIinput voltage
positive - +30 V
negative - 5V
IOoutput current - 100 mA
ICM peak collector current single pulse;
tp1ms -100mA
Ptot total power dissipation Tamb 25 C
PDTC143ZE (SOT416) [1][2] -150mW
PDTC143ZM (SOT883) [2][3] -250mW
PDTC143ZT (SOT23) [1] -250mW
PDTC143ZU (SOT323) [1] -200mW
Tjjunction temperature - 150 C
Tamb ambient temperature 65 +150 C
Tstg storage temperature 65 +150 C
nNsxD-na av m AH am. “We
© Nexperia B.V. 2017. All rights reserved
PDTC143Z_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 8 — 5 December 2011 4 of 17
Nexperia PDTC143Z series
NPN resistor-equipped transistors; R1 = 4.7 k, R2 = 47 k
6. Thermal characteristics
[1] Device mounted on an FR4 PCB, single-sided copper, tin-plated and standard footprint.
[2] Reflow soldering is the only recommended soldering method.
[3] Device mounted on an FR4 PCB with 70 m copper strip line, standard footprint.
(1) SOT23; FR4 PCB, standard footprint
SOT883; FR4 PCB with 70 m copper strip line, standard footprint
(2) SOT323; FR4 PCB, standard footprint
(3) SOT416; FR4 PCB, standard footprint
Fig 1. Power derating curves
Tamb (°C)
-75 17512525 75-25
006aac778
100
200
300
Ptot
(mW)
0
(1)
(2)
(3)
Table 7. Thermal characteristics
Symbol Parameter Conditions Min Typ Max Unit
Rth(j-a) thermal resistance from junction
to ambient in free air
PDTC143ZE (SOT416) [1][2] --830K/W
PDTC143ZM (SOT883) [2][3] --500K/W
PDTC143ZT (SOT23) [1] --500K/W
PDTC143ZU (SOT323) [1] --625K/W
uNexvlna av m M rm vliswsfl
© Nexperia B.V. 2017. All rights reserved
PDTC143Z_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 8 — 5 December 2011 5 of 17
Nexperia PDTC143Z series
NPN resistor-equipped transistors; R1 = 4.7 k, R2 = 47 k
FR4 PCB, standard footprint
Fig 2. Transient thermal impedance from junction to ambient as a function of pulse duration for
PDTC143ZE (SOT416); typical values
FR4 PCB, 70 m copper strip line
Fig 3. Transient thermal impedance from junction to ambient as a function of pulse duration for
PDTC143ZM (SOT883); typical values
006aac781
10-5 1010-2
10-4 102
10-1
tp (s)
10-3 103
1
102
10
103
Zth(j-a)
(K/W)
1
duty cycle = 1
0.75 0.5
0.33
0.2
0.1
0.05
0.02 0.01
0
006aac782
10-5 1010-2
10-4 102
10-1
tp (s)
10-3 103
1
102
10
103
Zth(j-a)
(K/W)
1
duty cycle = 1
0.75 0.5
0.33
0.2
0.1
0.05
0.02
0.01
0
uNexvlna av m M rm vliswsfl
© Nexperia B.V. 2017. All rights reserved
PDTC143Z_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 8 — 5 December 2011 6 of 17
Nexperia PDTC143Z series
NPN resistor-equipped transistors; R1 = 4.7 k, R2 = 47 k
FR4 PCB, standard footprint
Fig 4. Transient thermal impedance from junction to ambient as a function of pulse duration for
PDTC143ZT (SOT23); typical values
FR4 PCB, standard footprint
Fig 5. Transient thermal impedance from junction to ambient as a function of pulse duration for
PDTC143ZU (SOT323); typical values
006aac779
10-5 1010-2
10-4 102
10-1
tp (s)
10-3 103
1
102
10
103
Zth(j-a)
(K/W)
1
duty cycle = 1
0.75 0.5
0.33
0.2
0.1
0.05
0.02 0.01
0
006aac780
10-5 1010-2
10-4 102
10-1
tp (s)
10-3 103
1
102
10
103
Zth(j-a)
(K/W)
1
duty cycle = 1
0.75 0.5
0.33
0.2
0.1
0.05
0.02 0.01
0
”up“; av 2m mums-rum
© Nexperia B.V. 2017. All rights reserved
PDTC143Z_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 8 — 5 December 2011 7 of 17
Nexperia PDTC143Z series
NPN resistor-equipped transistors; R1 = 4.7 k, R2 = 47 k
7. Characteristics
[1] Characteristics of built-in transistor
Table 8. Characteristics
Tamb =25
C unless otherwise specified.
Symbol Parameter Conditions Min Typ Max Unit
ICBO collector-base cut-off
current VCB =50V; I
E= 0 A - - 100 nA
ICEO collector-emitter
cut-off current VCE =30V; I
B=0A - - 1 A
VCE =30V; I
B=0A;
Tj= 150 C--5A
IEBO emitter-base cut-off
current VEB =5V; I
C=0A - - 170 A
hFE DC current gain VCE =5V; I
C= 10 mA 100 - -
VCEsat collector-emitter
saturation voltage IC=5mA; I
B=0.25mA - - 100 mV
VI(off) off-state input voltage VCE =5V; I
C=100A-0.60.5V
VI(on) on-state input voltage VCE = 0.3 V; IC=5mA 1.3 0.9 - V
R1 bias resistor 1 (input) 3.3 4.7 6.1 k
R2/R1 bias resistor ratio 8 10 12
Cccollector capacitance VCB =10V; I
E=i
e=0A;
f=1MHz --2.5pF
fTtransition frequency VCE =5V; I
C=10mA;
f = 100 MHz
[1] -230-MHz
yNexv-na av m M rm vliswsfl
© Nexperia B.V. 2017. All rights reserved
PDTC143Z_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 8 — 5 December 2011 8 of 17
Nexperia PDTC143Z series
NPN resistor-equipped transistors; R1 = 4.7 k, R2 = 47 k
VCE =5V
(1) Tamb = 100 C
(2) Tamb =25C
(3) Tamb =40 C
IC/IB=20
(1) Tamb = 100 C
(2) Tamb =25C
(3) Tamb =40 C
Fig 6. DC current gain as a function of collector
current; typical values Fig 7. Collector-emitter saturation voltage as a
function of collector current; typical values
VCE =0.3V
(1) Tamb =40 C
(2) Tamb =25C
(3) Tamb = 100 C
VCE =5V
(1) Tamb =40 C
(2) Tamb =25C
(3) Tamb = 100 C
Fig 8. On-state input voltage as a function of
collector current; typical values Fig 9. Off-state input voltage as a function of
collector current; typical values
IC (mA)
10-1 102
101
006aac819
102
10
103
hFE
1
(1)
(2)
(3)
006aac820
IC (mA)
10-1 102
101
10-1
1
VCEsat
(V)
10-2
(1) (2)
(3)
006aac821
IC (mA)
10-1 102
101
1
10
VI(on)
(V)
10-1
(1)
(2)
(3)
IC (mA)
10-1 101
006aac822
1
10
VI(off)
(V)
10-1
(1)
(2)
(3)
(/Nexplna av m M mm mm
© Nexperia B.V. 2017. All rights reserved
PDTC143Z_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 8 — 5 December 2011 9 of 17
Nexperia PDTC143Z series
NPN resistor-equipped transistors; R1 = 4.7 k, R2 = 47 k
8. Test information
8.1 Quality information
This product has been qualified in accordance with the Automotive Electronics Council
(AEC) standard Q101 - Stress test qualification for discrete semiconductors, and is
suitable for use in automotive applications.
f=1MHz; T
amb =25CV
CE =5V; T
amb =25C
Fig 10. Collector capacitance as a function of
collector-base voltage; typical values Fig 11. Transition frequency as a function of collector
current; typical values of built-in transistor
VCB (V)
0504020 3010
006aac823
1
2
3
Cc
(pF)
0
006aac757
IC (mA)
10-1 102
101
102
103
fT
(MHz)
10
© Nexperia B.V. 2017. All rights reserved
PDTC143Z_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 8 — 5 December 2011 10 of 17
Nexperia PDTC143Z series
NPN resistor-equipped transistors; R1 = 4.7 k, R2 = 47 k
9. Package outline
10. Packing information
[1] For further information and the availability of packing methods, see Section 14.
Fig 12. Package outline PDTC143ZE (SOT416/SC-75) Fig 13. Package outline PDTC143ZM (SOT883/SC-101)
Fig 14. Package outline PDTC143ZT (SOT23) Fig 15. Package outline PDTC143ZU (SOT323/SC-70)
04-11-04Dimensions in mm
0.95
0.60
1.8
1.4
1.75
1.45 0.9
0.7
0.25
0.10
1
0.30
0.15
12
30.45
0.15
03-04-03Dimensions in mm
0.62
0.55
0.55
0.47 0.50
0.46
0.65
0.20
0.12
3
21
0.30
0.22
0.30
0.22
1.02
0.95
0.35
04-11-04Dimensions in mm
0.45
0.15
1.9
1.1
0.9
3.0
2.8
2.5
2.1 1.4
1.2
0.48
0.38 0.15
0.09
12
3
04-11-04Dimensions in mm
0.45
0.15
1.1
0.8
2.2
1.8
2.2
2.0 1.35
1.15
1.3
0.4
0.3 0.25
0.10
12
3
Table 9. Packing methods
The indicated -xxx are the last three digits of the 12NC ordering code.[1]
Type number Package Description Packing quantity
3000 5000 10000
PDTC143ZE SOT416 4 mm pitch, 8 mm tape and reel -115 - -135
PDTC143ZM SOT883 2 mm pitch, 8 mm tape and reel - - -315
PDTC143ZT SOT23 4 mm pitch, 8 mm tape and reel -215 - -235
PDTC143ZU SOT323 4 mm pitch, 8 mm tape and reel -115 - -135
© Nexperia B.V. 2017. All rights reserved
PDTC143Z_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 8 — 5 December 2011 11 of 17
Nexperia PDTC143Z series
NPN resistor-equipped transistors; R1 = 4.7 k, R2 = 47 k
11. Soldering
Reflow soldering is the only recommended soldering method.
Fig 16. Reflow soldering footprint PDTC143ZE (SOT416/SC-75)
Reflow soldering is the only recommended soldering method.
Fig 17. Reflow soldering footprint PDTC143ZM (SOT883/SC-101)
solder lands
solder resist
occupied area
solder paste
sot416_fr
0.85
1.7
2.2
2
0.5
(3×)
0.6
(3×)
1
1.3
Dimensions in mm
solder lands
solder resist
occupied area
solder paste
sot883_fr
1.3
0.3
0.6 0.7
0.4
0.9
0.3
(2×)
0.4
(2×)
0.25
(2×)
R0.05 (12×)
0.7
Dimensions in mm
(/Nexplna av m M mm mm
© Nexperia B.V. 2017. All rights reserved
PDTC143Z_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 8 — 5 December 2011 12 of 17
Nexperia PDTC143Z series
NPN resistor-equipped transistors; R1 = 4.7 k, R2 = 47 k
Fig 18. Reflow soldering footprint PDTC143ZT (SOT23)
Fig 19. Wave soldering footprint PDTC143ZT (SOT23)
solder lands
solder resist
occupied area
solder paste
sot023_fr
0.5
(3×)
0.6
(3×)
0.6
(3×)
0.7
(3×)
3
1
3.3
2.9
1.7
1.9
2
Dimensions in mm
\LLJw LT ‘L :1 L a \T‘TL L ,3} L , ‘irLfiJL L‘Lw L 7 . ma (/Nexplna av m M nng m
© Nexperia B.V. 2017. All rights reserved
PDTC143Z_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 8 — 5 December 2011 13 of 17
Nexperia PDTC143Z series
NPN resistor-equipped transistors; R1 = 4.7 k, R2 = 47 k
Fig 20. Reflow soldering footprint PDTC143ZU (SOT323/SC-70)
Fig 21. Wave soldering footprint PDTC143ZU (SOT323/SC-70)
solder lands
solder resist
occupied area
solder paste
sot323_fr
2.65
2.35 0.6
(3×)
0.5
(3×)
0.55
(3×)
1.325
1.85
1.3
3
2
1
Dimensions in mm
sot323_fw
3.65 2.1
1.425
(3×)
4.6
09
(2×)
2.575
1.8
solder lands
solder resist
occupied area
preferred transport
direction during soldering
Dimensions in mm
Section 1 “Product profile“ Section 3 “Ordering inlormation" Section 4 “Marking“ Figure 1 fl Table 6 “Limiting values“ Section 6 “Thermal characteristics" Table 8 “Characteristics“ Section 8 “Test inlormation“ Section 9 “Package outline“ Section 10 “Packing Inlormation“ Section 11 “Soldering" Section 13 “Legal inlormation“ amp-m av znw Alleim-Nm
© Nexperia B.V. 2017. All rights reserved
PDTC143Z_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 8 — 5 December 2011 14 of 17
Nexperia PDTC143Z series
NPN resistor-equipped transistors; R1 = 4.7 k, R2 = 47 k
12. Revision history
Table 10. Revision history
Document ID Release date Data sheet status Change notice Supersedes
PDTC143Z_SER v.8 20111205 Product data sheet - PDTC143Z_SERIES v.7
Modifications: The format of this document has been redesigned to comply with the new identity
guidelines of NXP Semiconductors.
Legal texts have been adapted to the new company name where appropriate.
Type numbers PDTC143ZEF, PDTC143ZK and PDTC143ZS removed.
Section 1 “Product profile: updated
Section 3 “Ordering information: added
Section 4 “Marking: updated
Figure 1 to 11: added
Table 6 Limiting values: updated
Section 6 “Thermal characteristics: updated
Table 8 Characteristics: Vi(on) redefined to VI(on) on-state input voltage, Vi(off) redefined to
VI(off) off-state input voltage, ICEO updated, fT added
Section 8 “Test information: added
Section 9 “Package outline: superseded by minimized package outline drawings
Section 10 Packing information: added
Section 11 Soldering: added
Section 13 Legal information: updated
PDTC143Z_SERIES v.7 20040816 Product data sheet - PDTC143Z_SERIES v.6
PDTC143Z_SERIES v.6 20040406 Product specification - PDTC143Z_SERIES v.5
PDTC143Z_SERIES v.5 20030910 Product specification - PDTC143Z_SERIES v.4
PDTC143Z_SERIES v.4 20030414 Product specification - -
amp-m av 2m mmmmm
© Nexperia B.V. 2017. All rights reserved
PDTC143Z_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 8 — 5 December 2011 15 of 17
Nexperia PDTC143Z series
NPN resistor-equipped transistors; R1 = 4.7 k, R2 = 47 k
13. Legal information
13.1 Data sheet status
[1] Please consult the most recently issued document before initiating or completing a design.
[2] The term ‘short data sheet’ is explained in section “Definitions”.
[3] The product status of device(s) described in this document may have changed since this document was published and may differ in case of multiple devices. The latest product status
information is available on the Internet at URL http://www.nexperia.com.
13.2 Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any
representations or warranties as to the accuracy or completeness of
information included herein and shall have no liability for the consequences of
use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is intended
for quick reference only and should not be relied upon to contain detailed and
full information. For detailed and full information see the relevant full data
sheet, which is available on request via the local Nexperia sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
Nexperia and its customer, unless Nexperia and
customer have explicitly agreed otherwise in writing. In no event however,
shall an agreement be valid in which the Nexperia product is
deemed to offer functions and qualities beyond those described in the
Product data sheet.
13.3 Disclaimers
Limited warranty and liability — Information in this document is believed to
be accurate and reliable. However, Nexperia does not give any
representations or warranties, expressed or implied, as to the accuracy or
completeness of such information and shall have no liability for the
consequences of use of such information. Nexperia takes no
responsibility for the content in this document if provided by an information
source outside of Nexperia.
In no event shall Nexperia be liable for any indirect, incidental,
punitive, special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal or
replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, Nexperia’s aggregate and cumulative liability towards
customer for the products described herein shall be limited in accordance
with the Terms and conditions of commercial sale of Nexperia.
Right to make changes — Nexperia reserves the right to make
changes to information published in this document, including without
limitation specifications and product descriptions, at any time and without
notice. This document supersedes and replaces all information supplied prior
to the publication hereof.
Suitability for use — Nexperia products are not designed,
authorized or warranted to be suitable for use in life support, life-critical or
safety-critical systems or equipment, nor in applications where failure or
malfunction of a Nexperia product can reasonably be expected
to result in personal injury, death or severe property or environmental
damage. Nexperia and its suppliers accept no liability for
inclusion and/or use of Nexperia products in such equipment or
applications and therefore such inclusion and/or use is at the customer’s own
risk.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no
representation or warranty that such applications will be suitable for the
specified use without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using Nexperia products, and Nexperia
accepts no liability for any assistance with applications or customer product
design. It is customer’s sole responsibility to determine whether the Nexperia
product is suitable and fit for the customer’s applications and
products planned, as well as for the planned application and use of
customer’s third party customer(s). Customers should provide appropriate
design and operating safeguards to minimize the risks associated with their
applications and products.
Nexperia does not accept any liability related to any default,
damage, costs or problem which is based on any weakness or default in the
customer’s applications or products, or the application or use by customer’s
third party customer(s). Customer is responsible for doing all necessary
testing for the customer’s applications and products using Nexperia
products in order to avoid a default of the applications and
the products or of the application or use by customer’s third party
customer(s). Nexperia does not accept any liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those given in
the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale — Nexperia
products are sold subject to the general terms and conditions of commercial
sale, as published at http://www.nexperia.com/profile/terms, unless otherwise
agreed in a valid written individual agreement. In case an individual
agreement is concluded only the terms and conditions of the respective
agreement shall apply. Nexperia hereby expressly objects to
applying the customer’s general terms and conditions with regard to the
purchase of Nexperia products by customer.
No offer to sell or license — Nothing in this document may be interpreted or
construed as an offer to sell products that is open for acceptance or the grant,
conveyance or implication of any license under any copyrights, patents or
other industrial or intellectual property rights.
Document status[1][2] Product status[3] Definition
Objective [short] data sheet Development This document contains data from the objective specification for product development.
Preliminary [short] data sheet Qualification This document contains data from the preliminary specification.
Product [short] data sheet Production This document contains the product specification.
hitE://www.nexgeria salesaddresses©nexgeria amp-m av 2m whimsy-um
© Nexperia B.V. 2017. All rights reserved
PDTC143Z_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 8 — 5 December 2011 16 of 17
Nexperia PDTC143Z series
NPN resistor-equipped transistors; R1 = 4.7 k, R2 = 47 k
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Quick reference data — The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
13.4 Trademarks
Notice: All referenced brands, product names, service names and trademarks
are the property of their respective owners.
14. Contact information
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Nexperia PDTC143Z series
NPN resistor-equipped transistors; R1 = 4.7 k, R2 = 47 k
15. Contents
1 Product profile . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.1 General description . . . . . . . . . . . . . . . . . . . . . 1
1.2 Features and benefits. . . . . . . . . . . . . . . . . . . . 1
1.3 Applications . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.4 Quick reference data . . . . . . . . . . . . . . . . . . . . 1
2 Pinning information. . . . . . . . . . . . . . . . . . . . . . 2
3 Ordering information. . . . . . . . . . . . . . . . . . . . . 2
4 Marking . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 2
5 Limiting values. . . . . . . . . . . . . . . . . . . . . . . . . . 3
6 Thermal characteristics . . . . . . . . . . . . . . . . . . 4
7 Characteristics. . . . . . . . . . . . . . . . . . . . . . . . . . 7
8 Test information. . . . . . . . . . . . . . . . . . . . . . . . . 9
8.1 Quality information . . . . . . . . . . . . . . . . . . . . . . 9
9 Package outline . . . . . . . . . . . . . . . . . . . . . . . . 10
10 Packing information . . . . . . . . . . . . . . . . . . . . 10
11 Soldering . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 11
12 Revision history. . . . . . . . . . . . . . . . . . . . . . . . 14
13 Legal information. . . . . . . . . . . . . . . . . . . . . . . 15
13.1 Data sheet status . . . . . . . . . . . . . . . . . . . . . . 15
13.2 Definitions. . . . . . . . . . . . . . . . . . . . . . . . . . . . 15
13.3 Disclaimers. . . . . . . . . . . . . . . . . . . . . . . . . . . 15
13.4 Trademarks. . . . . . . . . . . . . . . . . . . . . . . . . . . 16
14 Contact information. . . . . . . . . . . . . . . . . . . . . 16
15 Contents . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 17
© Nexperia B.V. 2017. All rights reserved
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release:
05 December 2011

Products related to this Datasheet

TRANS PREBIAS NPN 50V DFN1006-3
Available Quantity: 9,985
Unit Price: 0.35
TRANS PREBIAS NPN 50V SOT323
Available Quantity: 9,000
Unit Price: 0.04478
TRANS PREBIAS NPN 50V SOT323
Available Quantity: 10,010
Unit Price: 0.25
TRANS PREBIAS NPN 150MW SC75
Available Quantity: 0
Unit Price: 0
TRANS PREBIAS NPN 50V DFN1006-3
Available Quantity: 0
Unit Price: 0.04478
TRANS PREBIAS NPN 250MW TO236AB
Available Quantity: 0
Unit Price: 0.03512
TRANS PREBIAS NPN 150MW SC75
Available Quantity: 0
Unit Price: 0
TRANS PREBIAS NPN 250MW TO236AB
Available Quantity: 0
Unit Price: 0.25
TRANS PREBIAS NPN 250MW TO236AB
Available Quantity: 0
Unit Price: 0.04478
TRANS PREBIAS NPN 150MW SC75
Available Quantity: 0
Unit Price: 0
TRANS PREBIAS NPN 250MW TO236AB
Available Quantity: 0
Unit Price: 0.25
TRANS PREBIAS NPN 250MW TO236AB
Available Quantity: 0
Unit Price: 0.25
TRANS PREBIAS NPN 250MW TO236AB
Available Quantity: 0
Unit Price: 0.25
TRANS PREBIAS NPN 50V SOT323
Available Quantity: 10,010
Unit Price: 0.25
TRANS PREBIAS NPN 50V DFN1006-3
Available Quantity: 9,985
Unit Price: 0.35
SMALL SIGNAL BIPOLAR TRANSISTOR
Available Quantity: 0
Unit Price: 0