1712x Datasheet by Desco

DRAWING NUMBER
17120
DATE
January
2018
GLOVE, NITRILE, CLEANROOM, DISSIPATIVE
Description:
Desco’s ESD Nitrile gloves are designed to be worn when handling ESD susceptible items.
They are made with a dissipative (107 - 109) material to reduce charge generation and is
bonded to ground when the operator is grounded correctly. The gloves will protect operator’s
hands from chemicals such as Acetic Acid, Ethylene Glycol, MEK, And Sodium Hydroxide.
Desco’s ESD Nitrile gloves contain no latex and are allergen free.
Specifications
Electrostatic Properties
Resistance 107 - 109 ohms ESD SP15.1
Tensile Properties
Puncture Resistance Not Less than 5.0 N
Unaged
Tensile Strength (MPA) Not less than 20.7
Elongation, % Not less than 500
Force at Break Not less than 7.5 N
Aged 70 ± 2° C for 7 days
Tensile Strength (MPA) Not less than 15.5
Elongation, % Not less than 400
Force at Break Not less than 5.5 N
Dimensions
Width
Small 3.35" (85 ± 5mm)
Medium 3.75" (95 ± 5mm)
Large 4.20" (106 ± 5mm)
Extra Large 4.50" (116 ± 5mm)
Length 9" (229mm)
Thickness (single wall) Middle finger (15mm from tip) .152mm
Palm .127mm
Cuff .102mm
© 2018 DESCO INDUSTRIES, INC.
Employee Owned
Specifications and procedures subject to change without notice.
Unless otherwise noted, tolerance ±10%
Quantity per bag: 100
DESCO WEST: 3651 WALNUT AVE., CHINO, CA 91710 WEB SITE: Desco.com
PHONE (909) 627-8178 FAX (909) 627-7449
DESCO EAST: ONE COLGATE WAY, CANTON, MA 02021-1407
PHONE (781) 821-8370 FAX (781) 575-0172
Item Description
17120 Nitrile Glove, Small
17121 Nitrile Glove, Medium
17122 Nitrile Glove, Large
17123 Nitrile Glove, X-Large