FN13323_STELLA-A Drawing Datasheet by Ledil

View All Related Products | Download PDF Datasheet
LED center position Li ht beam direction LEDiL
AH BG
D
E
C
F
B
G
A
H
3
3
2
2
4
4
1
1
Tolerances if not otherwise shown
According to DIN ISO 2768-1
SCALE 1:1 WEIGHT (g) SHEET 1/1
SIZE
A3
DRAWING TITLE
STELLA-A datasheet
PART NUMBER
FN13323
Ledil Oy
Salorankatu 10
FIN 24240 SALO
Finland
THIRD ANGLE PROJECTION:
This drawing is the property
of LEDiL Oy. It may not be
reproduced, copied or
communicated without a written
agreement with LEDiL Oy."
Lens material: Optical grade LSR
Frame material: PA, black
7 5
9 0
7 5
4 . 2
Top view
21. 9
5 . 5
Front view
5
32. 542. 5
37. 537. 5
LED center position
Light beam direction
Bottom view
A A
Section view A-A
Scale: 5:1
Venting pipe:
Piercing this membrane
will Allow lens breathing
Isometric view
Linear measures: class V
Please note that due to the elasticity of
products made of silicone actual measured
values may vary, and therefore typical
tolerance values may not be applied.
NOTE: Maximum recommended tightening
torgue for STELLA-FRAME is 0,4Nm

Products related to this Datasheet

LENS CLEAR ASYMMETRICAL SCREW
Available Quantity: 50
Unit Price: 49.93