IH Series, 2 W Datasheet by XP Power

View All Related Products | Download PDF Datasheet
111u5nas 111u5n5s 111u5nss 111u5125 111u5155 111u524s 11112u55 11112u55 11112u95 11112125 11112155 11112245 111241135 111241155 1112411215 11124125 11124155 11124245 111451135 111451155 111451195 11145 125 11145 155 11145245 T 7 J1 1 1’ 3 ;U U . UH 1“]‘551'1114—17331 8251 SIP Package D1P Package H fl 1* fl m ‘7" ' fl . . 4 ¥ — L71 : Mei LFurD1P L '1‘ ’ 090115241 07911951 H fl * fl 1 05,4» 4.1 1 v
13-Mar-17
Specification
2 Watts
Dual Output
SIP or DIP Package
1000 VDC Isolation
Optional 3000-6000 VDC Isolation
MTBF >1.1 MHrs
-40 °C to +85 °C Operation
3 Year Warranty
IH Series
Input
Input Voltage Range Nominal ±10%
Input Reflected 20 mA pk-pk through 12 µH inductor,
Ripple Current 5Hz to 20 MHz
Input Reverse Voltage • None
Protection
Input Filter • Capacitor
Output
Output Voltage See table
Minimum Load • None(3)
Line Regulation 1.2%/1% ΔVin
Load Regulation ±10% 20-100% load change
(3.3 V models ±20%)
Setpoint Accuracy • ±3%
Ripple & Noise 75 mV pk-pk max, 20 MHz bandwidth
Temperature Coefficient • 0.02%/°C
Maximum Capacitive ±220 µF
Load
Cross Regulation 3.3 V and 5 V: ±8%, all others: ±5%(4)
General
Efficiency See table
Isolation Voltage 1000 VDC(2)
Isolation Resistance • 109 Ω
Isolation Capacitance 60 pF typical
MTBF >1.1 MHrs to MIL-HDBK-217F at 25 °C, GB
Environmental
Operating Temperature -40 °C to +85 °C
Storage Temperature -40 °C to +125 °C
Case Temperature 100 °C max
Cooling • Convection-cooled
xppower.com
Input
Voltage
No Load
Input Current
Output
Voltage
Output
Current Efficiency Model
Number(1,2)
5 VDC
30 mA ±3.3 V ±200 mA 65% IH0503S
30 mA ±5.0 V ±200 mA 72% IH0505S
30 mA ±9.0 V ±111 mA 77% IH0509S
30 mA ±12.0 V ±84 mA 78% IH0512S
30 mA ±15.0 V ±66 mA 80% IH0515S
30 mA ±24.0 V ±42 mA 80% IH0524S
12 VDC
20 mA ±3.3 V ±200 mA 67% IH1203S
20 mA ±5.0 V ±200 mA 75% IH1205S
20 mA ±9.0 V ±111 mA 77% IH1209S
20 mA ±12.0 V ±84 mA 82% IH1212S
20 mA ±15.0 V ±66 mA 82% IH1215S
20 mA ±24.0 V ±42 mA 82% IH1224S
24 VDC
10 mA ±3.3 V ±200 mA 68% IH2403S
10 mA ±5.0 V ±200 mA 75% IH2405S
10 mA ±9.0 V ±111 mA 80% IH2409S
10 mA ±12.0 V ±84 mA 82% IH2412S
10 mA ±15.0 V ±66 mA 82% IH2415S
10 mA ±24.0 V ±42 mA 82% IH2424S
48 VDC
6 mA ±3.3 V ±200 mA 60% IH4803S
6 mA ±5.0 V ±200 mA 73% IH4805S
6 mA ±9.0 V ±111 mA 77% IH4809S
6 mA ±12.0 V ±84 mA 80% IH4812S
6 mA ±15.0 V ±66 mA 80% IH4815S
6 mA ±24.0 V ±42 mA 80% IH4824S
Mechanical Details
+Vin
+Vin
-Vout
-Vout
0V
0V
+Vout
+Vout
-Vin
-Vin NC
0.76 (19.5)
0.50
(12.7)
0.09
(2.29)
0.28 (7.2)
max
0.01
(0.25)
max
0.05
(1.25)
SIP Package DIP Package
1000 V Versions
0
0.80 (20.32)
max
0.40
(10.16)
0
0.60 (15.24)
0.30
(7.62) 0.20
(5.08) 0.10
(2.54)
0.30
(7.62)
0.01 (0.25)
0
+Vin -Vout 0V +Vout-Vin
0.60
(15.24)
+Vin -Vout 0V +Vout
-Vin NC
0.76 (19.5)
max
0.30 (7.62)
max
0.09
(2.29)
0
0.40
(10.16)
0
0.01 (0.25)
0.60 (15.24)
0.10 (2.54)
0.30
(7.62)
0.80 (20.32)
3000 V Versions
>
0.01
(0.25)
max
0.05
(1.25)
0.40
(10.16) max
0.12
(3.05) min 0.10
(2.54) 0.02
(0.50)
0.015
(0.38)
0
0.27 (6.88)
0.12 (3.05)
max
0
1. For DIP package, replace ‘S’ with ‘D’ in model number.
2. Add suffix ‘H’ to model number for 3000 VDC isolation. For higher VDC
isolation, add suffix ‘Hx’ to model number where x=4 for 4000 VDC isolation,
x=5 for 5200 VDC isolation and x=6 for 6000 VDC isolation.
3. Operation at no load will not damage unit but it may not meet all specifications.
4. When one output is set to 100% load and the other varies between 25%-100% load.
5. All dimensions in inches (mm).
6. Pin pitch tolerance: ±0.014 (±0.35)
7. Case tolerance: ±0.02 (±0.5)
8. Weight: SIP 0.004 lbs (2.2 g), DIP 0.005 lbs (2.4 g)
Notes
DC-DC

Products related to this Datasheet

DC DC CONVERTER +/-12V 2W
Available Quantity: 9,534
Unit Price: 11.06
DC DC CONVERTER +/-5V 2W
Available Quantity: 380
Unit Price: 11.06
DC DC CONVERTER +/-15V 2W
Available Quantity: 334
Unit Price: 11.06
DC DC CONVERTER +/-24V 2W
Available Quantity: 295
Unit Price: 14.16
DC DC CONVERTER +/-9V 2W
Available Quantity: 230
Unit Price: 11.06
DC DC CONVERTER +/-24V 2W
Available Quantity: 201
Unit Price: 14.16
DC DC CONVERTER +/-24V 2W
Available Quantity: 140
Unit Price: 12.39
DC DC CONVERTER +/-9V 2W
Available Quantity: 80
Unit Price: 11.06
DC DC CONVERTER +/-12V 2W
Available Quantity: 51
Unit Price: 11.06
DC DC CONVERTER +/-15V 2W
Available Quantity: 38
Unit Price: 15.93
DC DC CONVERTER +/-12V 2W
Available Quantity: 20
Unit Price: 12.39
DC DC CONVERTER +/-5V 2W
Available Quantity: 20
Unit Price: 11.06
DC DC CONVERTER +/-9V 2W
Available Quantity: 20
Unit Price: 11.06
DC DC CONVERTER +/-5V 2W
Available Quantity: 19
Unit Price: 11.06
DC DC CONVERTER +/-15V 2W
Available Quantity: 16
Unit Price: 11.06
DC DC CONVERTER +/-5V 2W
Available Quantity: 13
Unit Price: 12.39
DC DC CONVERTER +/-12V 2W
Available Quantity: 3
Unit Price: 12.39
DC DC CONVERTER +/-5V 2W
Available Quantity: 1
Unit Price: 14.16
DC DC CONVERTER +/-3.3V 2W
Available Quantity: 0
Unit Price: 10.397
DC DC CONVERTER +/-3.3V 2W
Available Quantity: 0
Unit Price: 13.309
DC DC CONVERTER +/-5V 2W
Available Quantity: 0
Unit Price: 13.309
DC DC CONVERTER +/-9V 2W
Available Quantity: 0
Unit Price: 11.645
DC DC CONVERTER +/-9V 2W
Available Quantity: 0
Unit Price: 13.309
DC DC CONVERTER +/-12V 2W
Available Quantity: 0
Unit Price: 13.309
DC DC CONVERTER +/-24V 2W
Available Quantity: 0
Unit Price: 10.398
DC DC CONVERTER +/-3.3V 2W
Available Quantity: 0
Unit Price: 10.398
DC DC CONVERTER +/-3.3V 2W
Available Quantity: 0
Unit Price: 13.309
DC DC CONVERTER +/-9V 2W
Available Quantity: 0
Unit Price: 11.645
DC DC CONVERTER +/-12V 2W
Available Quantity: 0
Unit Price: 11.645
DC DC CONVERTER +/-12V 2W
Available Quantity: 0
Unit Price: 13.309
DC DC CONVERTER +/-15V 2W
Available Quantity: 0
Unit Price: 13.309
DC DC CONVERTER +/-24V 2W
Available Quantity: 0
Unit Price: 10.398
DC DC CONVERTER +/-3.3V 2W
Available Quantity: 0
Unit Price: 10.398
DC DC CONVERTER +/-3.3V 2W
Available Quantity: 0
Unit Price: 13.309
DC DC CONVERTER +/-5V 2W
Available Quantity: 0
Unit Price: 13.309
DC DC CONVERTER +/-9V 2W
Available Quantity: 0
Unit Price: 11.645
DC DC CONVERTER +/-9V 2W
Available Quantity: 0
Unit Price: 13.309
DC DC CONVERTER +/-12V 2W
Available Quantity: 0
Unit Price: 13.309
DC DC CONVERTER +/-24V 2W
Available Quantity: 0
Unit Price: 10.398
DC DC CONVERTER +/-15V 2W
Available Quantity: 0
Unit Price: 11.645
DC DC CONVERTER +/-15V 2W
Available Quantity: 0
Unit Price: 13.309
DC DC CONVERTER +/-24V 2W
Available Quantity: 0
Unit Price: 14.16
DC DC CONVERTER +/-5V 2W
Available Quantity: 0
Unit Price: 11.645
DC DC CONVERTER +/-9V 2W
Available Quantity: 0
Unit Price: 13.309
DC DC CONVERTER +/-15V 2W
Available Quantity: 0
Unit Price: 11.645
DC DC CONVERTER +/-5V 2W
Available Quantity: 0
Unit Price: 11.645
DC DC CONVERTER +/-12V 2W
Available Quantity: 0
Unit Price: 11.06
DC DC CONVERTER +/-15V 2W
Available Quantity: 0
Unit Price: 11.645
DC DC CONVERTER +/-15V 2W
Available Quantity: 0
Unit Price: 11.06
DC DC CONVERTER +/-15V 2W
Available Quantity: 0
Unit Price: 14.16
DC DC CONVERTER +/-3.3V 2W
Available Quantity: 0
Unit Price: 11.645
DC DC CONVERTER +/-3.3V 2W
Available Quantity: 0
Unit Price: 11.645
DC DC CONVERTER +/-24V 2W
Available Quantity: 0
Unit Price: 11.645
DC DC CONVERTER +/-3.3V 2W
Available Quantity: 0
Unit Price: 11.645
DC DC CONVERTER +/-24V 2W
Available Quantity: 0
Unit Price: 11.645
DC DC CONVERTER +/-3.3V 2W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER +/-3.3V 2W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER +/-3.3V 2W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER +/-5V 2W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER +/-5V 2W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER +/-5V 2W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER +/-9V 2W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER +/-9V 2W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER +/-9V 2W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER +/-12V 2W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER +/-12V 2W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER +/-12V 2W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER +/-15V 2W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER +/-15V 2W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER +/-24V 2W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER +/-24V 2W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER +/-24V 2W
Available Quantity: 0
Unit Price: 0