Axx-LC(7)-TT Drawing Datasheet by Assmann WSW Components

View All Related Products | Download PDF Datasheet
> 51.0.3 > xx._.o\3 nxd 8, o? i: 3&8 05” Ehwumg x x x . E a x agavxxxx as agar \\\\\\\ as u ,aav \\\\\\\ Ea xxx . m .Hxx. xxx . a a n1 am < a="" ,="" a="" 3="" an.="" _l="" x="" a="" x="" ,="" h="" .l="" x="" a="" u="" e.»="" x="" 321x}="" xi="" 2.="" x="" u="" i="" t="" m="" w="" as="" s="" x="" e="" g="" m="" u="" .="" x="" e="" l="" e="" g="" q="" m="" an="" a="" _="" w="" 4n!="" 5="" :x="" xc="" fl="" f="" xxxxxx="" g="" m="" n="" j="" xxxxxx="" x="" n="" a="" t,="" m="" x="" 335="" x="" 5:?="" n="" can="" a="" m="" in="" _="" m="" s="" e="" ‘5="" r.”="" in="" n:="" 4="" e="" g="" m="" u="" i="" m="" m="" a="" xflhvza="" ybe‘="" ,="" m="" in="" ma="" ;="" e="" no="" 2="" m="" m»="" z.="" m="" m»="" a,="" ‘kxfix="" 7="" x="" xfiflvitfiia="" 7="" :52?="" ,xxxxx="" xxxxxxxx="" x="" ,="" x="" x="" xxxxxxxxxxxxxxxxx="" ,="" 00:53="" x“="" 9="" x="" \wwvx.="" 4124113="" 7="" ,="" xx="" 8="" #134733="" .t‘="" wfiwwxfi="" main="" easmmm="" o="" as;="" now="" (20:4="" vow="" f="">(O:4 06:50. 135m .3: vim—ma moczlmofi. 9.9%“ I¢¢ cm So: 7 7 . . x 9? >3 we who we 05 En No mun E i 05 >5 no mg no mumhMowMMflsEo . E E? s cm in m cm E 8.3 B? 7 m» me am NV E 953 E3 S 8.3 Nam mm mmhm mwbm am, can 5:33:96 515% so? Eswisam cm 7 NW mwhm unwa EMEEQ 3939.56 . macs 533126 33. K in; a m» mm 3 m5 mm a 95.3 ammmam 8 a, 3.3 s; a 8 um i «m 3 ma mo gm Nm 8 a as; £313. Damian ”magmasam EH 3 mmun & mm mm we mm 3322 .98 $83 By 32.58152 . 3:522 83¢ . 8% mm a; 35 um‘ 8:59 No R 3 mm mm @3522 .maumaea. Ewan , um 32 mouzm 00:6. 63 was :2 U2 2m; 5529 Hermm>zom was; $8.83 1225 x. Hx x x +x @ >8 8:526 535353 E S MD: >2 €228 E S No: >24 >wm§>zz Eméxza > 5110.44 x > xx... $4 x XX ”X ® 0232 93353 cm : 8% 0%: O\ casimxza 0:5 ._.Or ® 555 E 5 ~ch Own: x "x5 > » >mm om; o OO 88» x X“ “x“ e 035; E 8 amw :ééooauozmzfim $3 525% 92. >36 ._.O_x n 53 3.5: 95 235 am saw no A m w b m m w

Products related to this Datasheet

CONN IC DIP SOCKET 14POS TIN
Available Quantity: 192,966
Unit Price: 0.32
CONN IC DIP SOCKET 8POS TIN
Available Quantity: 62,400
Unit Price: 0.27
CONN IC DIP SOCKET 20POS TIN
Available Quantity: 29,795
Unit Price: 0.41
CONN IC DIP SOCKET 28POS TIN
Available Quantity: 21,522
Unit Price: 0.6
CONN IC DIP SOCKET 16POS TIN
Available Quantity: 16,587
Unit Price: 0.35
CONN IC DIP SOCKET 18POS TIN
Available Quantity: 14,301
Unit Price: 0.39
CONN IC DIP SOCKET 24POS TIN
Available Quantity: 6,912
Unit Price: 0.51
CONN IC DIP SOCKET 6POS TIN
Available Quantity: 2,796
Unit Price: 0.39
CONN IC DIP SOCKET 32POS TIN
Available Quantity: 2,603
Unit Price: 0.66
CONN IC DIP SOCKET 24POS TIN
Available Quantity: 1,760
Unit Price: 0.66
CONN IC DIP SOCKET 40POS TIN
Available Quantity: 0
Unit Price: 0.73
CONN IC DIP SOCKET 28POS TIN
Available Quantity: 0
Unit Price: 0.56