MSATA Drive Datasheet by VersaLogic Corporation

View All Related Products | Download PDF Datasheet
Mini Pflle Module
VersaLogic Corporation •  12100 SW Tualatin Rd., Tualatin, OR 97062 •  (503) 747-2261 •  Info@VersaLogic.com •  www.VersaLogic.com
mSATA Drive
Mini PCIe Module
Overview
The VL-MPEs-F1 is an extremely small and rugged mSATA module based on the industry-standard Mini
PCIe module format. Unlike typical I/O expansion boards, Mini PCIe allows additional I/O functions to be
added to a system with almost no increase in overall system / package size. Mini PCIe modules provide a
simple, economical, and standardized way to add I/O functions to embedded computer products.
Details
In a very small package, this board provides up to 32 GB of plug-in flash data storage for almost any
embedded system.
This non-volatile memory drive provides high-capacity data storage. The drive has an intelligent internal
controller which manages interface protocols, data storage, and retrieval. The wear leveling mechanism
assures an equal usage of the Flash memory cells to maximize the longevity of the device. The hardware
BCH-code ECC detects and corrects internal errors. The voltage detector and power-loss management
features prevent data corruption after power-down.
This rugged product is designed and tested for full industrial temperature operation (-40º to +85ºC). It also
meets MIL-STD-202G specifications for shock and vibration, making it at home in harsh environments.
This mSATA board is compatible with a variety of popular x86 operating systems including Windows,
Windows Embedded, and Linux.
The module utilizes SATA signaling and can be used in any system that supports SATA signaling at the
Mini PCIe socket.
This 3rd party product has been selected and tested for compatibility with VersaLogic products, compliance
with VersaLogic ruggedness requirements, and is backed by VersaLogic’s product warranty, world-class
technical support, and 5-year lifecycle guarantee.
Extremely small Mini PCIe module format
mSATA flash memory storage
Industrial temp. (-40º to +85ºC) operation
MIL-STD-202G shock / vibe
Highlights
Mini PCIe Module Format
Small and flexible.
Flash Memory
Non-volatile storage up to 32 GB.
Industrial Temperature Operation
-40° to +85°C operation for harsh environments.
MIL-STD-202G
Qualified for high shock / vibration environments.
C O R P O R A T I O N
11% VERSALOGIC
Falcon EPU
VL-MPEe-U2 Module
Specifications
General Board Size Mini PCIe module (full size): 29.85 mm x 50.8 mm x 3.3 mm
Power Requirements 3.3V ±5% @ 1.39W (supplied from the Mini PCIe socket)
Regulatory Compliance RoHS
Mini PCIe Signal Type SATA Rev 2.6 – 3 Gbit/s (1.5 Gbit/s compatible)
Environmental Operating Temperature -40° to +85°C
Storage Temperature -40° to +85°C
Altitude * Operating To 15,000 ft. (4,570m)
Storage To 40,000 ft. (12,000m)
Cooling None (fanless)
Airflow Requirements None (free air)
Thermal Shock 5°C/min. over operating temperature
Humidity Less than 90%, noncondensing
Vibration, Sinusoidal
Sweep
MIL-STD-202G, Method 204, Modified Condition A: 2g
constant acceleration from 5 to 500 Hz, 20 min. per axis
Vibration, Random MIL-STD-202G, Method 214A, Condition A: 5.35g rms,
5 min. per axis
Mechanical Shock MIL-STD-202G, Method 213B, Condition G: 20g half-sine,
11 msec. duration per axis
Device I/O Rotating Drives / Flash /
Solid-State Drives
mSATA up to 32 GB. SLC NAND Flash. Hardware ECC.
Wear leveling. SATA signaling. Bootable.
Burst Transfer Up to 300 MB/s
Sustained Write Up to 95 MB/s
Sustained Read Up to 120 MB/s
Software Operating Systems Compatible with most x86 operating systems including
Windows, Windows Embedded, and Linux
* Extended altitude specifications available upon request
MIL-STD-202G shock and vibe levels are used to illustrate the ruggedness of this product in general. Testing to higher
levels and / or different types of shock or vibration methods can be accommodated per the specific requirements of the
application. Contact a VersaLogic Sales Engineer for further information.
Specifications are subject to change without notification. PCI Express is a registered trademark of the PCI-SIG. All other
trademarks are the property of their respective owners.
Ordering Information
Model Function Operating
Temp.
VL-MPEs-F1E4 mSATA drive, 4 GB -40° to +85°C
VL-MPEs-F1E16 mSATA drive, 16 GB -40° to +85°C
VL-MPEs-F1E32 mSATA drive, 32 GB -40° to +85°C
Accessories
Part Number Description
Hardware
VL-HDW-108 Mini PCIe module hold-down screws (10) for use with 2.5 mm standoffs
VL-HDW-110 Mini PCIe module hold-down screws (10) for use with 2.0 mm standoffs
mSATA Drive
Mini PCIe Module
03/16/16
VersaLogic Corporation •  12100 SW Tualatin Rd., Tualatin, OR 97062 •  (503) 747-2261 •  Info@VersaLogic.com •  www.VersaLogic.com
Other VersaLogic Mini PCIe Modules
Model Function Signaling
VL-MPEe-A1E Analog input (12-bit resolution) PCIe
VL-MPEe-A2E Analog input (16-bit resolution) PCIe
VL-MPEe-FW1 1394 Firewire Module, Industrial Temp. PCIe
VL-MPEe-E3E Gigabit Ethernet adapter PCIe
VL-MPEe-U2E Quad serial plus twelve GPIOs PCIe
VL-MPEe-W2E Wi-Fi 802.11 a/b/g/n PCIe
VL-MPEs-S3E SATA adapter SATA
VL-MPEu-G2E GPS receiver USB
C O R P O R A T I O N

Products related to this Datasheet

16 GB MSATA DRIVE MINIPCIE IT
Available Quantity: 31
Unit Price: 194.09
32 GB MSATA DRIVE MINIPCIE IT
Available Quantity: 28
Unit Price: 336.96
4 GB MSATA DRIVE MINIPCIE IT
Available Quantity: 13
Unit Price: 108.11