LASOAU31BBLU Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
RECOMMEND PANEL MOUNTING 11A C! E §Z A SPDT :1 C>// 4M CONTACF CONFIGURATION 45 so SWITCH' v
Parts List
DESCRIPTIONPART NUMBERQTYITEM
LASOAU11 BODYF06061011
35MM FLUSH MOUNT BEZELF05170612
35MM FLUSH MOUNT RETAINERF05170713
29MM BLUE LENSF06021114
INCAND, 14V AC/DC 80mA
F05040415
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
LASOAU31BBLU
1:1 11/19/2007 XF0741P B
rc
1 1
1
3
2
40.21.00
1.58.039 in
[ ]
34.80
[1.37 in]
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=0.4
X.XX=0.25
3. TERM. NOS. FOR REF. ONLY.
4. RATING: 5A @250VAC
8A @125VAC
.2A @250VDC
6A @24VDC
5. INSULATION: 1,000 M
6. DIELETRIC STRENGTH: 2000V FOR 1 MIN.
7. SEALED TO IP65.
8. TRAVEL: 3.0MM FULL TRAVEL, 2.0MM LATCH
9. ELECTRICAL LIFE: >50,000 CYCLES
10. OPERATING TEMP: -25C TO +70C
11. PANEL THICKNESS: 0.5MM TO 3.0MM
12. LAMP VOLTAGE: INCANDESCANT, 14V AC/DC 80mA
13. DENOTES CRITICAL PARAMETER.
14. 2002/95/EC (ROHS) COMPLIANT
A 17855 REVISED AND REDRAWN 11/19/07 rc
35.00
[1.378 in]
35.00
[1.378 in]
30.50
[1.201 in]
L
SPDT
CONTACT CONFIGURATION
12
34
ab(+)
RECOMMEND PANEL MOUNTING 4
MAX. 3mm
B21842 change 40.5 dim. callout 5/5/2015 MW
5
2.30
[.091 in]

Products related to this Datasheet

SWITCH PUSHBUTTON SPDT 8A 125V
Available Quantity: 0
Unit Price: 40.385