VSR Series Datasheet by Vishay Foil Resistors (Division of Vishay Precision Group)

View All Related Products | Download PDF Datasheet
VISHAY 3: 4 ppm/”C 3: 0.01 "/0 1 } RoHS‘ ‘ coumm \ ,i I nlacl loil@vishay‘com S Series fowl@wshaygg,com
Bulk Metal® Foil Technology Industrial Precision Resistors
with TCR of ± 4 ppm/°C and Tolerance of ± 0.01 %
VSR Series
Vishay Foil Resistors
Document Number: 63009 For any questions, contact: foil@vishaypg.com www.foilresistors.com
Revision: 23-Mar-10 1
INTRODUCTION
Bulk Metal® Foil technology out performs all other resistor
technologies available today for applications that require
high precision and high stability.
This technology has been pioneered and developed by
VISHAY, and products based on this technology are the
most suitable for a wide range of applications.
Generally Bulk Metal Foil technology allows us to produce
customer orientated products designed to satisfy challenging
and specific technical requirements.
The VSR series of resistors is a low cost version of the well
established S series of resistors. These resistors are made
of foil elements so all of the inherent performance of foil is
retained. They do not however, have the same TCR or
tolerance ranges (see table 1 for details). These products
find a wide range of usage in high end stereo equipment and
some grades of test and measurement equipment.
Standoffs are dimensioned to provide a minimum lead
clearance of 0.010" between the resistor body and the
printed circuit board, when the standoffs are seated on the
board. This allows for proper cleaning after the soldering
process.
Our applications engineering department is available to
advise and to make recommendations for non standard
technical requirements and special applications, please
contact us.
FEATURES
Temperature coefficient of resistance (TCR) (1):
± 4 ppm/°C (0 °C to + 60 °C)
± 8 ppm/°C (- 55 °C to + 125 °C, + 25 °C ref.)
Resistance range: 0.5 Ω to 1 MΩ (higher or lower
values of resistance are available)
Vishay Foil resistors are not restricted to standard values,
we can supply specific “as required” values at no extra cost
or delivery (e.g. 1K2345 vs. 1K)
Tolerance: to ± 0.01 % (100 ppm)
Load life stability: to ± 0.005 % at 70 °C, 2000 h at rated
power
Electrostatic discharge up to 25 000 V
Non inductive, non capacitive design
Rise time: 1 ns effectively no ringing
Current noise: - 40 dB
Thermal EMF: 0.05 µV/°C typical
Voltage coefficient: < 0.1 ppm/V
Inductance: 0.08 µH
Matched sets available
Terminal finish: lead (Pb)-free
tin/lead alloy
Prototype samples available from 72 h. For more
information, please contact foil@vishay.com
For better performances please review the S Series
datasheet
Note
(1) For values below 50 Ω please contact application engineering
APPLICATIONS
Industrial
Medical
Audio (high end stereo equipment)
Test and measurement equipment
Precision amplifiers
* Pb containing terminations are not RoHS compliant, exemptions may apply
FIGURE 1 - POWER DERATING CURVE
200 %
175 %
150 %
125 %
100 %
75 %
50 %
25 %
0
- 75 - 50 - 25 0 + 25 + 50 + 75 + 100 + 125 + 150 + 175 + 200
Ambient Temperature (°C)
Percent of Rated Power at + 125 °C
- 55 °C + 70 °C
Double Rated Power
Rated Power
Δ
Safe operation
for < 150 ppm
R after 2000
hours load-life.
FIGURE 2 - TRIMMING TO VALUES
(Conceptual Illustration)
Mutual Inductance
Reduction due
to Change in
Current Direction
Current Path
Before Trimming
Note: Foil shown in black, etched spaces in white
Interloop Capacitance
Reduction in Series
Trimming Process
Removes this Material
from Shorting Strip Area
Changing Current Path
and Increasing
Resistance
Current Path
After Trimming
VISHAY re 1] 1L, U’Ctmeo’c 755“Cm+125’c 00I\@v\shaygg.com
VSR Series
Vishay Foil Resistors
www.foilresistors.com For any questions, contact: foil@vishaypg.com Document Number: 63009
2Revision: 23-Mar-10
Note
(1) 0.200" (5.08 mm) lead spacing available - specify VSRJ.
FIGURE 3 - IMPRINTING AND DIMENSIONS
LS
Model Number
VISHAY
XXXX
VSR4
ST
H
L
Date Code
W
Front View
Lead Material #22 AWG
Round Solder Coated Copper
10
Week
07
Year
Rear View
Resistance
Value Code
Tolerance
100R01
0.01 %
LL
SW
TABLE 1 - MODEL SELECTION
MODEL
NUMBER
RESISTANCE
(
Ω
)
POWER
at
+ 70 °C
POWER
at
+ 125 °C
MAXIMUM
WORKING
VOLTAG E
DIMENSIONS LOAD LIFE
STABILITY
(MAXIMUM
Δ
R)
MAXIMUM
TEMPERATURE
COEFFICIENT
OF RESISTANCE
(+ 25 °C REF.)
TIGHTEST
TOLERANCE %
VS. LOWEST
RESISTANCE
VALUE (
Ω
)
INCHES mm
VSR
1 to 150K 0.3 W 0.2 W 300 W: 0.105 ± 0.010
L: 0.300 ± 0.010
H: 0.326 ± 0.010
ST: 0.010 minimum
SW: 0.040 ± 0.005
LL: 1.000 ± 0.125
LS: 0.150 ± 0.005
1)
2.67 ± 0.25
7.62 ± 0.25
8.28 ± 0.25
0.254 minimum
1.02 ± 0.13
25.4 ± 3.18
3.81 ± 0.13
0.05 %
2000 hours
at + 125 °C
0 °C to + 60 °C
± 4 ppm/°C
- 55 °C to + 125 °C
± 8 ppm/°C
± 0.01/50
± 0.02/30
± 0.05/5
± 0.1/2
± 0.5/1
up to 100K
VSRJ
(1).
0.25 W 0.15 W
over 100K
VSR4
1 to 500K 0.5 W 0.4 W 350 W: 0.160 maximum
L: 0.575 maximum
H: 0.413 maximum
ST: 0.035 ± 0.005
SW: 0.050 ± 0.005
LL: 1.000 ± 0.125
LS: 0.400 ± 0.020
4.06 maximum
14.61 maximum
10.49 maximum
0.89 ± 0.13
1.27 ± 0.13
25.4 ± 3.18
10.16 ± 0.51
± 0.005/100
± 0.01/50
± 0.02/30
± 0.05/5
± 0.1/2
± 0.5/1
up to 200K
0.25 W 0.2 W
over 200K
VSR5
1 to 750K 0.75 W 0.6 W 350 W: 0.160 maximum
L: 0.820 maximum
H: 0.413 maximum
ST: 0.035 ± 0.005
SW: 0.050 ± 0.005
LL: 1.000 ± 0.125
LS: 0.650 ± 0.020
4.06 maximum
20.83 maximum
10.49 maximum
0.89 ± 0.13
1.27 ± 0.13
25.4 ± 3.18
16.51 ± 0.51
up to 300K
0.4 W 0.3 W
over 300K
VSR6
0.5 to 1M 1.0 W 0.8 W 500 W: 0.260 maximum
L: 1.200 maximum
H: 0.413 maximum
ST: 0.035 ± 0.005
SW: 0.050 ± 0.005
LL: 1.000 ± 0.125
LS: 0.900 ± 0.020
6.60 maximum
30.48 maximum
10.49 maximum
0.89 ± 0.13
1.27 ± 0.13
25.4 ± 3.18
22.86 ± 0.51
up to 400K
0.5 W 0.4 W
over 400K
FIGURE 4 - TEMPERATURE COEFFICIENT OF RESISTANCE
+ 400
+ 200
0
- 200
- 4000 + 25
- 140
Temperature, °C
+ 140
+ 100
- 100
ΔR
R
(ppm)
+ 60
+ 4 ppm/°C
- 4 ppm/°C
VISHAY foflfilwshayggfiom
VSR Series
Vishay Foil Resistors
Document Number: 63009 For any questions, contact: foil@vishaypg.com www.foilresistors.com
Revision: 23-Mar-10 3
Note
(1) For non-standard requests, please contact application engineering.
TABLE 2 - GLOBAL PART NUMBER INFORMATION
NEW GLOBAL PART NUMBER: Y0075100K250A9L (preferred part number format)
DENOTES PRECISION VALUE CHARACTERISTICS (1)
YR = Ω
K = kΩ
M = MΩ
0 = standard
9 = lead (Pb)-free
1 - 999 = custom
PRODUCT CODE RESISTANCE TOLERANCE PACKAGING
0075 = VSR
0789 = VSRJ
0020 = VSR4
0021 = VSR5
0022 = VSR6
T= ± 0.01 %
Q= ± 0.02 %
A= ± 0.05 %
B= ± 0.1 %
C= ± 0.25 %
D= ± 0.5 %
F= ± 1.0 %
L = bulk pack
FOR EXAMPLE: ABOVE GLOBAL ORDER Y0075 100K250 A 9 L:
TYPE: VSR
VALUE: 100.25 kΩ
ABSOLUTE TOLERANCE: ± 0.05 %
TERMINATION: lead (Pb)-free
PACKAGING: bulk pack
HISTORICAL PART NUMBER EXAMPLE: VSRT 100K25 A B (will continue to be used)
VSR T 100K25 A B
MODEL TERMINATION OHMIC VALUE RESISTANCE
TOLERANCE PA C K A G I N G
VSR
VSRJ
VSR4
VSR5
VSR6
T = lead (Pb)-free
None = tin/lead alloy
100.25 kΩT= ± 0.01 %
Q= ± 0.02 %
A= ± 0.05 %
B= ± 0.1 %
C= ± 0.25 %
D= ± 0.5 %
F= ± 1.0 %
B = bulk pack
0751 0K20Y0 A95 L0
VF'G ALL PRODUCTS, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE.
Vishay Precision Group, Inc.
www.vpgsensors.com
1
Legal Disclaimer Notice
Document No.: 63999
Revision: 15-Jul-2014
Disclaimer
ALL PRODUCTS, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE.
Vishay Precision Group, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf
(collectively, “VPG”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained herein or in
any other disclosure relating to any product.
The product specifications do not expand or otherwise modify VPG’s terms and conditions of purchase, including but
not limited to, the warranty expressed therein.
VPG makes no warranty, representation or guarantee other than as set forth in the terms and conditions of purchase.
To the maximum extent permitted by applicable law, VPG disclaims (i) any and all liability arising out of the
application or use of any product, (ii) any and all liability, including without limitation special, consequential or
incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular purpose,
non-infringement and merchantability.
Information provided in datasheets and/or specifications may vary from actual results in different applications and
performance may vary over time. Statements regarding the suitability of products for certain types of applications
are based on VPG’s knowledge of typical requirements that are often placed on VPG products. It is the customer’s
responsibility to validate that a particular product with the properties described in the product specification is suitable for
use in a particular application. You should ensure you have the current version of the relevant information by contacting
VPG prior to performing installation or use of the product, such as on our website at vpgsensors.com.
No license, express, implied, or otherwise, to any intellectual property rights is granted by this document, or by any
conduct of VPG.
The products shown herein are not designed for use in life-saving or life-sustaining applications unless otherwise
expressly indicated. Customers using or selling VPG products not expressly indicated for use in such applications do
so entirely at their own risk and agree to fully indemnify VPG for any damages arising or resulting from such use or sale.
Please contact authorized VPG personnel to obtain written terms and conditions regarding products designed for such
applications.
Product names and markings noted herein may be trademarks of their respective owners.
Copyright Vishay Precision Group, Inc., 2014. All rights reserved.
Disclaimer
Legal Disclaimer Notice

Products related to this Datasheet

RES 1K OHM 0.3W 1% RADIAL
Available Quantity: 0
Unit Price: 8.28426
RES 1K OHM 0.3W 0.01% RADIAL
Available Quantity: 0
Unit Price: 9.6777
RES 1K OHM 0.3W 0.01% RADIAL
Available Quantity: 0
Unit Price: 9.6777
RES 1.024K OHM 0.3W 0.01% RADIAL
Available Quantity: 0
Unit Price: 9.6777
RES 1.04K OHM 0.3W 0.01% RADIAL
Available Quantity: 0
Unit Price: 9.6777
RES 1.071K OHM 0.3W 1% RADIAL
Available Quantity: 0
Unit Price: 8.28426
RES 1.077K OHM 0.3W 0.01% RADIAL
Available Quantity: 0
Unit Price: 9.6777
RES 1.1K OHM 0.3W 0.1% RADIAL
Available Quantity: 0
Unit Price: 8.87599
RES 1.111K OHM 0.3W 0.01% RADIAL
Available Quantity: 0
Unit Price: 9.6777
RES 1.111K OHM 0.3W 0.01% RADIAL
Available Quantity: 0
Unit Price: 9.6777
RES 1.1111K OHM 0.3W 0.01% RAD
Available Quantity: 0
Unit Price: 9.6777
RES 1.2K OHM 0.3W 0.1% RADIAL
Available Quantity: 0
Unit Price: 8.87599
RES 1.2K OHM 0.3W 0.1% RADIAL
Available Quantity: 0
Unit Price: 8.87599
RES 1.2K OHM 0.3W 1% RADIAL
Available Quantity: 0
Unit Price: 8.28426
RES 1.2K OHM 0.3W 0.01% RADIAL
Available Quantity: 0
Unit Price: 9.6777
RES 1.21K OHM 0.3W 0.1% RADIAL
Available Quantity: 0
Unit Price: 8.87599
RES 1.21K OHM 0.3W 1% RADIAL
Available Quantity: 0
Unit Price: 8.28426
RES 1.25K OHM 0.3W 0.1% RADIAL
Available Quantity: 0
Unit Price: 8.87599
RES 1.25K OHM 0.3W 0.1% RADIAL
Available Quantity: 0
Unit Price: 8.87599
RES 1.27K OHM 0.3W 1% RADIAL
Available Quantity: 0
Unit Price: 8.28426
RES 1.28K OHM 0.3W 0.01% RADIAL
Available Quantity: 0
Unit Price: 9.6777
RES 1.3K OHM 0.3W 1% RADIAL
Available Quantity: 0
Unit Price: 8.28426
RES 1.3K OHM 0.3W 0.01% RADIAL
Available Quantity: 0
Unit Price: 9.6777
RES 1.37K OHM 0.3W 1% RADIAL
Available Quantity: 0
Unit Price: 8.28426
RES 1.4K OHM 0.3W 0.5% RADIAL
Available Quantity: 0
Unit Price: 8.28426
RES 1.4286K OHM 0.3W 0.01% RAD
Available Quantity: 0
Unit Price: 9.6777
RES 1.43K OHM 0.3W 1% RADIAL
Available Quantity: 0
Unit Price: 8.28426
RES 1.4386K OHM 0.3W 0.01% RAD
Available Quantity: 0
Unit Price: 9.6777
RES 1.5K OHM 0.3W 0.1% RADIAL
Available Quantity: 0
Unit Price: 8.87599
RES 1.5K OHM 0.3W 0.1% RADIAL
Available Quantity: 0
Unit Price: 8.87599