PTS530 Series Tact Datasheet by C&K

mm
B–27
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ckswitches.com
Tactile Switches
Operating Operating Life
Part Number Force (gf) (operations)
PTS530 GN055 SMTR LFS 100 ± 30 1,000,000
PTS530 GM055 SMTR LFS 160 ± 30 1,000,000
PTS530 GH055 SMTR LFS 200 ± 30 200,000
PTS530 GK055 SMTR LFS 260 ± 30 200,000
PTS530 GG065 SMTR LFS 400 ± 70 300,000
PTS530 GS065 SMTR LFS 600 - 50/+100 150,000
How To Order
Our easy build-a-switch concept allows you to mix and match options to create the switch you need. To order, select
desired option from each category and place it in the appropriate box.
For any part number different from those listed above, please consult your local representative.
P T S S M
Termination
G Gullwing
Actuation Force
N 100 gf
M 160 gf
H 200 gf
K 260 gf
G 400 gf
S 600 gf
Body Type
055 0.55mm height for 100, 160, 200 and 260 gf
065 0.65mm height for 400 and 600 gf
Packaging
SMTR Tape & reel
L F S
LFS RoHS, silver plated
PTS 530 Series
Ultra Low Profile SMT Top Actuated
Features/Benefits
4.5 x 4.5 mm footprint
0.55 mm thickness
High number of cycles
Symbol line identification
Typical Applications
MP3 accessories
Bluetooth headset
Remote controls
Garage door opener
Specifications
FUNCTION: momentary action
CONTACT ARRANGEMENT: 1 make contact = SPST N.O.
TERMINALS: Gullwing for SMT
TRAVEL: 0.2mm - 0.1 /+ 0.15mm
Packaging
Switches in reels of 7,000 pieces.
Dimensions of reels according to EIA 481B
External diameter 330 mm
5 3 0 GT R
Electrical
MAXIMUM VOLTAGE: 12 VDC
MAXIMUM CURRENT DC: 50 mA
DIELECTRIC STRENGTH: 250 VA C (1mn)
CONTACT RESISTANCE: ≤ 100 mΩ
INSULATION RESISTANCE: ≥ 100
BOUNCE TIME: ≤ 10 ms
Environmental
OPERATING TEMPERATURE: -40˚C to 85˚C
Process
SOLDERING: This component is suited to the following methods:
Infrared Reflow Soldering in accordance with IEC61760-1
NOTE: Specifications listed above are for switches with standard options.
For information on specific and custom switches, consult Customer Service Center.
(33) r-EH \ , ,L , \ \ 0,5 «1,25
065
0,65 MM HEIGHT
B–28
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ckswitches.com
Tactile Switches
B
PTS 530 Series
Ultra Low Profile SMT Top Actuated
TERMINATION
G
GULLWING
0,55±0,15
4,2
4,5+0,20
-0,15 2
3,3
2,4
1
34
2
4x0,5
3,5
4,5
+0,25
-0,15
055
0,55 MM HEIGHT
0,65
+0,10
-0,05 (2)
4,5 +0,25
-0,15
4,2
4,5
3,5 5,
0
x
4
(3,3)
4)
,(2
4,65
H
90˚ ±
0,2
R1
ø1
PTS 530 GS 065 SMTR LFS 0.72
PTS 530 GG 065 SMTR LFS 0.68
PART NUMBER
+0.1
-0.05
Force symbol lines for 600 gf
No symbol line for 400 gf
1
34
2
Restriction in operation
HEIGHT
BODY TYPE / ACTUATION FORCE
4,65
N: 100 gf
H: 200 gf
K: 260 gf
M: 160 gf No Lines
S: 600 gf
G: 400 gf No Lines
TAPE & REEL
3,0±21
1,5 4
57,1
2
5,5
Max18,4
330
13± 0,5
21± 0,8
2±0,5
epat revoC
3,9
12,4+2
0
8
CARRIER TAPE REEL
SEE DETAIL A DETAIL A
SCALE 0,5
38,4
2,85
4,85
8,2
2,4
2,85
4,85
RECOMMENDED PCB LAYOUT
SCHEMATIC
12
34
12
34
12
34
A
LTERNATIVE PCB LAYOUT
Actuation force identification lines: