7781 Drawing Datasheet by Keystone Electronics

MOUNTING DETAIL .197 [5.00] 9H] WW .295 [7. 49] 1 T : 002 [:005] .073 [1.55] DIA. 4 HOLE (4) PLS ] .328 [8.33] [ f 6-32 THREAD CLASS 28 .230 [7.11] ‘ w; 0w 1mm 1. THE womw or a QR LSED mur 17 E + .452 [11.48] +‘ .312 [7.92] 1.015 [:038] ] .512 [13.00] 015[ 050] ‘ : [+0151005 1 i a e .060 [15.2] .308[7.81] .138 [3.51] 4)PLS 2.015 [:0351 2 .005 [$0.15] .200 [5.08] ‘ .197 [5.00] KEYSTONE ELECTRONICS CORP. wwwkcymcn Com o ASTORIA] N.Y 11105-2017 . Tc] (718)95678900 PARTNAME 1.14.16 CHANGE AS PER ECN 167006 D PC SCREWTERMTNAL MATERTAL 2.25.13 CHANGE AS PER ECN 137022 C ‘032 [0.8]] TH‘K BRASS HMSH may BOONE mg 911 01 7.0809 CHANGE AS PER ECN 097096 B MATTE T]N PLATE WE WI - - 3X 1.30.08 CHANGE AS PER ECN 087065 A mamas: [NCH [ Mm ] CODE DWG NO ~ , i 010 i025 DATE DESCRTPTTON REV R $9er 5cm: C 7781
LN