ED Series Drawing Datasheet by On Shore Technology Inc.

View All Related Products | Download PDF Datasheet
1 2 3 L 5 5 7 MATER‘AL: Comm fl mm. 3mm mom“; n W ‘ ‘ Plalmg: E E E E Human Plahng‘ Tm plaVed 60n"‘l0u" [Laad m; planng) \nsulilur o :l _| 3. S PBY-Lflln , UL 94v.n #4 A “.1 +‘ mm m m u D SPECIHcAUuNs- IU [urreNRaling IA r ‘ 0 35.0 08 DuelenmcwwhshnmngVoltage Iaouvknsmmur: ’ ' \nsulatnrrzswsfinm snoo Megnhm: min. Ago 20 ‘ mm mmm = 20 mllmhms inmal 115,030 so mumms mums. upmnng Hmpuamres 725-: h 35-: i \nserhonfuri: JWQUZaxlmixverwnhd A 75*0 15 wwrhflriual hm IOgIZlZ n17 mmpu mm 3 ms [ampham _ 43" , ~/ 9 c _ l t PCB LAVOUT 0.583003 ‘ ZSLm Part Number 5.10:0 15 H ‘ add 1 for 7 52 spacing 51010 on IL, 28 puslhan otherwise leave blank EDXXXDT k of ranted: as - s mmans PART NO (x! me Lu- Dam PART NO [KY A.. Bqu E... Um. os-ucomacrs mm a 7.52 sua mm It 1MB 27m L’h-V-WWE'S Enulm 3 ms 7.61 mm 23 3555 3302 Lflrwmmzds [mm m ma ISJL mm 32 LOEL 2an [mm . . . ‘5 2:23: I773 ms 752 mm Ln 5m LEIGH-13 mu mm m 22.55 20.32 mum L2 53:; mo mm In 25;.) 2255 mm M: was 58L: mum u 2an mu 0 mm s 1“ ’5‘ ”“1 ON7$HORE TECHNOLOGY, \NC. mm unwmus AND SPEEIFIEAYIDNS mu 2 5me mm m Lm IE Stamped 5mm ARE THE PRDPERTV HF UNVSHURE may N0 Enxxxur own N0 EDXXXDY nwa mwumav, M AND SHALL NEIY BE mwuumu‘mmw 0R usmw ‘Ny APPROVED EHEEKED nzsxauzu DRAWN (UST N0. Salem?“ mum wxmouv THE were WRITTEN mm mm ’ [DNSENTUFUNVSHORETHHNULDEY‘ ”"Y ””1 @6 5m: no": XX wan zansozm zuasazw XXX me '"i ' ' SHEU- Wm REV n x' n' 1 2 3 A \ 5 \ 7

Products related to this Datasheet

CONN IC DIP SOCKET 20POS TIN
Available Quantity: 74,358
Unit Price: 0.45
CONN IC DIP SOCKET 8POS TIN
Available Quantity: 26,980
Unit Price: 0.31
CONN IC DIP SOCKET 28POS TIN
Available Quantity: 26,828
Unit Price: 0.54
CONN IC DIP SOCKET 16POS TIN
Available Quantity: 19,172
Unit Price: 0.38
CONN IC DIP SOCKET 28POS TIN
Available Quantity: 12,498
Unit Price: 0.5
CONN IC DIP SOCKET 24POS TIN
Available Quantity: 9,869
Unit Price: 0.51
CONN IC DIP SOCKET 24POS TIN
Available Quantity: 6,007
Unit Price: 0.41
CONN IC DIP SOCKET 6POS TIN
Available Quantity: 2,290
Unit Price: 0.35
CONN IC DIP SOCKET 18POS TIN
Available Quantity: 4,753
Unit Price: 0.32
CONN IC DIP SOCKET 32POS TIN
Available Quantity: 768
Unit Price: 0.58
CONN IC DIP SOCKET 14POS TIN
Available Quantity: 10,401
Unit Price: 0.28
CONN IC DIP SOCKET 40POS TIN
Available Quantity: 1,596
Unit Price: 0.7