Battery Contacts for Molded Cases Datasheet by Keystone Electronics

.079 [2.01]
DIA.
.300 [7.6]
MIN.
.197 [5.0]
.276
[7.0]
.827
[21.0]
.428
[10.9]
REF.
.611
[15.5]
.062 [1.6]
.394 [10.0]
.276 [7.0]
.060 [1.5]
.944 [24.0]
.826 [21.0]
.551
[14.0] .335
[8.5]
.062 [1.6]
.394
[10.0]
.428
[10.9]
REF.
.276 [7.0]
(2) PLS
.060 [1.52] DIA.
.300
[7.6]
SLIDE-IN MOUNT CONTACTS
MATERIAL: .012 (.30) Phosphor Bronze, Nickel Plate MATERIAL: .012 (.30) Phosphor Bronze, Nickel Plate
BATTERY CONTACTS FOR MOLDED CASES
CAT. NO. 5209 CAT. NO. 5208
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
15
SERRATED SURFACE
.048
[1.2]
.200 [5.08]
REF.
.500
[12.7]
REF.
.437
[11.1]
.300 [7.6]
.500
[12.7]
REF.
.300
[7.6]
.875 [22.2] .200 [5.1]
REF.
SERRATED SURFACE
.437
[11.1]
.048
[1.2]
MATERIAL: .012 (.30) Spring Steel, Nickel Plate MATERIAL: .012 (.30) Spring Steel, Nickel Plate
CAT. NO. 5205 CAT. NO. 5206
Press fit into housing groove
SLIDE-IN P.C. MOUNT CONTACTS
Economical and reliable contacts
Designed for direct placement onto PCB, no wire leads required
Unique spring tension adjusts to variations in battery length
MATERIAL:.008 (.20) Spring Steel, Nickel Plate
CAT. NO. 230-1
“Off-Board” edge mounting design
frees up valuable board space
MATERIAL:.012 (.30) Spring Steel, Nickel Plate
CAT. NO. 1021-1
CAT. NO. 1017-1
CAT. NO. 108-2
.405
[10.3]
.170 [4.3]
.220 [5.6]
.250
[6.4]
.038 [1.0]
.156
[4.0]
.030 [0.8]
.528 [13.4] .055 [1.4]
.200 [5.1]
.050 [1.3]
.025 [0.6]
.187 [4.75] .500
[12.7]
.466 [11.8]
.110 [2.8]
.840 [21.3]
.300 [7.6]
.050 [1.3]
CAT. BATTERY
NO. (L) Length REFERENCE
109-2 .840 (21.3) “AA”, “A, 17-19mm, “C”
109-3 1.000 (25.4) 20-33mm, “D”
.170 [4.3]
.545
[13.8]
.250
[6.4]
.300
[7.6]
.038 [1.0]
.156
[4.0]
.030
[0.8]
.038 [1.0]
.720 [18.3]
.550 [14.0]
.343 [8.7]
.350
[8.9]
.156
[4.0]
.030
[0.8]
MATERIAL:.012 (.30) Stainless Steel,
Gold Plate
MATERIAL:.012 (.30) Stainless Steel,
Tin-Nickel Plate
AA
AA“CR2” • “A” • “9V” • 17-19mm
AAAAAAA • “N”“12V”
UNIVERSAL BATTERY SIZES
CAT. NO. 1107-1
CAT. NO. 1020-1
CAT. NO. 1016-1
AA“CR2”A • 17-19mmAA“A” • 17-19mm • “C”“D”
Reliable spring tension assure low contact resistance and
dependable connection
Symmetrical design allows these contacts to function both
as a positive and negative contacts
Stainless steel contacts provide superior
corrosion resistance
AA“CR2”A • 17-19mm
AAAAA23”A27”AAA“N”AAA“N”AA“CR2”A AAAAA23”A27”AAA“N”
.289
[7.3]
.578
[14.7]
.250
[6.4]
.300
[7.6]
.156 [4.0]
.156 [4.0] REF.
.434 [11.0]
.200 [5.1]
.250
[6.4]
.250
[6.4]
.220 [5.6]
MATERIAL:.012 (.30) Stainless Steel,
Tin-Nickel Plate
MATERIAL:.012 (.30) Stainless Steel,
Gold Plate
MATERIAL:.012 (.30) Stainless Steel,
Tin-Nickel Plate
MATERIAL:.012 (.30) Stainless Steel,
Tin-Nickel Plate
Refer to page 36 for Battery Contact Layout
& Mounting Details